PWM Voltage Mode Controllers

Filters

1 - 20 van 59 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of PWM Outputs Control Method Topology Rise Time Fall Time Maximum Switching Frequency Mounting Type Package Type Pin Count Maximum Duty Cycle Output Current Output Voltage On/Off Pin Synchronous Pin
RS-stocknr. 660-6660
FabrikantnummerUC2524AN
2,00 €
Each
Aantal stuks
2 Voltage Boost, Flyback, Forward, Full Bridge, Half Bridge, Push-Pull - - - Through Hole PDIP 16 45% 200 mA 60 V Yes Yes
RS-stocknr. 145-6183
FabrikantnummerUC2524AN
1,668 €
Each (In a Tube of 25)
Aantal stuks
2 Voltage Boost, Flyback, Forward, Full Bridge, Half Bridge, Push-Pull - - - Through Hole PDIP 16 45% 200 mA 60 V Yes Yes
RS-stocknr. 661-4970
FabrikantnummerTL598CD
1,51 €
Each (In a Pack of 5)
Aantal stuks
2 Voltage Buck, Push-Pull 60ns 35ns 300 kHz Surface Mount SOIC 16 45% 200 mA - - -
RS-stocknr. 922-3445
FabrikantnummerUC3526ADW
2,297 €
Each (In a Tube of 40)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 620-0521
FabrikantnummerUC3526AN
3,046 €
Each (In a Pack of 5)
Aantal stuks
2 Voltage Boost, Flyback, Forward, Full Bridge, Half Bridge, Push-Pull 300ns 100ns 650 kHz Through Hole PDIP 18 49% 100 mA - - Yes
RS-stocknr. 121-8953
FabrikantnummerUC3526AN
2,729 €
Each (In a Tube of 20)
Aantal stuks
2 Voltage Boost, Flyback, Forward, Full Bridge, Half Bridge, Push-Pull 300ns 100ns 650 kHz Through Hole PDIP 18 49% 100 mA - - Yes
RS-stocknr. 179-2108
FabrikantnummerUCC35701D
6,245 €
Each (In a Tube of 50)
Aantal stuks
1 Voltage Boost, Buck, Flyback, Forward 20ns 20ns 700 kHz Surface Mount SOIC 14 100% 1 A - - Yes
RS-stocknr. 661-5734
FabrikantnummerUCC2889N
1,368 €
Each (In a Pack of 5)
Aantal stuks
1 Voltage Flyback 35ns 30ns 250 kHz Through Hole PDIP 8 55% - 18 V - -
RS-stocknr. 145-5766
FabrikantnummerUCC2889N
1,345 €
Each (In a Tube of 50)
Aantal stuks
1 Voltage Flyback 35ns 30ns 250 kHz Through Hole PDIP 8 55% - 18 V - -
RS-stocknr. 145-0126
FabrikantnummerTL598CD
1,258 €
Each (In a Tube of 40)
Aantal stuks
2 Voltage Buck, Push-Pull 60ns 35ns 300 kHz Surface Mount SOIC 16 45% 200 mA - - -
RS-stocknr. 661-5787
FabrikantnummerUCC35701D
7,30 €
Each
Aantal stuks
1 Voltage Boost, Buck, Flyback, Forward 20ns 20ns 700 kHz Surface Mount SOIC 14 100% 1 A - - Yes
RS-stocknr. 661-5232
FabrikantnummerUC3526ADW
2,728 €
Each (In a Pack of 5)
Aantal stuks
2 Voltage Boost, Flyback, Forward, Full Bridge, Half Bridge, Push-Pull 300ns 100ns 650 kHz Surface Mount SOIC 18 49% 100 mA - - Yes
RS-stocknr. 922-2423
FabrikantnummerUC1524AJ
14,501 €
Each (In a Tube of 21)
Aantal stuks
2 Voltage Boost, Flyback, Forward, Full Bridge, Half Bridge, Push-Pull 400ns 200ns 500 kHz Through Hole CDIP 16 45% 200 mA 5.1 V - Yes
RS-stocknr. 796-8451
FabrikantnummerUC1524AJ
10,21 €
Each
Aantal stuks
2 Voltage Boost, Flyback, Forward, Full Bridge, Half Bridge, Push-Pull 400ns 200ns 500 kHz Through Hole CDIP 16 45% 200 mA 5.1 V - Yes
RS-stocknr. 145-6723
FabrikantnummerLM2743MTC/NOPB
1,719 €
Each (In a Tray of 94)
Aantal stuks
- - - - - - Surface Mount TSSOP 14 - - 13.5 V - -
RS-stocknr. 661-4961
FabrikantnummerTL594IN
0,748 €
Each (In a Pack of 5)
Aantal stuks
2 Voltage Boost, Flyback, Forward, Push-Pull 200ns 45ns 300 kHz Through Hole PDIP 16 45% 200 mA 40 V - -
RS-stocknr. 145-0998
FabrikantnummerUC3525BDW
2,825 €
Each (In a Tube of 40)
Aantal stuks
2 Voltage Boost, Buck, Flyback, Forward, Full Bridge, Half Bridge, Push-Pull 100ns 50ns 400 kHz Surface Mount SOIC 16 49% 400 mA - Yes Yes
RS-stocknr. 162-6061
FabrikantnummerUCC25701N
6,885 €
Each (In a Tube of 25)
Aantal stuks
1 Voltage Boost, Flyback, Forward 20ns 20ns 700 kHz Through Hole PDIP 14 100% 1 A - - Yes
RS-stocknr. 162-6094
FabrikantnummerUCC3889N
1,841 €
Each (In a Tube of 50)
Aantal stuks
1 Voltage Flyback 35ns 30ns 250 kHz Through Hole PDIP 8 55% - 18 V - -
RS-stocknr. 516-805
FabrikantnummerUCC3580D-3
4,40 €
Each
Aantal stuks
2 Voltage Boost, Buck, Flyback, Forward 40ns 20ns 430 kHz Surface Mount SOIC 16 69% 1 A - Yes -