PWM Voltage Mode Controllers

Filters

1 - 20 van 92 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of PWM Outputs Control Method Topology Rise Time Fall Time Maximum Switching Frequency Mounting Type Package Type Pin Count Maximum Duty Cycle Output Current Output Voltage On/Off Pin Synchronous Pin
RS-stocknr. 660-6660
FabrikantnummerUC2524AN
2,00 €
Each
Aantal stuks
2 Voltage Boost, Flyback, Forward, Full Bridge, Half Bridge, Push-Pull - - - Through Hole PDIP 16 45% 200 mA 60 V Yes Yes
RS-stocknr. 145-6183
FabrikantnummerUC2524AN
1,706 €
Each (In a Tube of 25)
Aantal stuks
2 Voltage Boost, Flyback, Forward, Full Bridge, Half Bridge, Push-Pull - - - Through Hole PDIP 16 45% 200 mA 60 V Yes Yes
RS-stocknr. 806-2107
FabrikantnummerMC34067PG
FabrikantON Semiconductor
2,304 €
Each (In a Pack of 5)
Aantal stuks
2 Voltage - 50ns 50ns 2200 kHz Through Hole PDIP 16 25% 1.5 A 5.2 V - -
RS-stocknr. 145-2968
FabrikantnummerMC34067PG
FabrikantON Semiconductor
1,956 €
Each (In a Tube of 25)
Aantal stuks
2 Voltage - 50ns 50ns 2200 kHz Through Hole PDIP 16 25% 1.5 A 5.2 V - -
RS-stocknr. 633-789
FabrikantnummerSG3524N
1,32 €
Each
Aantal stuks
2 Voltage Push-Pull 200ns 100ns 300 kHz Through Hole PDIP 16 45% 100 mA 18 V Yes -
RS-stocknr. 714-1004
FabrikantnummerSG3525AP
1,35 €
Each (In a Pack of 2)
Aantal stuks
2 Voltage Push-Pull 100ns 50ns - Surface Mount SOIC 16 49% 500 mA - - -
RS-stocknr. 620-0521
FabrikantnummerUC3526AN
3,046 €
Each (In a Pack of 5)
Aantal stuks
2 Voltage Boost, Flyback, Forward, Full Bridge, Half Bridge, Push-Pull 300ns 100ns 650 kHz Through Hole PDIP 18 49% 100 mA - - Yes
RS-stocknr. 661-5734
FabrikantnummerUCC2889N
1,21 €
Each (In a Pack of 5)
Aantal stuks
1 Voltage Flyback 35ns 30ns 250 kHz Through Hole PDIP 8 55% - 18 V - -
RS-stocknr. 121-8953
FabrikantnummerUC3526AN
2,729 €
Each (In a Tube of 20)
Aantal stuks
2 Voltage Boost, Flyback, Forward, Full Bridge, Half Bridge, Push-Pull 300ns 100ns 650 kHz Through Hole PDIP 18 49% 100 mA - - Yes
RS-stocknr. 145-8579
FabrikantnummerSG3524N
1,121 €
Each (In a Tube of 25)
Aantal stuks
2 Voltage Push-Pull 200ns 100ns 300 kHz Through Hole PDIP 16 45% 100 mA 18 V Yes -
RS-stocknr. 661-4970
FabrikantnummerTL598CD
1,51 €
Each (In a Pack of 5)
Aantal stuks
2 Voltage Buck, Push-Pull 60ns 35ns 300 kHz Surface Mount SOIC 16 45% 200 mA - - -
RS-stocknr. 661-5232
FabrikantnummerUC3526ADW
2,652 €
Each (In a Pack of 5)
Aantal stuks
2 Voltage Boost, Flyback, Forward, Full Bridge, Half Bridge, Push-Pull 300ns 100ns 650 kHz Surface Mount SOIC 18 49% 100 mA - - Yes
RS-stocknr. 168-6816
FabrikantnummerSG3525AP
1,155 €
Each (In a Tube of 50)
Aantal stuks
2 Voltage Push-Pull 100ns 50ns - Surface Mount SOIC 16 49% 500 mA - - -
RS-stocknr. 179-2108
FabrikantnummerUCC35701D
6,245 €
Each (In a Tube of 50)
Aantal stuks
1 Voltage Boost, Buck, Flyback, Forward 20ns 20ns 700 kHz Surface Mount SOIC 14 100% 1 A - - Yes
RS-stocknr. 661-5787
FabrikantnummerUCC35701D
7,30 €
Each
Aantal stuks
1 Voltage Boost, Buck, Flyback, Forward 20ns 20ns 700 kHz Surface Mount SOIC 14 100% 1 A - - Yes
RS-stocknr. 922-3445
FabrikantnummerUC3526ADW
2,297 €
Each (In a Tube of 40)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 145-5766
FabrikantnummerUCC2889N
1,177 €
Each (In a Tube of 50)
Aantal stuks
1 Voltage Flyback 35ns 30ns 250 kHz Through Hole PDIP 8 55% - 18 V - -
RS-stocknr. 145-0126
FabrikantnummerTL598CD
1,294 €
Each (In a Tube of 40)
Aantal stuks
2 Voltage Buck, Push-Pull 60ns 35ns 300 kHz Surface Mount SOIC 16 45% 200 mA - - -
RS-stocknr. 163-0083
FabrikantnummerNCP1396ADR2G
FabrikantON Semiconductor
0,496 €
Each (On a Reel of 2500)
Aantal stuks
1 Voltage Mode Controller Half Bridge, Push-Pull 40ns 20ns 575 kHz Surface Mount SOIC 16 52% - - Yes -
RS-stocknr. 922-2423
FabrikantnummerUC1524AJ
14,501 €
Each (In a Tube of 21)
Aantal stuks
2 Voltage Boost, Flyback, Forward, Full Bridge, Half Bridge, Push-Pull 400ns 200ns 500 kHz Through Hole CDIP 16 45% 200 mA 5.1 V - Yes