PWM Switching Regulators

Filters

1 - 8 van 8 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs PWM Controller Type Number of PWM Outputs Minimum Input Voltage Maximum Input Voltage Output Voltage Output Current Line Regulation Load Regulation Mounting Type Package Type Pin Count Maximum Switching Frequency Efficiency Output Type
RS-stocknr. 165-5755
FabrikantnummerLNBH26LSPQR
0,901 €
Each (On a Reel of 4000)
Aantal stuks
Step Up - 8 V 16 V 19.82 V 500 mA 40 mV 100 mV Surface Mount QFN 24 440 kHz 93% Adjustable
RS-stocknr. 829-6953
FabrikantnummerLNBH26LSPQR
1,792 €
Each (In a Pack of 5)
Aantal stuks
Step Up - 8 V 16 V 19.82 V 500 mA 40 mV 100 mV Surface Mount QFN 24 440 kHz - Adjustable
RS-stocknr. 168-8921
FabrikantnummerSG3525AN
1,197 €
Each (In a Tube of 25)
Aantal stuks
Switching Regulator 2 8 V 35 V 5 → 5.2 V 50 (Reference) mA, 500 (Source) mA 20 mV 50 mV Through Hole PDIP 16 400 kHz - Adjustable
RS-stocknr. 880-5364
FabrikantnummerSG3525AN
1,317 €
Each (In a Pack of 10)
Aantal stuks
Switching Regulator 2 8 V 35 V 5 → 5.2 V 50 (Reference) mA, 500 (Source) mA 20 mV 50 mV Through Hole PDIP 16 400 kHz - Adjustable
RS-stocknr. 168-5831
FabrikantnummerL6566A
1,10 €
Each (In a Tube of 50)
Aantal stuks
- - - - - - - - Surface Mount SOIC 16 - - -
RS-stocknr. 166-0930
FabrikantnummerL6566B
0,953 €
Each (In a Tube of 30)
Aantal stuks
- 1 - - - 800 mA - - Surface Mount SOIC 16 107 kHz - -
RS-stocknr. 445-573
FabrikantnummerL6566B
1,428 €
Each (In a Pack of 5)
Aantal stuks
- 1 - - - 800 mA - - Surface Mount SOIC 16 107 kHz - -
RS-stocknr. 445-882
FabrikantnummerL6566A
1,304 €
Each (In a Pack of 5)
Aantal stuks
- - - - - - - - Surface Mount SOIC 16 - - -