PWM Switching Regulators

Filters

1 - 20 van 49 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs PWM Controller Type Number of PWM Outputs Minimum Input Voltage Maximum Input Voltage Output Voltage Output Current Line Regulation Load Regulation Mounting Type Package Type Pin Count Maximum Switching Frequency Efficiency Output Type
RS-stocknr. 168-8921
FabrikantnummerSG3525AN
1,166 €
Each (In a Tube of 25)
Aantal stuks
Switching Regulator 2 8 V 35 V 5 → 5.2 V 50 (Reference) mA, 500 (Source) mA 20 mV 50 mV Through Hole PDIP 16 400 kHz - Adjustable
RS-stocknr. 880-5364
FabrikantnummerSG3525AN
1,167 €
Each (In a Pack of 10)
Aantal stuks
Switching Regulator 2 8 V 35 V 5 → 5.2 V 50 (Reference) mA, 500 (Source) mA 20 mV 50 mV Through Hole PDIP 16 400 kHz - Adjustable
RS-stocknr. 739-0284
FabrikantnummerKA3525A
FabrikantON Semiconductor
0,712 €
Each (In a Pack of 5)
Aantal stuks
- 2 - 40 V 2 V 500 mA 20 mV 50 mV Through Hole PDIP 16 430 kHz - -
RS-stocknr. 145-4322
FabrikantnummerKA3525A
FabrikantON Semiconductor
0,603 €
Each (In a Tube of 25)
Aantal stuks
- 2 - 40 V 2 V 500 mA 20 mV 50 mV Through Hole PDIP 16 430 kHz - -
RS-stocknr. 733-6416
FabrikantnummerXRP7664IDTR-F
FabrikantMaxLinear
0,336 €
Each (On a Tape of 5)
Aantal stuks
Step Down 1 4.75 V 18 V 16 V 2 A - - Surface Mount SOIC 8 340 kHz 93% Adjustable
RS-stocknr. 170-4473
FabrikantnummerXRP7664IDTR-F
FabrikantEXAR
0,335 €
Each (On a Reel of 2500)
Aantal stuks
Step Down 1 4.75 V 18 V 16 V 2 A - - Surface Mount SOIC 8 340 kHz 93% Adjustable
RS-stocknr. 779-9347
FabrikantnummerLT1533CS#PBF
FabrikantAnalog Devices
9,19 €
Each
Aantal stuks
Switching Regulator 1 2.7 V 23 V 30 V 1 A 0.03 %/V - Surface Mount SOIC 16 250 kHz - Adjustable
RS-stocknr. 166-0930
FabrikantnummerL6566B
1,12 €
Each (In a Tube of 30)
Aantal stuks
- 1 - - - 800 mA - - Surface Mount SOIC 16 107 kHz - -
RS-stocknr. 445-573
FabrikantnummerL6566B
1,326 €
Each (In a Pack of 5)
Aantal stuks
- 1 - - - 800 mA - - Surface Mount SOIC 16 107 kHz - -
RS-stocknr. 184-8270
FabrikantnummerBA17809CP-E2
FabrikantROHM
1,254 €
Each (In a Pack of 5)
Aantal stuks
- - 11.5 V 26 V 9 V 1 A - - Through Hole TO-220CP 3 - - -
RS-stocknr. 742-7777
FabrikantnummerADP2114ACPZ-R7
FabrikantAnalog Devices
4,22 €
1 Tape of 1
Tape(s)
- - 2.75 V 5.5 V - - - - Surface Mount LFCSP 32 1200 kHz - -
RS-stocknr. 913-4357
FabrikantnummerXRP7665IDBTR-F
FabrikantMaxLinear
0,411 €
Each (On a Reel of 2500)
Aantal stuks
Step Down 1 4.5 V 18 V 0.925 → 16 V 3 A - - Surface Mount SOIC 8 400 kHz - Adjustable
RS-stocknr. 184-8191
FabrikantnummerBD49101AEFS-ME2
FabrikantROHM
4,816 €
Each (In a Pack of 5)
Aantal stuks
- - 5.5 V 25 V - 1.5 A 50 mV 40 mV Surface Mount HTSSOP 44 500 kHz - -
RS-stocknr. 103-5115
FabrikantnummerMC33363ADWR2G
FabrikantON Semiconductor
1,531 €
Each (On a Reel of 1000)
Aantal stuks
Switching Regulator 1 -1 V 40 V 7.5 V - 500 mV 200 mV Surface Mount SOIC W 16 315 kHz - Adjustable
RS-stocknr. 877-9120
FabrikantnummerADP2301AUJZ-R2
FabrikantAnalog Devices
2,742 €
Each (In a Pack of 5)
Aantal stuks
Step Down 1 3 V 20 V 0.8 → 17 V 1.2 (Max) A - - Surface Mount TSOT 6 1.75 MHz - Adjustable
RS-stocknr. 165-4035
FabrikantnummerMIC2171WU-TR
FabrikantMicrochip
2,953 €
Each (On a Reel of 750)
Aantal stuks
Switching Regulator 1 3 V 40 V 65 V 2.5 A 0.6 %/V - Surface Mount TO-263 5 115 kHz - Adjustable
RS-stocknr. 778-0902
FabrikantnummerXRP7665IDBTR-F
FabrikantMaxLinear
0,717 €
Each (In a Pack of 10)
Aantal stuks
Step Down 1 4.5 V 18 V 0.925 → 16 V 3 A - - Surface Mount SOIC 8 400 kHz - Adjustable
RS-stocknr. 193-1526
FabrikantnummerISL854102FRZ-T7A
2,544 €
Each (In a Pack of 5)
Aantal stuks
- 2 3 V 40 V - 1.2 A - - Surface Mount DFN 12 2 (External) MHz, 500 (Internal) kHz - -
RS-stocknr. 184-8244
FabrikantnummerBA17807CP-E2
FabrikantROHM
1,254 €
Each (In a Pack of 5)
Aantal stuks
- - 9.5 V 22 V 7 V 1 A - - Through Hole TO-220CP 3 - - -
RS-stocknr. 184-8240
FabrikantnummerBA178M05CP-E2
FabrikantROHM
1,344 €
Each (In a Pack of 5)
Aantal stuks
- - 7.5 V 25 V 5 V 500 mA - - Through Hole TO-220CP 3 - - -
Related Products
The Low dropout or LDO is a linear ...
Description:
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage ...
The LM317M is an adjustable three-terminal positive linear ...
Description:
The LM317M is an adjustable three-terminal positive linear voltage regulator capable of supplying in excess of 500 mA over an output voltage range of 1.2 V to 37 V. This linear voltage regulator is exceptionally easy to use and requires ...
The ISL8541xDEMO1Z Demonstration Boards are based on the ...
Description:
The ISL8541xDEMO1Z Demonstration Boards are based on the ISL8541x, a wide input voltage, low quiescent current, high efficiency synchronous step down regulators. The continuous output current is up to 1 A (ISL85410), 800 mA (ISL85418), 500 mA (ISL85415), 300 mA ...
Current mode and voltage mode DC-DC Converters for ...
Description:
Current mode and voltage mode DC-DC Converters for buck (Step-down), boost (step-up) and flyback applications.