PWM Soft Switching Controllers

Filters

1 - 12 van 12 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of PWM Outputs PWM Controller Type Maximum Switching Frequency Output Current Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Temperature Minimum Operating Temperature
RS-stocknr. 661-5443
FabrikantnummerUC3879DW
8,55 €
Each
Aantal stuks
4 - 300 kHz 100 mA Surface Mount SOIC 20 12.8 x 7.52 x 2.35mm 12.8mm 7.52mm 2.35mm +70 °C 0 °C
RS-stocknr. 661-5201
FabrikantnummerUC2879N
6,76 €
Each
Aantal stuks
4 - 300 kHz 100 mA Through Hole PDIP 20 24.33 x 6.35 x 4.57mm 24.33mm 6.35mm 4.57mm +85 °C -40 °C
RS-stocknr. 121-9153
FabrikantnummerUC2879N
8,898 €
Each (In a Tube of 20)
Aantal stuks
4 - 300 kHz 100 mA Through Hole PDIP 20 24.33 x 6.35 x 4.57mm 24.33mm 6.35mm 4.57mm +85 °C -40 °C
RS-stocknr. 661-6064
FabrikantnummerUCC3895N
5,29 €
Each
Aantal stuks
4 - 1000 kHz 100 mA Through Hole PDIP 20 24.33 x 6.35 x 4.57mm 24.33mm 6.35mm 4.57mm +70 °C 0 °C
RS-stocknr. 661-5440
FabrikantnummerUC3875DWP
10,29 €
Each
Aantal stuks
4 - 1000 kHz 500 mA Surface Mount SOIC 28 18 x 7.52 x 2.35mm 18mm 7.52mm 2.35mm +70 °C 0 °C
RS-stocknr. 438-4021
FabrikantnummerUC3875N
10,219 €
Each (In a Tube of 20)
Aantal stuks
4 - - 500 mA Through Hole PDIP 20 24.33 x 6.35 x 4.57mm 24.33mm 6.35mm 4.57mm +70 °C 0 °C
RS-stocknr. 922-3498
FabrikantnummerUCC3895N
4,849 €
Each (In a Tube of 20)
Aantal stuks
- - - - - - - - - - - - -
RS-stocknr. 226-9857
FabrikantnummerUC3879N
9,08 €
Each
Aantal stuks
4 Phase Shift Resonant 300 kHz 100 mA Through Hole PDIP 20 24.33 x 6.35 x 4.57mm 24.33mm 6.35mm 4.57mm +70 °C 0 °C
RS-stocknr. 121-8574
FabrikantnummerUC2875DWP
10,461 €
Each (In a Tube of 20)
Aantal stuks
- - - - - - - - - - - - -
RS-stocknr. 462-4486
FabrikantnummerUC2875DWP
11,16 €
Each
Aantal stuks
4 Phase Shift Resonant 1000 kHz 500 mA Surface Mount SOIC 28 18 x 7.52 x 2.35mm 18mm 7.52mm 2.35mm +85 °C -25 °C
RS-stocknr. 121-9156
FabrikantnummerUC3879DW
7,396 €
Each (In a Tube of 25)
Aantal stuks
4 - 300 kHz 100 mA Surface Mount SOIC 20 12.8 x 7.52 x 2.35mm 12.8mm 7.52mm 2.35mm +70 °C 0 °C
RS-stocknr. 178-5504
FabrikantnummerUC3875DWP
9,656 €
Each (In a Tube of 20)
Aantal stuks
4 - 1000 kHz 500 mA Surface Mount SOIC 28 18 x 7.52 x 2.35mm 18mm 7.52mm 2.35mm +70 °C 0 °C
Related Products
The isolated-flyback power supply controller provides Constant-Voltage (CV) ...
Description:
The isolated-flyback power supply controller provides Constant-Voltage (CV) and Constant-Current (CC) output regulation to improve transient response to large load steps. Primary-Side Regulation (PSR) eliminates the need for an Optocoupler. Current-Mode and Voltage-Mode PWM ControllerPrimary-Side RegulationPeak ...
The range of highly integrated high-efficiency switching voltage ...
Description:
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
The range of highly integrated high-efficiency switching voltage ...
Description:
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application. SIMPLE SWITCHER® DC/DC switching regulatorAdjustable ...
A range of PCB-mounting Step-down (Buck) switching voltage ...
Description:
A range of PCB-mounting Step-down (Buck) switching voltage regulator modules from Texas Instruments. These products offer highly efficient space-saving solutions for low-power step-down DC-DC applications where isolation is not required. Integrated shielded inductorPrecision enable, soft-start, and tracking for ...