PWM Secondary Side Controllers

Filters

21 - 25 van 25 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of PWM Outputs PWM Controller Type Maximum Switching Frequency Mounting Type Package Type Pin Count Output Current Output Voltage Typical Operating Supply Voltage Dimensions Length Width Height Maximum Operating Temperature
RS-stocknr. 919-8825
FabrikantnummerICE2A265FKLA1
FabrikantInfineon
2,226 €
Each (In a Tube of 50)
Aantal stuks
1 - - Through Hole PDIP 8 2 A 650 V - 9.52 x 6.35 x 0.38mm 9.52mm 6.35mm 0.38mm +150 °C
RS-stocknr. 178-4359
FabrikantnummerNCP4306DAHZZAASNT1G
FabrikantON Semiconductor
0,225 €
Each (On a Reel of 3000)
Aantal stuks
1 Secondary Side Synchronous Rectifier 1 MHz Surface Mount TSOP 6 2 (Source) A, 7 (Sink) A 11 V 35 (Maximum) V 3.1 x 1.7 x 1mm 3.1mm 1.7mm 1mm +125 °C
RS-stocknr. 163-0106
FabrikantnummerNCP4304BDR2G
FabrikantON Semiconductor
0,304 €
Each (On a Reel of 2500)
Aantal stuks
1 Secondary Side Synchronous Rectifier 500 kHz Surface Mount SOIC 8 5 A -0.3 → 17 V 9.9 V 5 x 4 x 1.5mm 5mm 4mm 1.5mm +150 °C
RS-stocknr. 919-8816
FabrikantnummerICE2A265FKLA1
FabrikantInfineon
2,196 €
Each (In a Tube of 50)
Aantal stuks
1 - - Through Hole PDIP 8 2 A 650 V - 9.52 x 6.35 x 0.38mm 9.52mm 6.35mm 0.38mm +150 °C
RS-stocknr. 178-4667
FabrikantnummerNCP4306AADZZZADR2G
FabrikantON Semiconductor
0,47 €
Each (In a Pack of 10)
Aantal stuks
1 Secondary Side Synchronous Rectifier 1 MHz Surface Mount SOIC 8 2 (Source) A, 7 (Sink) A 11 V 35 (Maximum) V 5 x 4 x 1.5mm 5mm 4mm 1.5mm +125 °C
Related Products
The NCP4305 is high performance driver tailored to ...
Description:
The NCP4305 is high performance driver tailored to control a synchronous rectification MOSFET in switch mode power supplies. Thanks to its high performance drivers and versatility, it can be used in various topologies such as DCM or CCM flyback, quasi ...
A charge pump IC converts voltages using switching ...
Description:
A charge pump IC converts voltages using switching voltage technology and capacitive-energy storage elements. Charge pumps offer high-efficiency and compact solutions for applications with low-output current requirements.
A charge pump IC converts voltages using switching ...
Description:
A charge pump IC converts voltages using switching voltage technology and capacitive-energy storage elements. Charge pumps offer high-efficiency and compact solutions for applications with low-output current requirements.
Ground-Fault Circuit Interrupter is a low-power controller for ...
Description:
Ground-Fault Circuit Interrupter is a low-power controller for AC-receptacle, that detect hazardous current paths to ground and ground to neutral faults. The circuit interrupter then disconnects the load from the mains power line before a harmful or lethal shock occurs. ...