Omschrijving | Prijs | Number of PWM Outputs | PWM Controller Type | Maximum Switching Frequency | Mounting Type | Package Type | Pin Count | Output Current | Output Voltage | Typical Operating Supply Voltage | Dimensions | Length | Width | Height | Maximum Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS-stocknr.
919-8816
FabrikantnummerICE2A265FKLA1
FabrikantInfineon
|
2,196 €
Each (In a Tube of 50)
Aantal stuks
|
1 | - | - | Through Hole | PDIP | 8 | 2 A | 650 V | - | 9.52 x 6.35 x 0.38mm | 9.52mm | 6.35mm | 0.38mm | +150 °C | |
RS-stocknr.
462-7249
FabrikantnummerICE2A265FKLA1
FabrikantInfineon
|
2,604 €
Each (In a Pack of 5)
Aantal stuks
|
1 | - | - | Through Hole | PDIP | 8 | 2 A | 650 V | - | 9.52 x 6.35 x 0.38mm | 9.52mm | 6.35mm | 0.38mm | +150 °C | |
RS-stocknr.
189-7752
FabrikantnummerMAX6615AEE+
FabrikantMaxim Integrated
|
2,252 €
Each (In a Tube of 100)
Aantal stuks
|
- | - | - | Surface Mount | QSOP | 16 | - | - | - | 4.98 x 3.99 x 1.65mm | 4.98mm | 3.99mm | 1.65mm | +125 °C | |
RS-stocknr.
178-4290
FabrikantnummerNCP4060AMNTXG
FabrikantON Semiconductor
|
2,331 €
Each (On a Reel of 2500)
Aantal stuks
|
1 | - | 500 kHz | Surface Mount | QFN | 19 | 6 A | 5.6 V | 80 (Maximum) V | 6 x 6 x 0.95mm | 6mm | 6mm | 0.95mm | +125 °C | |
RS-stocknr.
178-4515
FabrikantnummerNCP4306DADZZDASNT1G
FabrikantON Semiconductor
|
0,493 €
Each (In a Pack of 10)
Aantal stuks
|
1 | Secondary Side Synchronous Rectifier | 1 MHz | Surface Mount | TSOP | 6 | 2 (Source) A, 7 (Sink) A | 11 V | 35 (Maximum) V | 3.1 x 1.7 x 1mm | 3.1mm | 1.7mm | 1mm | +125 °C | |
RS-stocknr.
865-1167
FabrikantnummerFAN6224M
FabrikantON Semiconductor
|
0,746 €
Each (In a Pack of 5)
Aantal stuks
|
1 | Secondary Side Synchronous Rectifier | 140 kHz | Surface Mount | SOP | 8 | - | 14 V | 15 V | 4.9 x 3.9 x 1.575mm | 4.9mm | 3.9mm | 1.575mm | +105 °C | |
RS-stocknr.
178-4357
FabrikantnummerNCP4306AAHZZZADR2G
FabrikantON Semiconductor
|
0,238 €
Each (On a Reel of 2500)
Aantal stuks
|
1 | Secondary Side Synchronous Rectifier | 1 MHz | Surface Mount | SOIC | 8 | 2 (Source) A, 7 (Sink) A | 11 V | 35 (Maximum) V | 5 x 4 x 1.5mm | 5mm | 4mm | 1.5mm | +125 °C | |
RS-stocknr.
190-1345
FabrikantnummerMAX6615AEE+
FabrikantMaxim Integrated
|
3,076 €
Each (In a Pack of 5)
Aantal stuks
|
- | - | - | Surface Mount | QSOP | 16 | - | - | - | 4.98 x 3.99 x 1.65mm | 4.98mm | 3.99mm | 1.65mm | +125 °C | |
RS-stocknr.
178-4354
FabrikantnummerNCP4306AAAZZZADR2G
FabrikantON Semiconductor
|
0,263 €
Each (On a Reel of 2500)
Aantal stuks
|
1 | Secondary Side Synchronous Rectifier | 1 MHz | Surface Mount | SOIC | 8 | 2 (Source) A, 7 (Sink) A | 11 V | 35 (Maximum) V | 5 x 4 x 1.5mm | 5mm | 4mm | 1.5mm | +125 °C | |
RS-stocknr.
178-4527
FabrikantnummerNCP4306DAHZZAASNT1G
FabrikantON Semiconductor
|
0,394 €
Each (In a Pack of 10)
Aantal stuks
|
1 | Secondary Side Synchronous Rectifier | 1 MHz | Surface Mount | TSOP | 6 | 2 (Source) A, 7 (Sink) A | 11 V | 35 (Maximum) V | 3.1 x 1.7 x 1mm | 3.1mm | 1.7mm | 1mm | +125 °C | |
RS-stocknr.
166-2830
FabrikantnummerFAN6208MY
FabrikantON Semiconductor
|
0,455 €
Each (On a Reel of 2500)
Aantal stuks
|
2 | Secondary Side Synchronous Rectifier | 100 kHz | Surface Mount | SOP | 8 | 8 A | 24 V | 30 V | 4.9 x 3.9 x 1.585mm | 4.9mm | 3.9mm | 1.585mm | +105 °C | |
RS-stocknr.
178-4680
FabrikantnummerNCP4306AAHZZZADR2G
FabrikantON Semiconductor
|
0,539 €
Each (In a Pack of 10)
Aantal stuks
|
1 | Secondary Side Synchronous Rectifier | 1 MHz | Surface Mount | SOIC | 8 | 2 (Source) A, 7 (Sink) A | 11 V | 35 (Maximum) V | 5 x 4 x 1.5mm | 5mm | 4mm | 1.5mm | +125 °C | |
RS-stocknr.
919-8825
FabrikantnummerICE2A265FKLA1
FabrikantInfineon
|
2,226 €
Each (In a Tube of 50)
Aantal stuks
|
1 | - | - | Through Hole | PDIP | 8 | 2 A | 650 V | - | 9.52 x 6.35 x 0.38mm | 9.52mm | 6.35mm | 0.38mm | +150 °C | |
RS-stocknr.
178-4356
FabrikantnummerNCP4306AADZZZADR2G
FabrikantON Semiconductor
|
0,263 €
Each (On a Reel of 2500)
Aantal stuks
|
1 | Secondary Side Synchronous Rectifier | 1 MHz | Surface Mount | SOIC | 8 | 2 (Source) A, 7 (Sink) A | 11 V | 35 (Maximum) V | 5 x 4 x 1.5mm | 5mm | 4mm | 1.5mm | +125 °C | |
RS-stocknr.
166-3260
FabrikantnummerFAN6224M
FabrikantON Semiconductor
|
0,297 €
Each (On a Reel of 2500)
Aantal stuks
|
1 | Secondary Side Synchronous Rectifier | 140 kHz | Surface Mount | SOP | 8 | - | 14 V | 15 V | 4.9 x 3.9 x 1.575mm | 4.9mm | 3.9mm | 1.575mm | +105 °C | |
RS-stocknr.
178-4497
FabrikantnummerNCP4060AMNTXG
FabrikantON Semiconductor
|
4,522 €
Each (In a Pack of 5)
Aantal stuks
|
1 | - | 500 kHz | Surface Mount | QFN | 19 | 6 A | 5.6 V | 80 (Maximum) V | 6 x 6 x 0.95mm | 6mm | 6mm | 0.95mm | +125 °C | |
RS-stocknr.
178-4359
FabrikantnummerNCP4306DAHZZAASNT1G
FabrikantON Semiconductor
|
0,225 €
Each (On a Reel of 3000)
Aantal stuks
|
1 | Secondary Side Synchronous Rectifier | 1 MHz | Surface Mount | TSOP | 6 | 2 (Source) A, 7 (Sink) A | 11 V | 35 (Maximum) V | 3.1 x 1.7 x 1mm | 3.1mm | 1.7mm | 1mm | +125 °C | |
RS-stocknr.
805-0331
FabrikantnummerFAN6208MY
FabrikantON Semiconductor
|
0,474 €
Each (In a Pack of 5)
Aantal stuks
|
2 | Secondary Side Synchronous Rectifier | 100 kHz | Surface Mount | SOP | 8 | 8 A | 24 V | 30 V | 4.9 x 3.9 x 1.585mm | 4.9mm | 3.9mm | 1.585mm | +105 °C | |
RS-stocknr.
178-4667
FabrikantnummerNCP4306AADZZZADR2G
FabrikantON Semiconductor
|
0,47 €
Each (In a Pack of 10)
Aantal stuks
|
1 | Secondary Side Synchronous Rectifier | 1 MHz | Surface Mount | SOIC | 8 | 2 (Source) A, 7 (Sink) A | 11 V | 35 (Maximum) V | 5 x 4 x 1.5mm | 5mm | 4mm | 1.5mm | +125 °C | |
RS-stocknr.
178-4358
FabrikantnummerNCP4306DADZZDASNT1G
FabrikantON Semiconductor
|
0,225 €
Each (On a Reel of 3000)
Aantal stuks
|
1 | Secondary Side Synchronous Rectifier | 1 MHz | Surface Mount | TSOP | 6 | 2 (Source) A, 7 (Sink) A | 11 V | 35 (Maximum) V | 3.1 x 1.7 x 1mm | 3.1mm | 1.7mm | 1mm | +125 °C |