PWM Current Mode Controllers

Filters

61 - 80 van 572 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of PWM Outputs Control Method Topology Rise Time Fall Time Maximum Duty Cycle Maximum Switching Frequency Mounting Type Package Type Pin Count Output Current Output Voltage On/Off Pin Synchronous Pin
RS-stocknr. 714-7838
FabrikantnummerUC2845BD1
0,636 €
Each (In a Pack of 10)
Aantal stuks
1 Current Boost, Flyback 50ns 50ns 50% 500 kHz Surface Mount SOIC 8 1 A - - -
RS-stocknr. 864-4850
FabrikantnummerFAN6921MRMY
FabrikantON Semiconductor
0,669 €
Each (On a Reel of 2500)
Aantal stuks
1 Current Flyback 100ns 70ns - 440 Hz Surface Mount SOP 16 - - - -
RS-stocknr. 661-6074
FabrikantnummerUCC38C41D
0,946 €
Each (In a Pack of 5)
Aantal stuks
1 Current Boost, Buck, Flyback, Forward 25ns 20ns 50% 1000 kHz Surface Mount SOIC 8 200 mA 18 V - -
RS-stocknr. 178-4905
FabrikantnummerHV9123NG-G
FabrikantMicrochip
2,757 €
Each (In a Tube of 45)
Aantal stuks
1 Current, Voltage - 75ns 75ns 99% 3 MHz Surface Mount SOIC 16 10 mA 4.16 V Yes No
RS-stocknr. 796-8477
FabrikantnummerUC1845J
19,19 €
Each
Aantal stuks
1 Current Boost, Flyback, Forward 150ns 150ns 50% 500 kHz Through Hole CDIP 8 1 A 5.05 V - -
RS-stocknr. 805-2848
FabrikantnummerUC3842BD1G
FabrikantON Semiconductor
0,50 €
Each (In a Pack of 25)
Aantal stuks
1 Current Boost, Flyback 150ns 150ns 96% 500 kHz Surface Mount SOIC 8 1 A 4.95 → 5.05 V - -
RS-stocknr. 178-4732
FabrikantnummerUC3844BNG
FabrikantON Semiconductor
0,458 €
Each (In a Tube of 50)
Aantal stuks
1 Current Boost, Flyback 50ns 50ns 48% 500 kHz Through Hole PDIP 8 1 A - - -
RS-stocknr. 786-8838
FabrikantnummerNCP1217D65R2G
FabrikantON Semiconductor
0,364 €
Each (In a Pack of 5)
Aantal stuks
1 Current Flyback 60ns 20ns 80% 71.5 kHz Surface Mount SOIC 8 500 mA 10 V - -
RS-stocknr. 790-2855
FabrikantnummerAP6503ASP-13
FabrikantDiodesZetex
0,498 €
Each (On a Tape of 5)
Aantal stuks
1 Current Buck 130ns - 90% 260 kHz Surface Mount SOIC 8 3 A 0.925 → 20 V Yes -
RS-stocknr. 178-4280
FabrikantnummerFAN65008B
FabrikantON Semiconductor
1,67 €
Each (On a Reel of 3000)
Aantal stuks
1 Voltage Buck 200ns 200ns 50% 1 MHz Surface Mount PQFN 35 10 A 5.25 V - Yes
RS-stocknr. 808-4012
FabrikantnummerUC3843BD1R2G
FabrikantON Semiconductor
0,443 €
Each (In a Pack of 25)
Aantal stuks
1 Current Boost, Flyback, Forward 150ns 150ns 96% 275 kHz Surface Mount SOIC 8 1 A 5.1 V Yes Yes
RS-stocknr. 196-1963
FabrikantnummerLM234DT
0,987 €
Each (In a Pack of 10)
Aantal stuks
- Current - - - - - Surface Mount SO 8 - - - -
RS-stocknr. 661-5649
FabrikantnummerUCC2813D-5
2,68 €
Each
Aantal stuks
1 Current Boost, Flyback, Forward 41ns 44ns 50% 1000 kHz Surface Mount SOIC 8 1 A - - -
RS-stocknr. 162-6065
FabrikantnummerUCC2801N
3,146 €
Each (In a Tube of 50)
Aantal stuks
1 Current Boost, Flyback, Forward 41ns 44ns 50% 1000 kHz Through Hole PDIP 8 1 A - - -
RS-stocknr. 121-8541
FabrikantnummerUC3825N
4,211 €
Each (In a Tube of 25)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 732-8765
FabrikantnummerMAX1640EEE+
FabrikantMaxim Integrated
4,49 €
Each
Aantal stuks
1 Current Buck - - 100% 500 kHz Surface Mount QSOP 16 - 24 V - -
RS-stocknr. 162-9486
FabrikantnummerNCP1234AD100R2G
FabrikantON Semiconductor
0,458 €
Each (On a Reel of 2500)
Aantal stuks
1 Current Flyback 70ns 70ns 85% 108 kHz Surface Mount SOIC 7 ±500 mA 20 V - -
RS-stocknr. 661-5318
FabrikantnummerUC3842AD
1,244 €
Each (In a Pack of 5)
Aantal stuks
1 Current Boost, Buck, Flyback, Forward 50ns 50ns 100% 500 kHz Surface Mount SOIC 14 1 A - - -
RS-stocknr. 197-7625
FabrikantnummerUC3844AN
1,152 €
Each (In a Tube of 50)
Aantal stuks
- - - 50ns 50ns - 500 KHz - PDIP 8 - - - -
RS-stocknr. 162-9502
FabrikantnummerNCP1379DR2G
FabrikantON Semiconductor
0,374 €
Each (On a Reel of 2500)
Aantal stuks
1 Current Flyback 75ns 60ns - 65 kHz Surface Mount SOIC 8 500 (Source) mA, -800 (Sink) mA 20 V - -
Related Products
VIPer® high-voltage converters from the mains voltage (230VAC) ...
Description:
VIPer® high-voltage converters from the mains voltage (230VAC) are fixed frequency offline converter ICs, integrating a PWM controller and a 700V vertical power MOSFET.Typical applications cover offline power supplies. They are compatible from either the primary side or the secondary ...
The Flyback controllers, Line Level Control (LLC) controllers, ...
Description:
The Flyback controllers, Line Level Control (LLC) controllers, and Primary-Side Regulation controllers offer Crucial energy savings to address the needs of Switch Mode Power Supply (SMPS) designs.All controllers come with integrated soft-start, and protection features from over-voltage, open-feedback, overload, ...
The STPM3x is an ASSP family designed for ...
Description:
The STPM3x is an ASSP family designed for high accuracy measurement of power and energies in power line systems using the Rogowski coil, current transformer or shunt current sensors. The STPM3x provides instantaneous voltage and current waveforms and calculates RMS ...
The isolated-flyback power supply controller provides Constant-Voltage (CV) ...
Description:
The isolated-flyback power supply controller provides Constant-Voltage (CV) and Constant-Current (CC) output regulation to improve transient response to large load steps. Primary-Side Regulation (PSR) eliminates the need for an Optocoupler. Current-Mode and Voltage-Mode PWM ControllerPrimary-Side RegulationPeak ...