PWM Current Mode Controllers

Filters

1 - 20 van 36 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of PWM Outputs Control Method Topology Rise Time Fall Time Maximum Duty Cycle Maximum Switching Frequency Mounting Type Package Type Pin Count Output Current Output Voltage On/Off Pin Synchronous Pin
RS-stocknr. 411-857
FabrikantnummerLTC1871EMS#PBF
FabrikantAnalog Devices
5,64 €
Each
Aantal stuks
1 Current Boost, Flyback 100ns 100ns 92% 1000 kHz Surface Mount MSOP 10 50 mA 7 V - Yes
RS-stocknr. 153-3320
FabrikantnummerLTC1871EMS#PBF
FabrikantAnalog Devices
3,569 €
Each (In a Tube of 50)
Aantal stuks
1 Current Boost, Flyback 100ns 100ns 92% 1000 kHz Surface Mount MSOP 10 50 mA 7 V - Yes
RS-stocknr. 759-2922
FabrikantnummerADP2303ARDZ-5.0-R7
FabrikantAnalog Devices
2,77 €
Each
Aantal stuks
1 Current Buck 170ns 280ns 50% 700 kHz Surface Mount SOIC 8 3 A 5 V Yes -
RS-stocknr. 761-9241
FabrikantnummerLTC1871EMS-7#PBF
FabrikantAnalog Devices
5,68 €
Each
Aantal stuks
1 Current Boost, Flyback, SEPIC 100ns 100ns 98.5% 350 kHz Surface Mount MSOP 10 50 mA -0.3 9 V - Yes
RS-stocknr. 177-7157
FabrikantnummerLT1619EMS8#PBF
FabrikantAnalog Devices
2,988 €
Each (In a Tube of 50)
Aantal stuks
1 Current Boost, Flyback, SEPIC 30ns 35ns 92% 360 kHz Surface Mount MSOP 8 - 5 V - -
RS-stocknr. 822-5866
FabrikantnummerLT3798EMSE#PBF
FabrikantAnalog Devices
4,775 €
Each (In a Pack of 2)
Aantal stuks
1 Current, Voltage Flyback 18ns 18ns - 150 kHz Surface Mount MSOP 16 - 12 V, 24 V, 48 V Yes -
RS-stocknr. 159-8159
FabrikantnummerADP2302ARDZ-3.3-R7
FabrikantAnalog Devices
1,80 €
Each (On a Reel of 1000)
Aantal stuks
1 Current Buck 170ns 280ns 50% 700 kHz Surface Mount SOIC 8 2 A 3.3 V Yes -
RS-stocknr. 145-7612
FabrikantnummerLT3573IMSE#PBF
FabrikantAnalog Devices
4,409 €
Each (In a Tube of 37)
Aantal stuks
- Voltage Flyback - - 52% 1000 kHz Surface Mount MSOP 16 1.55 A 5 V Yes No
RS-stocknr. 761-8342
FabrikantnummerLT1619ES8#PBF
FabrikantAnalog Devices
4,22 €
Each
Aantal stuks
1 Current Boost, Flyback, SEPIC 30ns 35ns 92% 360 kHz Surface Mount SOIC 8 1.5 A - - Yes
RS-stocknr. 759-2913
FabrikantnummerADP2303ARDZ-3.3-R7
FabrikantAnalog Devices
2,99 €
Each
Aantal stuks
1 Current Buck 170ns 280ns 50% 700 kHz Surface Mount SOIC 8 3 A 3.3 V Yes -
RS-stocknr. 145-7440
FabrikantnummerLT3798EMSE#PBF
FabrikantAnalog Devices
3,188 €
Each (In a Tube of 37)
Aantal stuks
1 Current, Voltage Flyback 18ns 18ns - 150 kHz Surface Mount MSOP 16 - 12 V, 24 V, 48 V Yes -
RS-stocknr. 145-6602
FabrikantnummerLT1424IS8-5#PBF
FabrikantAnalog Devices
5,589 €
Each (In a Tube of 100)
Aantal stuks
- Current Flyback - - 90% 300 kHz Surface Mount SOIC 8 1.6 A 5 V Yes Yes
RS-stocknr. 154-7622
FabrikantnummerLTC1871IMS#PBF
FabrikantAnalog Devices
4,23 €
Each (In a Tube of 50)
Aantal stuks
1 Current Boost, Flyback, SEPIC 100ns 100ns 97% 360 kHz Surface Mount MSOP 10 50 mA -0.3 7 V - Yes
RS-stocknr. 779-9261
FabrikantnummerLT1425IS#PBF
FabrikantAnalog Devices
8,39 €
Each
Aantal stuks
- Current Flyback - - 95% 300 kHz Surface Mount SOIC 16 1.6 A 5 V Yes Yes
RS-stocknr. 155-6691
FabrikantnummerLT1425IS#PBF
FabrikantAnalog Devices
5,594 €
Each (In a Tube of 50)
Aantal stuks
- Current Flyback - - 95% 300 kHz Surface Mount SOIC 16 1.6 A 5 V Yes Yes
RS-stocknr. 155-6721
FabrikantnummerLT3724EFE#PBF
FabrikantAnalog Devices
4,397 €
Each (In a Tube of 95)
Aantal stuks
- Current Boost, Buck, Inverting, SEPIC 60ns 60ns 99% 225 kHz Surface Mount TSSOP 16 - 8.3 V Yes -
RS-stocknr. 786-9604
FabrikantnummerLT3724EFE#PBF
FabrikantAnalog Devices
6,57 €
Each
Aantal stuks
- Current Boost, Buck, Inverting, SEPIC 60ns 60ns 99% 225 kHz Surface Mount TSSOP 16 - 8.3 V Yes -
RS-stocknr. 759-2907
FabrikantnummerADP2302ARDZ-3.3-R7
FabrikantAnalog Devices
2,18 €
Each
Aantal stuks
1 Current Buck 170ns 280ns 50% 700 kHz Surface Mount SOIC 8 2 A 3.3 V Yes -
RS-stocknr. 779-9268
FabrikantnummerLT1424IS8-5#PBF
FabrikantAnalog Devices
8,64 €
Each
Aantal stuks
- Current Flyback - - 90% 300 kHz Surface Mount SOIC 8 1.6 A 5 V Yes Yes
RS-stocknr. 779-9669
FabrikantnummerLT3573IMSE#PBF
FabrikantAnalog Devices
6,70 €
Each
Aantal stuks
- Voltage Flyback - - 52% 1000 kHz Surface Mount MSOP 16 1.55 A 5 V Yes No