PWM Current Mode Controllers

Filters

1 - 11 van 11 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of PWM Outputs Control Method Topology Rise Time Fall Time Maximum Duty Cycle Maximum Switching Frequency Mounting Type Package Type Pin Count Output Current Output Voltage On/Off Pin Synchronous Pin
RS-stocknr. 857-8510
FabrikantnummerICE3B0365JFKLA1
FabrikantInfineon
0,814 €
Each (In a Tube of 2000)
Aantal stuks
1 Current - 30ns 30ns 75% 76 kHz Through Hole PDIP 8 - - Yes -
RS-stocknr. 753-2964
FabrikantnummerICE3BR0665JXKLA1
FabrikantInfineon
2,08 €
Each (In a Pack of 2)
Aantal stuks
1 Current Flyback 30ns 30ns 75% 65 kHz Through Hole DIP 8 9.95 A 650 V - -
RS-stocknr. 919-8812
FabrikantnummerICE3BR0665JXKLA1
FabrikantInfineon
1,768 €
Each (In a Tube of 50)
Aantal stuks
1 Current Flyback 30ns 30ns 75% 65 kHz Through Hole DIP 8 9.95 A 650 V - -
RS-stocknr. 166-1169
FabrikantnummerICE3AS03LJGXUMA1
FabrikantInfineon
0,583 €
Each (On a Reel of 2500)
Aantal stuks
1 Current Low EMI, Low Power SMPS 150ns 55ns 80% 113 kHz Surface Mount DSO 8 - - - -
RS-stocknr. 753-2955
FabrikantnummerICE3A1565FKLA1
FabrikantInfineon
1,435 €
Each (In a Pack of 2)
Aantal stuks
1 Current Flyback 30ns 30ns 72% 100 kHz Through Hole DIP 8 6.1 A 650 V - -
RS-stocknr. 110-7467
FabrikantnummerICE3BS03LJGXUMA1
FabrikantInfineon
0,884 €
Each (In a Pack of 20)
Aantal stuks
1 Current Low EMI, Low Power SMPS 150ns 55ns 80% 73.7 kHz Surface Mount DSO 8 - - - -
RS-stocknr. 110-7480
FabrikantnummerICE3A1065ELJFKLA1
FabrikantInfineon
1,252 €
Each (In a Pack of 10)
Aantal stuks
1 Current - 30ns 30ns 80% 113 kHz Through Hole DIP 8 - - - -
RS-stocknr. 168-5881
FabrikantnummerICE3A1065ELJFKLA1
FabrikantInfineon
0,898 €
Each (In a Tube of 50)
Aantal stuks
1 Current - 30ns 30ns 80% 113 kHz Through Hole DIP 8 - - - -
RS-stocknr. 166-1149
FabrikantnummerICE3BS03LJGXUMA1
FabrikantInfineon
0,422 €
Each (On a Reel of 2500)
Aantal stuks
1 Current Low EMI, Low Power SMPS 150ns 55ns 80% 73.7 kHz Surface Mount DSO 8 - - - -
RS-stocknr. 110-7723
FabrikantnummerICE3AS03LJGXUMA1
FabrikantInfineon
0,794 €
Each (On a Tape of 16)
Aantal stuks
1 Current Low EMI, Low Power SMPS 150ns 55ns 80% 113 kHz Surface Mount DSO 8 - - - -
RS-stocknr. 168-7402
FabrikantnummerICE3A1565FKLA1
FabrikantInfineon
1,218 €
Each (In a Tube of 50)
Aantal stuks
1 Current Flyback 30ns 30ns 72% 100 kHz Through Hole DIP 8 6.1 A 650 V - -