PWM Current Mode Controllers

Filters

1 - 20 van 247 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of PWM Outputs Control Method Topology Rise Time Fall Time Maximum Duty Cycle Maximum Switching Frequency Mounting Type Package Type Pin Count Output Current Output Voltage On/Off Pin Synchronous Pin
RS-stocknr. 796-8473
FabrikantnummerUC1845AJ
16,56 €
Each
Aantal stuks
1 Current Boost, Flyback, Forward 150ns 150ns 50% 500 kHz Through Hole CDIP 8 1 A 5.05 V - -
RS-stocknr. 535-9098
FabrikantnummerLM334Z/NOPB
0,71 €
Each (In a Pack of 5)
Aantal stuks
- - - - - - - Through Hole TO-92 3 - - - -
RS-stocknr. 661-5368
FabrikantnummerUC3846DW
3,91 €
Each
Aantal stuks
2 Current Boost, Buck, Flyback, Forward, Full Bridge, Half Bridge, Push-Pull 50ns 50ns 50% 500 kHz Surface Mount SOIC 16 500 mA - Yes Yes
RS-stocknr. 121-8833
FabrikantnummerLM334Z/NOPB
0,325 €
Each (In a Box of 1800)
Aantal stuks
- - - - - - - Through Hole TO-92 3 - - - -
RS-stocknr. 620-0593
FabrikantnummerUC3846N
4,302 €
Each (In a Pack of 5)
Aantal stuks
2 Current Boost, Buck, Flyback, Forward, Full Bridge, Half Bridge, Push-Pull 50ns 50ns 50% 500 kHz Through Hole PDIP 16 500 mA - Yes Yes
RS-stocknr. 162-6053
FabrikantnummerUC3846DW
3,504 €
Each (In a Tube of 40)
Aantal stuks
2 Current Boost, Buck, Flyback, Forward, Full Bridge, Half Bridge, Push-Pull 50ns 50ns 50% 500 kHz Surface Mount SOIC 16 500 mA - Yes Yes
RS-stocknr. 121-8957
FabrikantnummerUC3846N
3,946 €
Each (In a Tube of 25)
Aantal stuks
2 Current Boost, Buck, Flyback, Forward, Full Bridge, Half Bridge, Push-Pull 50ns 50ns 50% 500 kHz Through Hole PDIP 16 500 mA - Yes Yes
RS-stocknr. 533-3844
FabrikantnummerLM2611AMF/NOPB
2,92 €
Each
Aantal stuks
1 - Buck, Inverting - - - 1400 kHz Surface Mount SOT-23 5 - -1.23 V - -
RS-stocknr. 526-874
FabrikantnummerUC2843AN
1,412 €
Each (In a Pack of 5)
Aantal stuks
1 Current Boost, Flyback, Forward 50ns 50ns 100% 500 kHz Through Hole PDIP 8 1 A - - -
RS-stocknr. 661-5106
FabrikantnummerUC2844AD8
1,45 €
Each (In a Pack of 5)
Aantal stuks
1 Current Boost, Buck, Flyback, Forward 50ns 50ns 50% 500 kHz Surface Mount SOIC 8 1 A - - -
RS-stocknr. 661-5119
FabrikantnummerUC2844D
1,434 €
Each (In a Pack of 5)
Aantal stuks
1 Current Boost, Flyback, Forward 50ns 50ns 50% 500 kHz Surface Mount SOIC 14 1 A - - -
RS-stocknr. 169-5584
FabrikantnummerTL2845P
0,83 €
Each (In a Tube of 50)
Aantal stuks
1 Current Boost, Flyback, Forward 50ns 50ns 48% 500 kHz Through Hole PDIP 8 200 mA 30 V - -
RS-stocknr. 226-9829
FabrikantnummerUCC3806N
10,21 €
Each
Aantal stuks
2 Current Boost, Buck, Flyback, Forward 35ns 35ns 50% 52 kHz Through Hole PDIP 16 500 mA - Yes Yes
RS-stocknr. 661-4936
FabrikantnummerTL2845P
1,136 €
Each (In a Pack of 5)
Aantal stuks
1 Current Boost, Flyback, Forward 50ns 50ns 48% 500 kHz Through Hole PDIP 8 200 mA 30 V - -
RS-stocknr. 121-8412
FabrikantnummerUC2843AN
1,178 €
Each (In a Tube of 50)
Aantal stuks
1 Current Boost, Flyback, Forward 50ns 50ns 100% 500 kHz Through Hole PDIP 8 1 A - - -
RS-stocknr. 121-8975
FabrikantnummerUCC28C45D
1,358 €
Each (In a Tube of 75)
Aantal stuks
1 Current Boost, Flyback, Forward 25ns 20ns 50% 1000 kHz Surface Mount SOIC 8 200 mA 18 V - -
RS-stocknr. 145-6557
FabrikantnummerUC2844D
1,20 €
Each (In a Tube of 50)
Aantal stuks
1 Current Boost, Flyback, Forward 50ns 50ns 50% 500 kHz Surface Mount SOIC 14 1 A - - -
RS-stocknr. 920-3618
FabrikantnummerLM2611AMF/NOPB
1,606 €
Each (On a Reel of 1000)
Aantal stuks
1 - Buck, Inverting - - - 1400 kHz Surface Mount SOT-23 5 - -1.23 V - -
RS-stocknr. 620-0458
FabrikantnummerUC2843AD8
1,45 €
Each (In a Pack of 5)
Aantal stuks
1 Current Boost, Flyback, Forward 50ns 50ns 100% 500 kHz Surface Mount SOIC 8 1 A - - -
RS-stocknr. 661-5263
FabrikantnummerUC3823N
4,79 €
Each
Aantal stuks
1 Current, Voltage Boost, Buck, Flyback, Forward 30ns 30ns 85% 1000 kHz Through Hole PDIP 16 1.5 A - - -