Processor Supervisors

Processor Supervisors are integrated circuits (ICs) which monitor microprocessors and microcontrollers (MCUs). It is essential that particular parameters are monitored by processor supervisors to ensure that these parameter boundaries are not exceeded. Exceeding some parameters can result in failure or even a dangerous result.

One of the primary things that a processor supervisor will monitor is voltage. For example, a supervisory circuit monitor may monitor voltages with a threshold of 1.6V to 5V. If the CPUs circuit voltage falls outside of these limits, the supervisor would create an output signal, for example, a reset output.

What is the Microprocessor?

CPUs (central processing units) are computer processors which feature multiple functionalities within a single IC. Microprocessors are a type of CPU. They are a central processing unit which often forms the brains of a number of devices, such as computers. These are often crucial components within a circuit and therefore it is important to monitor them.

Types of Processor Supervisors:

  • Battery Monitors
  • Power Supply Monitors
  • Reset Circuit
  • Supervisory Circuit
  • Watchdog timer

Where are they used?

  • Computers
  • Laptops
  • Notebooks
  • Test & measurement instruments
  • Battery-powered devices
  • Power supplies
  • Automotive

...
Lees meer Lees minder

Filters

1 - 20 van 48 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Supervisors Output Driver Watchdog Timer Power Fail Detection Chip Enable Signals Nominal Monitored Voltage Mounting Type Package Type Pin Count Manual Reset Battery Backup Switching Maximum Reset Active Time Dimensions Height
RS-stocknr. 806-2491
FabrikantnummerMAX809SQ293T1G
FabrikantON Semiconductor
0,389 €
Each (On a Tape of 20)
Aantal stuks
1 Active Low, Push-Pull - - - 2.93V Surface Mount SC-70 3 - Yes 460ms 2.2 x 1.35 x 0.9mm 0.9mm
RS-stocknr. 806-2463
FabrikantnummerMAX803SQ293D3T1G
FabrikantON Semiconductor
0,356 €
Each (In a Pack of 25)
Aantal stuks
1 Active Low, Open Drain - - - 2.93V Surface Mount SC-70 3 - Yes 300ms 2.2 x 1.35 x 0.9mm 0.9mm
RS-stocknr. 806-2475
FabrikantnummerMAX803SQ438T1G
FabrikantON Semiconductor
0,389 €
Each (In a Pack of 20)
Aantal stuks
1 Active Low, Open Drain - - - 4.38V Surface Mount SC-70 3 - Yes 460ms 2.2 x 1.35 x 0.9mm 0.9mm
RS-stocknr. 516-5067
FabrikantnummerMC34064P-5G
FabrikantON Semiconductor
2,20 €
Each
Aantal stuks
1 - - - - - Through Hole TO-92 3 - - - 5.2 x 4.19 x 5.33mm 5.33mm
RS-stocknr. 163-0454
FabrikantnummerMAX809SQ463T1G
FabrikantON Semiconductor
0,189 €
Each (On a Reel of 3000)
Aantal stuks
1 Active Low, Push-Pull - - - 4.63V Surface Mount SC-70 3 - Yes 460ms 2.2 x 1.35 x 0.9mm 0.9mm
RS-stocknr. 163-0449
FabrikantnummerMAX809SN160T1G
FabrikantON Semiconductor
0,14 €
Each (On a Reel of 3000)
Aantal stuks
1 Active Low, Push-Pull - - - 1.6V Surface Mount SOT-23 3 - Yes 460ms 3.04 x 1.4 x 1.01mm 1.01mm
RS-stocknr. 145-3228
FabrikantnummerMAX803SQ308D2T1G
FabrikantON Semiconductor
0,176 €
Each (On a Reel of 3000)
Aantal stuks
1 Active Low, Open Drain - - - 3.08V Surface Mount SC-70 3 - Yes 66ms 2.2 x 1.35 x 0.9mm 0.9mm
RS-stocknr. 806-2514
FabrikantnummerMAX810SQ438T1G
FabrikantON Semiconductor
0,205 €
Each (In a Pack of 20)
Aantal stuks
1 Active High, Push-Pull - - - 4.38V Surface Mount SC-70 3 - Yes 460ms 2.2 x 1.35 x 0.9mm 0.9mm
RS-stocknr. 688-8796
FabrikantnummerMAX809LTRG
FabrikantON Semiconductor
0,48 €
Each (In a Pack of 2)
Aantal stuks
1 Active Low, Push-Pull - - - - Surface Mount SOT-23 3 - - 460ms 2.9 x 1.3 x 0.94mm 0.94mm
RS-stocknr. 103-5058
FabrikantnummerMAX809RTRG
FabrikantON Semiconductor
0,134 €
Each (On a Reel of 3000)
Aantal stuks
1 Active Low, Push-Pull N N N - Surface Mount SOT-23 3 - - 460ms 2.9 x 1.3 x 0.94mm 0.94mm
RS-stocknr. 688-8806
FabrikantnummerMAX809RTRG
FabrikantON Semiconductor
0,21 €
Each (In a Pack of 2)
Aantal stuks
1 Active Low, Push-Pull - - - - Surface Mount SOT-23 3 - - 460ms 2.9 x 1.3 x 0.94mm 0.94mm
RS-stocknr. 463-230
FabrikantnummerNCP803SN160T1G
FabrikantON Semiconductor
0,393 €
Each (In a Pack of 10)
Aantal stuks
1 Active Low, Open Drain - - - - Surface Mount SOT-23 3 - - 460ms 2.9 x 1.3 x 0.94mm 0.94mm
RS-stocknr. 163-0448
FabrikantnummerMAX809JTRG
FabrikantON Semiconductor
0,14 €
Each (On a Reel of 3000)
Aantal stuks
1 Active Low, Push-Pull N N N 4V Surface Mount SOT-23 3 - Yes 460ms 3.04 x 1.4 x 1.01mm 1.01mm
RS-stocknr. 806-2466
FabrikantnummerMAX708TESA-TG
FabrikantON Semiconductor
0,534 €
Each (On a Tape of 20)
Aantal stuks
1 Active High, Active Low, Push-Pull - Yes - 3.08V Surface Mount SOIC 8 Yes Yes 200ms 5 x 4 x 1.5mm 1.5mm
RS-stocknr. 163-0446
FabrikantnummerMAX803SQ293D3T1G
FabrikantON Semiconductor
0,14 €
Each (On a Reel of 3000)
Aantal stuks
1 Active Low, Open Drain - - - 2.93V Surface Mount SC-70 3 - Yes 300ms 2.2 x 1.35 x 0.9mm 0.9mm
RS-stocknr. 163-0442
FabrikantnummerMAX708ESA-TG
FabrikantON Semiconductor
0,28 €
Each (On a Reel of 2500)
Aantal stuks
1 Active High, Active Low, Push-Pull - Yes - 4.38V Surface Mount SOIC 8 Yes Yes 200ms 5 x 4 x 1.5mm 1.5mm
RS-stocknr. 806-2481
FabrikantnummerMAX809SN160T1G
FabrikantON Semiconductor
0,345 €
Each (In a Pack of 25)
Aantal stuks
1 Active Low, Push-Pull - - - 1.6V Surface Mount SOT-23 3 - Yes 460ms 3.04 x 1.4 x 1.01mm 1.01mm
RS-stocknr. 806-2497
FabrikantnummerMAX809SQ293D1T1G
FabrikantON Semiconductor
0,393 €
Each (On a Tape of 20)
Aantal stuks
1 Active Low, Push-Pull - - - 2.93V Surface Mount SC-70 3 - Yes 3.3ms 2.2 x 1.35 x 0.9mm 0.9mm
RS-stocknr. 806-2526
FabrikantnummerMAX810TTRG
FabrikantON Semiconductor
0,41 €
Each (On a Tape of 20)
Aantal stuks
1 Active High, Push-Pull - - - 3.08V Surface Mount SOT-23 3 - Yes 460ms 3.04 x 1.4 x 1.01mm 1.01mm
RS-stocknr. 806-2488
FabrikantnummerMAX809JTRG
FabrikantON Semiconductor
0,342 €
Each (On a Tape of 25)
Aantal stuks
1 Active Low, Push-Pull N N N 4V Surface Mount SOT-23 3 - Yes 460ms 3.04 x 1.4 x 1.01mm 1.01mm