Power Switch ICs

Filters

1 - 6 van 6 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Power Switch Topology Power Switch Type Switch On Resistance Number of Channels Maximum Operating Supply Voltage Maximum Operating Current Power Rating Protection Features Mounting Type Package Type Pin Count Maximum Operating Temperature Minimum Operating Temperature Dimensions
RS-stocknr. 171-1906
FabrikantnummerBTS133BKSA1
FabrikantInfineon
2,565 €
Each (In a Pack of 2)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 170-2308
FabrikantnummerTLE6240GPAUMA1
FabrikantInfineon
4,344 €
Each (On a Reel of 800)
Aantal stuks
Low Side Low Side Switch 2.2Ω - - - 3.3W - Surface Mount DSO 36 +150 °C -40 °C 15.9 x 11 x 3.25mm
RS-stocknr. 171-1971
FabrikantnummerTLE6240GPAUMA1
FabrikantInfineon
7,67 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 175-1420
FabrikantnummerBTS70041EPPXUMA1
FabrikantInfineon
2,595 €
Each (In a Pack of 2)
Aantal stuks
High Side High Side 8mΩ 1 28 V 3mA - - Surface Mount TSDSO 14 +150 °C -40 °C 4.9 x 3.9 x 0.95mm
RS-stocknr. 170-2260
FabrikantnummerBTS133BKSA1
FabrikantInfineon
2,178 €
Each (In a Tube of 50)
Aantal stuks
Low Side Low Side Switch 50mΩ - - - 90W - Through Hole TO-220 3 + Tab +150 °C -40 °C 10 x 4.4 x 15.65mm
RS-stocknr. 175-1418
FabrikantnummerBTS70041EPPXUMA1
FabrikantInfineon
1,155 €
Each (On a Reel of 3000)
Aantal stuks
High Side High Side 8mΩ 1 28 V 3mA - - Surface Mount TSDSO 14 +150 °C -40 °C 4.9 x 3.9 x 0.95mm