Power Switch ICs

Power switch ICs (integrated circuits) are electronic components that control the power for another device within the circuit. They are used to enable or disable a power rail. Power switches are often used to control the current to a USB connector to prevent short-circuiting. These switches provide protection for circuits which may experience overload or high operating temperatures. Load switches are active whenever the power is switched on and therefore offer low leakage currents. Load switches are often used instead of a MOSFET as they offer additional protection from a smaller package.

When choosing a power switch it is important to consider the current limit levels. These levels can be fixed or adjustable depending on the device. Power switch ICs come in a standard semiconductor package, such as a SOT-21, SSOP and PDIP.

Where are they used?

  • USB ports (e.g. USB-C)
  • Desktop computers
  • Docking stations
  • General switching or linear applications

High-side and Low-side Switches

High-side switches sit between the positive power line and the load. Low-side switches sit between the load and the ground. High-side switches are more commonly used in heavy-load applications where a short circuit is more likely at the ground. Low-side switches are often cheaper and ideal for when load is controlled through a high-speed PWM. There are also H-bridge switch ICs which require both high-side and low-side switches.

What is an Intelligent Power Switch (IPS)?

Intelligent power switches are ICs that are largely used in the automotive applications. They also play a big role in the “Smart Home” products. An Intelligent power switch combines multiple actions into a single process. They are used in PAC (Programmable Automation Controller), CNC (Computer Numerical Control) & PLC (Programmable Logic Controller), robotics, agricultural systems, security systems & used in green energy, like wind turbines.


...
Lees meer Lees minder

Filters

1 - 20 van 1140 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Power Switch Topology Power Switch Type Switch On Resistance Number of Channels Maximum Operating Supply Voltage Maximum Operating Current Number of Outputs Number of Inputs Power Rating Protection Features Mounting Type Package Type Pin Count Maximum Operating Temperature
RS-stocknr. 146-5631
FabrikantnummerLNK364GN
0,853 €
Each (In a Tube of 50)
Aantal stuks
- Off Lineer 45Ω - - 750mA 1 - 6W Short Circuit Surface Mount SMDB 8 +150 °C
RS-stocknr. 533-890
FabrikantnummerTNY274GN
1,576 €
Each (In a Pack of 5)
Aantal stuks
- Off Lineer - - - - - - 11W - Surface Mount PDIP SMD 7 +150 °C
RS-stocknr. 146-5635
FabrikantnummerTNY274GN
1,302 €
Each (In a Tube of 50)
Aantal stuks
- Off Lineer 48Ω - - 750mA 1 - 8.5W Over-Temperature Surface Mount SMDC 8 +150 °C
RS-stocknr. 146-5693
FabrikantnummerTNY280PN
1,654 €
Each (In a Tube of 50)
Aantal stuks
- Off Lineer 4.5Ω - - 2550mA 1 - 28.5W Over-Temperature Through Hole DIPC 8 +150 °C
RS-stocknr. 146-5643
FabrikantnummerTNY276PN
0,972 €
Each (In a Tube of 50)
Aantal stuks
- Off Lineer 24Ω - - 1350mA 1 - 15W Over-Temperature Through Hole DIPC 8 +150 °C
RS-stocknr. 146-5630
FabrikantnummerLNK364PN
0,815 €
Each (In a Tube of 50)
Aantal stuks
- Off Lineer 45Ω - - 750mA 1 - 6W Short Circuit Through Hole DIPB 8 +150 °C
RS-stocknr. 160-4458
FabrikantnummerADP197ACBZ-R7
FabrikantAnalog Devices
0,60 €
Each (On a Reel of 3000)
Aantal stuks
High Side - 17mΩ - 5.5 V - 1 - - - Surface Mount WLCSP 6 +85 °C
RS-stocknr. 110-7182
FabrikantnummerBTS3028SDLATMA1
FabrikantInfineon
2,584 €
Each (In a Pack of 5)
Aantal stuks
Low Side Low Side Power Switch 128mΩ - 10 V 5.8A 1 - - - Surface Mount TO-252 3 +150 °C
RS-stocknr. 166-0876
FabrikantnummerBTS3028SDLATMA1
FabrikantInfineon
1,178 €
Each (On a Reel of 2500)
Aantal stuks
Low Side Low Side Power Switch 128mΩ - 10 V 5.8A 1 - - - Surface Mount TO-252 3 +150 °C
RS-stocknr. 809-9881
FabrikantnummerADP197ACBZ-R7
FabrikantAnalog Devices
1,238 €
Each (In a Pack of 5)
Aantal stuks
High Side - 17mΩ - 5.5 V - 1 - - - Surface Mount WLCSP 6 +85 °C
RS-stocknr. 166-1829
FabrikantnummerFDC6331L
Fabrikantonsemi
0,191 €
Each (On a Reel of 3000)
Aantal stuks
- Integrated Load 0.1Ω - 8 V 2.8A 2 - 0.7W - Surface Mount SOT-23 6 +150 °C
RS-stocknr. 761-3616
FabrikantnummerFDC6331L
Fabrikantonsemi
0,584 €
Each (In a Pack of 5)
Aantal stuks
- Integrated Load 0.1Ω - 8 V 2.8A 2 - 0.7W - Surface Mount SOT-23 6 +150 °C
RS-stocknr. 146-5664
FabrikantnummerTNY277GN
1,232 €
Each (In a Tube of 50)
Aantal stuks
- Off Lineer 13.5Ω - - 1650mA 1 - 18W Over-Temperature Surface Mount SMDC 8 +150 °C
RS-stocknr. 662-2384
FabrikantnummerTPS2051BDBVT
0,882 €
Each (In a Pack of 5)
Aantal stuks
High Side USB Power 95mΩ - 5.5 V 1.25A 2 - - - Surface Mount SOT-23 5 +85 °C
RS-stocknr. 146-5699
FabrikantnummerLNK364DN
0,87 €
Each (In a Tube of 100)
Aantal stuks
- Off Lineer 45Ω - - 750mA 1 - 6W Short Circuit Surface Mount SOC 8 +150 °C
RS-stocknr. 922-4729
FabrikantnummerTPS2051BDBVT
0,572 €
Each (On a Reel of 250)
Aantal stuks
High Side USB Power 95mΩ - 5.5 V 1.25A 2 - - - Surface Mount SOT-23 5 +85 °C
RS-stocknr. 793-1403
FabrikantnummerVNN1NV04PTR-E
0,948 €
Each (In a Pack of 5)
Aantal stuks
- OMNIFET: Fully Autoprotected Power MOSFET - - 40 V 1.7A - - - - Surface Mount SOT-223 3 + Tab -
RS-stocknr. 124-8749
FabrikantnummerBTS721L1XUMA1
FabrikantInfineon
4,102 €
Each (On a Reel of 1000)
Aantal stuks
- - - - - - - - - - Surface Mount DSO 20 -
RS-stocknr. 162-7918
FabrikantnummerTPS2511DGN
1,372 €
Each (In a Tube of 80)
Aantal stuks
High Side - 120mΩ - 5.5 V 3330mA 1 - - - Surface Mount MSOP 8 +85 °C
RS-stocknr. 168-8922
FabrikantnummerSTMPS2141STR
0,253 €
Each (On a Reel of 3000)
Aantal stuks
High Side MOSFET 160mΩ - 5.5 V 0.5A 1 - - - Surface Mount SOT-23 5 +125 °C