Power over Ethernet (PoE)

Filters

1 - 4 van 4 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Minimum Input Voltage Maximum Input Voltage Minimum Operating Temperature Maximum Operating Temperature Pin Count Dimensions Height Length Width Mounting Type Package Type
RS-stocknr. 155-7531
FabrikantnummerLTC4263CS#PBF
FabrikantAnalog Devices
4,193 €
Each (In a Tube of 55)
Aantal stuks
33 V 66 V 0 °C +70 °C 14 8.738 x 3.988 x 1.498mm 1.498mm 8.74mm 3.988mm Surface Mount SOIC
RS-stocknr. 822-6569
FabrikantnummerLTC4263CS#PBF
FabrikantAnalog Devices
6,26 €
Each
Aantal stuks
33 V 66 V 0 °C +70 °C 14 8.738 x 3.988 x 1.498mm 1.498mm 8.74mm 3.988mm Surface Mount SOIC
RS-stocknr. 121-9238
FabrikantnummerTPS2375D
2,221 €
Each (In a Tube of 75)
Aantal stuks
- - -40 °C +85 °C 8 4.9 x 3.91 x 1.58mm 1.58mm 4.9mm 3.91mm Surface Mount SOIC
RS-stocknr. 665-8977
FabrikantnummerTPS2375D
2,436 €
Each (In a Pack of 5)
Aantal stuks
- - -40 °C +85 °C 8 4.9 x 3.91 x 1.58mm 1.58mm 4.9mm 3.91mm Surface Mount SOIC
Related Products
Linear Technology’s Power over Ethernet (PoE) Controller devices ...
Description:
Linear Technology’s Power over Ethernet (PoE) Controller devices facilitates the injection or extraction of power into Ethernet data lines allowing the transmission of both data and power through a single cable. Some networked devices with modest power requirements such as ...
Linear Technology’s Power over Ethernet (PoE) Controller devices ...
Description:
Linear Technology’s Power over Ethernet (PoE) Controller devices facilitates the injection or extraction of power into Ethernet data lines allowing the transmission of both data and power through a single cable. Some networked devices with modest power requirements such as ...
Linear Technology’s Power over Ethernet (PoE) Controller devices ...
Description:
Linear Technology’s Power over Ethernet (PoE) Controller devices facilitates the injection or extraction of power into Ethernet data lines allowing the transmission of both data and power through a single cable. Some networked devices with modest power requirements such as ...