Power Multiplexers

Filters

1 - 20 van 20 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Inputs Number of Outputs Operation Maximum Output Current Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Input Voltage Maximum Operating Temperature Minimum Input Voltage
RS-stocknr. 165-5312
FabrikantnummerVND14NV04TR-E
0,787 €
Each (On a Reel of 2500)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 880-5547
FabrikantnummerVND14NV04TR-E
1,714 €
Each (In a Pack of 5)
Aantal stuks
- - - - Surface Mount TO-252 3 5.1 x 4.7 x 2.4mm 5.1mm 4.7mm 2.4mm - - -
RS-stocknr. 920-8950
FabrikantnummerL9333MD
1,753 €
Each (In a Tube of 40)
Aantal stuks
- 4 - - Surface Mount SOIC 20 13 x 7.6 x 2.35mm 13mm 7.6mm 2.35mm 45 V +150 °C -14 V
RS-stocknr. 714-7888
FabrikantnummerL9333MD
2,205 €
Each (In a Pack of 2)
Aantal stuks
- 4 - - Surface Mount SOIC 20 13 x 7.6 x 2.35mm 13mm 7.6mm 2.35mm 45 V +150 °C -14 V
RS-stocknr. 714-7884
FabrikantnummerL6376D
7,03 €
Each
Aantal stuks
4 4 - 500mA Surface Mount PowerSO 20 16 x 11.1 x 3.3mm 16mm 11.1mm 3.3mm - +85 °C 4 V
Nieuw
RS-stocknr. 188-8470
FabrikantnummerALTAIR04-900
0,90 €
Each (In a Pack of 10)
Aantal stuks
1 1 Autoswitching - Surface Mount SO-N 16 9.88 x 3.93 x 1.56mm 9.88mm 3.93mm 1.56mm 23 V +150 °C 11.5 V
RS-stocknr. 920-8947
FabrikantnummerL6376D
6,047 €
Each (In a Tube of 31)
Aantal stuks
4 4 - 500mA Surface Mount PowerSO 20 16 x 11.1 x 3.3mm 16mm 11.1mm 3.3mm - +85 °C 4 V
RS-stocknr. 714-1177
FabrikantnummerVN808CM-E
5,62 €
Each
Aantal stuks
8 8 - 700mA Surface Mount PowerSO 36 16 x 11.1 x 3.3mm 16mm 11.1mm 3.3mm 45 V +125 °C -3 V
Nieuw
RS-stocknr. 188-8262
FabrikantnummerALTAIR04-900
0,886 €
Each (In a Tube of 50)
Aantal stuks
1 1 Autoswitching - Surface Mount SO-N 16 9.88 x 3.93 x 1.56mm 9.88mm 3.93mm 1.56mm 23 V +150 °C 11.5 V
RS-stocknr. 714-7894
FabrikantnummerVNB14NV04-E
1,865 €
Each (In a Pack of 2)
Aantal stuks
- 1 - - Surface Mount D2PAK 3 10.4 x 9.35 x 4.6mm 10.4mm 9.35mm 4.6mm - - -
Nieuw
RS-stocknr. 188-8410
FabrikantnummerL6598D013TR
2,32 €
Each (In a Pack of 5)
Aantal stuks
1 1 - 1 (Minimum)mA Surface Mount SO-N 16 10 x 4 x 1.64mm 10mm 4mm 1.64mm 11.4 V +150 °C 10 V
Nieuw
RS-stocknr. 188-8277
FabrikantnummerL6598D013TR
1,06 €
Each (On a Reel of 2500)
Aantal stuks
1 1 - 1 (Minimum)mA Surface Mount SO-N 16 10 x 4 x 1.64mm 10mm 4mm 1.64mm 11.4 V +150 °C 10 V
RS-stocknr. 714-7897
FabrikantnummerTDE1707BFP
3,12 €
Each
Aantal stuks
1 2 - 500mA Surface Mount SOIC 8 5 x 4 x 1.25mm 5mm 4mm 1.25mm 50 V +85 °C -10 V
Nieuw
RS-stocknr. 188-8398
FabrikantnummerVN340SPTR-33-E
5,20 €
Each (In a Pack of 2)
Aantal stuks
1 1 Autoswitching 1A Surface Mount SO 10 9.47 x 9.59 x 3.3mm 9.47mm 9.59mm 3.3mm 36 V +125 °C 10 V
Nieuw
RS-stocknr. 188-8306
FabrikantnummerVN340SPTR-33-E
3,249 €
Each (On a Reel of 600)
Aantal stuks
1 1 Autoswitching 1A Surface Mount SO 10 9.47 x 9.59 x 3.3mm 9.47mm 9.59mm 3.3mm 36 V +125 °C 10 V
RS-stocknr. 920-8941
FabrikantnummerTDE1707BFP
2,307 €
Each (In a Tube of 100)
Aantal stuks
1 2 - 500mA Surface Mount SOIC 8 5 x 4 x 1.25mm 5mm 4mm 1.25mm 50 V +85 °C -10 V
RS-stocknr. 168-7323
FabrikantnummerVNB14NV04-E
1,585 €
Each (In a Tube of 50)
Aantal stuks
- 1 - - Surface Mount D2PAK 3 10.4 x 9.35 x 4.6mm 10.4mm 9.35mm 4.6mm - - -
RS-stocknr. 714-1173
FabrikantnummerVN340SPTR-E
4,69 €
Each
Aantal stuks
- 4 - - Surface Mount PowerSO 10 7.6 x 9.5 x 3.65mm 7.6mm 9.5mm 3.65mm - - -
RS-stocknr. 168-6836
FabrikantnummerVN808CM-E
4,851 €
Each (In a Tube of 31)
Aantal stuks
8 8 - 700mA Surface Mount PowerSO 36 16 x 11.1 x 3.3mm 16mm 11.1mm 3.3mm 45 V +125 °C -3 V
RS-stocknr. 168-6835
FabrikantnummerVN340SPTR-E
2,948 €
Each (On a Reel of 600)
Aantal stuks
- 4 - - Surface Mount PowerSO 10 7.6 x 9.5 x 3.65mm 7.6mm 9.5mm 3.65mm - - -