Power Factor & PWM Controllers

Filters

1 - 4 van 4 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Switching Frequency Start-up Supply Current Maximum Source Current Maximum Sink Current Maximum Supply Current Zero Power Detection Number of Outputs Mounting Type Package Type Pin Count Dimensions Length Width Height
RS-stocknr. 175-1753
FabrikantnummerSTCMB1
1,92 €
Each (In a Pack of 2)
Aantal stuks
75 kHz 100µA 5mA 100mA 6 mA - 1 Surface Mount SO 20 13 x 7.6 x 2.35mm 13mm 7.6mm 2.35mm
RS-stocknr. 791-9153
FabrikantnummerL6566BH
1,313 €
Each (In a Pack of 10)
Aantal stuks
300 kHz 250µA 480µA 3mA 4.6 mA Yes 1 Surface Mount SOIC 16 10 x 4 x 1.25mm 10mm 4mm 1.25mm
RS-stocknr. 145-9230
FabrikantnummerL6566BH
1,094 €
Each (In a Tube of 30)
Aantal stuks
300 kHz 250µA 480µA 3mA 4.6 mA Yes 1 Surface Mount SOIC 16 10 x 4 x 1.25mm 10mm 4mm 1.25mm
RS-stocknr. 175-1735
FabrikantnummerSTCMB1
1,888 €
Each (In a Tube of 40)
Aantal stuks
75 kHz 100µA 5mA 100mA 6 mA - 1 Surface Mount SO 20 13 x 7.6 x 2.35mm 13mm 7.6mm 2.35mm