Power Factor Pre-Regulator Circuits

Filters

1 - 10 van 10 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Switching Frequency Start-up Supply Current Maximum Source Current Maximum Sink Current Maximum Supply Current Zero Power Detection Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Supply Voltage Maximum Operating Temperature
RS-stocknr. 181-1882
FabrikantnummerFPAM30LH60
FabrikantON Semiconductor
29,747 €
Each (In a Tube of 48)
Aantal stuks
20 kHz - - 1mA 2.65 mA - Through Hole S32EA 32 60.5 x 31.5 x 7.3mm 7.3mm 60.5mm 253 Vrms +125 °C
RS-stocknr. 181-1931
FabrikantnummerFPDB60PH60B
FabrikantON Semiconductor
28,24 €
Each
Aantal stuks
20 kHz - - 5mA 26 mA - Through Hole SPMHC 27 44.2 x 27 x 5.7mm 5.7mm 44.2mm 264 Vrms +150 °C
RS-stocknr. 181-1943
FabrikantnummerFPAM50LH60G
FabrikantON Semiconductor
39,81 €
Each
Aantal stuks
20 kHz - - 1mA 2.65 mA - Through Hole S32EA 32 60.5 x 31.5 x 7.3mm 7.3mm 60.5mm 253 Vrms +125 °C
RS-stocknr. 181-1939
FabrikantnummerFPAB30BH60B
FabrikantON Semiconductor
13,32 €
Each
Aantal stuks
20 kHz - - 5mA 26 mA - Through Hole SPMIC 27 44.2 x 27 x 5.7mm 5.7mm 44.2mm 253 Vrms +150 °C
RS-stocknr. 181-1879
FabrikantnummerFPDB60PH60B
FabrikantON Semiconductor
24,848 €
Each (In a Tube of 60)
Aantal stuks
20 kHz - - 5mA 26 mA - Through Hole SPMHC 27 44.2 x 27 x 5.7mm 5.7mm 44.2mm 264 Vrms +150 °C
RS-stocknr. 181-1881
FabrikantnummerFPAB30BH60B
FabrikantON Semiconductor
12,11 €
Each (In a Tube of 60)
Aantal stuks
20 kHz - - 5mA 26 mA - Through Hole SPMIC 27 44.2 x 27 x 5.7mm 5.7mm 44.2mm 253 Vrms +150 °C
RS-stocknr. 181-1941
FabrikantnummerFPAM30LH60
FabrikantON Semiconductor
32,46 €
Each
Aantal stuks
20 kHz - - 1mA 2.65 mA - Through Hole S32EA 32 60.5 x 31.5 x 7.3mm 7.3mm 60.5mm 253 Vrms +125 °C
RS-stocknr. 181-1937
FabrikantnummerFPAB20BH60B
FabrikantON Semiconductor
16,30 €
Each
Aantal stuks
20 kHz - - 5mA 26 mA - Through Hole SPMIC 27 44.2 x 27 x 5.7mm 5.7mm 44.2mm 253 Vrms +150 °C
RS-stocknr. 181-1883
FabrikantnummerFPAM50LH60G
FabrikantON Semiconductor
29,519 €
Each (In a Tube of 48)
Aantal stuks
20 kHz - - 1mA 2.65 mA - Through Hole S32EA 32 60.5 x 31.5 x 7.3mm 7.3mm 60.5mm 253 Vrms +125 °C
RS-stocknr. 181-1880
FabrikantnummerFPAB20BH60B
FabrikantON Semiconductor
14,396 €
Each (In a Tube of 60)
Aantal stuks
20 kHz - - 5mA 26 mA - Through Hole SPMIC 27 44.2 x 27 x 5.7mm 5.7mm 44.2mm 253 Vrms +150 °C