Power Factor Pre-Regulator Circuits

Filters

1 - 20 van 32 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Switching Frequency Start-up Supply Current Maximum Source Current Maximum Sink Current Maximum Supply Current Zero Power Detection Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Supply Voltage Maximum Operating Temperature
RS-stocknr. 620-0751
FabrikantnummerUC3854BN
4,346 €
Each (In a Pack of 5)
Aantal stuks
115 kHz 0.3mA 14µA - 18 mA Yes Through Hole PDIP 16 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm 20 V +70 °C
RS-stocknr. 121-8961
FabrikantnummerUC3854BN
3,84 €
Each (In a Tube of 25)
Aantal stuks
115 kHz 0.3mA 14µA - 18 mA Yes Through Hole PDIP 16 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm 20 V +70 °C
RS-stocknr. 661-5166
FabrikantnummerUC2854DW
4,02 €
Each
Aantal stuks
118 kHz 1.5mA 14µA - 10 mA Yes Surface Mount SOIC 16 10.28 x 7.52 x 2.35mm 2.35mm 10.28mm 35 V +85 °C
RS-stocknr. 661-5380
FabrikantnummerUC3854ADW
3,86 €
Each
Aantal stuks
115 kHz 0.3mA 14µA - 18 mA Yes Surface Mount SOIC 16 10.28 x 7.52 x 2.35mm 2.35mm 10.28mm 20 V +70 °C
RS-stocknr. 922-3467
FabrikantnummerUC3854BDW
2,572 €
Each (In a Tube of 40)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 661-5661
FabrikantnummerUCC2818AN
3,80 €
Each
Aantal stuks
115 kHz 0.15mA 900000µA 1200mA 6 mA Yes Through Hole PDIP 16 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm 18 V +85 °C
RS-stocknr. 121-8962
FabrikantnummerUC3854N
3,488 €
Each (In a Tube of 25)
Aantal stuks
118 kHz 1.5mA 14µA - 10 mA Yes Through Hole PDIP 16 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm 35 V +70 °C
RS-stocknr. 661-5169
FabrikantnummerUC2854BDW
4,35 €
Each
Aantal stuks
115 kHz 0.3mA 14µA - 18 mA Yes Surface Mount SOIC 16 10.28 x 7.52 x 2.35mm 2.35mm 10.28mm 20 V +85 °C
RS-stocknr. 162-6032
FabrikantnummerUC2854N
3,248 €
Each (In a Tube of 25)
Aantal stuks
118 kHz 1.5mA 14µA - 10 mA Yes Through Hole PDIP 16 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm 35 V +85 °C
RS-stocknr. 620-0745
FabrikantnummerUC3854AN
4,256 €
Each (In a Pack of 5)
Aantal stuks
115 kHz 0.3mA 14µA - 18 mA Yes Through Hole PDIP 16 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm 20 V +70 °C
RS-stocknr. 121-9152
FabrikantnummerUC2854BDW
3,828 €
Each (In a Tube of 40)
Aantal stuks
115 kHz 0.3mA 14µA - 18 mA Yes Surface Mount SOIC 16 10.28 x 7.52 x 2.35mm 2.35mm 10.28mm 20 V +85 °C
RS-stocknr. 121-9158
FabrikantnummerUCC3818D
2,958 €
Each (In a Tube of 40)
Aantal stuks
115 kHz 0.15mA - - 20 mA Yes Surface Mount SOIC 16 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm 17 V +70 °C
RS-stocknr. 620-0767
FabrikantnummerUC3854N
3,868 €
Each (In a Pack of 5)
Aantal stuks
118 kHz 1.5mA 14µA - 10 mA Yes Through Hole PDIP 16 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm 35 V +70 °C
RS-stocknr. 162-6057
FabrikantnummerUC3855BDW
10,243 €
Each (In a Tube of 25)
Aantal stuks
230 kHz 0.15mA - 1.5mA 25 mA Yes Surface Mount SOIC 20 12.8 x 7.52 x 2.35mm 2.35mm 12.8mm - +70 °C
RS-stocknr. 661-6020
FabrikantnummerUCC3818PW
3,33 €
Each
Aantal stuks
115 kHz 0.15mA - - 20 mA Yes Surface Mount TSSOP 16 5 x 4.4 x 1.15mm 1.15mm 5mm 17 V +70 °C
RS-stocknr. 121-9151
FabrikantnummerUC2854DW
2,90 €
Each (In a Tube of 40)
Aantal stuks
118 kHz 1.5mA 14µA - 10 mA Yes Surface Mount SOIC 16 10.28 x 7.52 x 2.35mm 2.35mm 10.28mm 35 V +85 °C
RS-stocknr. 169-5607
FabrikantnummerUCC3817N
2,848 €
Each (In a Tube of 25)
Aantal stuks
115 kHz 0.15mA - - 20 mA Yes Through Hole PDIP 16 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm 17 V +70 °C
RS-stocknr. 162-6056
FabrikantnummerUC3854ADW
3,471 €
Each (In a Tube of 40)
Aantal stuks
115 kHz 0.3mA 14µA - 18 mA Yes Surface Mount SOIC 16 10.28 x 7.52 x 2.35mm 2.35mm 10.28mm 20 V +70 °C
RS-stocknr. 661-6005
FabrikantnummerUCC3817N
3,20 €
Each
Aantal stuks
115 kHz 0.15mA - - 20 mA Yes Through Hole PDIP 16 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm 17 V +70 °C
RS-stocknr. 169-5608
FabrikantnummerUCC3818PW
2,837 €
Each (In a Tube of 90)
Aantal stuks
115 kHz 0.15mA - - 20 mA Yes Surface Mount TSSOP 16 5 x 4.4 x 1.15mm 1.15mm 5mm 17 V +70 °C