Power Factor Controllers

Filters

1 - 13 van 13 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Switching Frequency Start-up Supply Current Maximum Source Current Maximum Sink Current Maximum Supply Current Zero Power Detection Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Supply Voltage Maximum Operating Temperature
RS-stocknr. 753-3223
FabrikantnummerTDA48632GXUMA2
FabrikantInfineon
0,64 €
Each (In a Pack of 5)
Aantal stuks
- 100µA -6mA 30mA 20 mA - Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 22 V +150 °C
RS-stocknr. 919-8819
FabrikantnummerTDA48632GXUMA2
FabrikantInfineon
0,394 €
Each (On a Reel of 2500)
Aantal stuks
- 100µA -6mA 30mA 20 mA - Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 22 V +150 °C
RS-stocknr. 831-2718
FabrikantnummerIR1155STRPBF
FabrikantInfineon
1,455 €
Each (In a Pack of 2)
Aantal stuks
200 kHz 175µA 90µA -20µA 13 mA - Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 19 V +125 °C
RS-stocknr. 165-5740
FabrikantnummerIR1155STRPBF
FabrikantInfineon
0,73 €
Each (On a Reel of 2500)
Aantal stuks
200 kHz 175µA 90µA -20µA 13 mA - Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 19 V +125 °C
RS-stocknr. 110-7455
FabrikantnummerTDA4862GGEGXUMA2
FabrikantInfineon
0,625 €
Each (In a Pack of 20)
Aantal stuks
- 4 → 6mA -12mA 4mA 8 (Dynamic) mA Yes Surface Mount DSO 8 5 x 4 x 1.45mm 1.45mm 5mm - +150 °C
RS-stocknr. 110-7488
FabrikantnummerICE3PCS03GXUMA1
FabrikantInfineon
1,232 €
Each (In a Pack of 10)
Aantal stuks
250 kHz 2.4mA - - - - Surface Mount DSO 8 5 x 4 x 1.5mm 1.5mm 5mm 25 V +150 °C
RS-stocknr. 165-5273
FabrikantnummerIRS2505LTRPBF
FabrikantInfineon
0,261 €
Each (On a Reel of 3000)
Aantal stuks
- 60µA - 450mA 25 mA Yes Surface Mount SOT-23 5 3 x 1.75 x 1.3mm 1.3mm 3mm 21.8 V +125 °C
RS-stocknr. 166-0812
FabrikantnummerICE3PCS03GXUMA1
FabrikantInfineon
0,649 €
Each (On a Reel of 2500)
Aantal stuks
250 kHz 2.4mA - - - - Surface Mount DSO 8 5 x 4 x 1.5mm 1.5mm 5mm 25 V +150 °C
RS-stocknr. 110-7782
FabrikantnummerICE3PCS01GXUMA1
FabrikantInfineon
1,198 €
Each (In a Pack of 10)
Aantal stuks
250 kHz 2.4mA -6 (Min)mA - - - Surface Mount DSO 14 8.75 x 4 x 1.5mm 1.5mm 8.75mm 25 V +150 °C
RS-stocknr. 165-7517
FabrikantnummerICE2PCS01GXUMA1
FabrikantInfineon
0,456 €
Each (On a Reel of 2500)
Aantal stuks
315 kHz 1100µA 38µA 41µA 20 mA - Surface Mount SOIC 8 5 x 4 x 1.65mm 1.65mm 5mm 25 V +125 °C
RS-stocknr. 166-1148
FabrikantnummerTDA4862GGEGXUMA2
FabrikantInfineon
0,339 €
Each (On a Reel of 2500)
Aantal stuks
- 4 → 6mA -12mA 4mA 8 (Dynamic) mA Yes Surface Mount DSO 8 5 x 4 x 1.45mm 1.45mm 5mm - +150 °C
RS-stocknr. 752-8322
FabrikantnummerICE2PCS01GXUMA1
FabrikantInfineon
1,00 €
Each (In a Pack of 2)
Aantal stuks
315 kHz 1100µA 38µA 41µA 20 mA - Surface Mount SOIC 8 5 x 4 x 1.65mm 1.65mm 5mm 25 V +125 °C
RS-stocknr. 166-0821
FabrikantnummerICE3PCS01GXUMA1
FabrikantInfineon
0,703 €
Each (On a Reel of 2500)
Aantal stuks
250 kHz 2.4mA -6 (Min)mA - - - Surface Mount DSO 14 8.75 x 4 x 1.5mm 1.5mm 8.75mm 25 V +150 °C