Power Factor Controllers

Filters

1 - 20 van 57 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Switching Frequency Start-up Supply Current Maximum Source Current Maximum Sink Current Maximum Supply Current Zero Power Detection Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Supply Voltage Maximum Operating Temperature
RS-stocknr. 786-8727
FabrikantnummerMC33368DG
FabrikantON Semiconductor
1,63 €
Each (In a Pack of 2)
Aantal stuks
50 kHz 25mA 30µA 30µA 20 mA Yes Surface Mount SOIC 16 10 x 4 x 1.5mm 1.5mm 10mm 16 V +125 °C
RS-stocknr. 145-3378
FabrikantnummerMC33368DG
FabrikantON Semiconductor
0,843 €
Each (In a Tube of 48)
Aantal stuks
50 kHz 25mA 30µA 30µA 20 mA Yes Surface Mount SOIC 16 10 x 4 x 1.5mm 1.5mm 10mm 16 V +125 °C
RS-stocknr. 786-8746
FabrikantnummerMC34262PG
FabrikantON Semiconductor
0,563 €
Each (In a Pack of 10)
Aantal stuks
50 kHz 0.4mA 200mA 200mA 20 mA Yes Through Hole PDIP 8 10.02 x 7.11 x 5.33mm 5.33mm 10.02mm 28 V +85 °C
RS-stocknr. 145-2882
FabrikantnummerMC34262PG
FabrikantON Semiconductor
0,512 €
Each (In a Tube of 50)
Aantal stuks
50 kHz 0.4mA 200mA 200mA 20 mA Yes Through Hole PDIP 8 10.02 x 7.11 x 5.33mm 5.33mm 10.02mm 28 V +85 °C
RS-stocknr. 865-1227
FabrikantnummerFAN9673Q
FabrikantON Semiconductor
3,00 €
Each (In a Pack of 2)
Aantal stuks
40 kHz 80µA 50µA -40 (Voltage) μA, -35 (Current) μA 7 mA Yes Surface Mount LQFP 32 9 x 7 x 1.45mm 1.45mm 9mm 30 V +105 °C
RS-stocknr. 121-9844
FabrikantnummerNCP1605DR2G
FabrikantON Semiconductor
0,733 €
Each (On a Reel of 2500)
Aantal stuks
250 kHz 1mA 500mA 800mA 7 mA Yes Surface Mount SOIC 16 10 x 4 x 1.5mm 1.5mm 10mm 16 V +125 °C
RS-stocknr. 166-1622
FabrikantnummerFAN6982MY
FabrikantON Semiconductor
0,417 €
Each (On a Reel of 2500)
Aantal stuks
75 kHz 80µA 50µA -35µA - - Surface Mount SOP 14 8.75 x 4 x 1.5mm 1.5mm 8.75mm 22 V +105 °C
RS-stocknr. 178-4560
FabrikantnummerNCP1616A1DR2G
FabrikantON Semiconductor
1,31 €
Each (In a Pack of 10)
Aantal stuks
50 kHz 16.5mA 500mA 800mA 3.5 mA - Surface Mount SOIC 9 5 x 4 x 1.75mm 1.75mm 5mm 28 V +150 °C
RS-stocknr. 776-0734
FabrikantnummerNCP1612ADR2G
FabrikantON Semiconductor
0,432 €
Each (In a Pack of 5)
Aantal stuks
50 kHz 50µA 500mA 800mA 3 mA Yes Surface Mount SOIC 10 5 x 4 x 1.5mm 1.5mm 5mm 35 V +125 °C
RS-stocknr. 786-6501
FabrikantnummerNCP1611BDR2G
FabrikantON Semiconductor
0,572 €
Each (In a Pack of 5)
Aantal stuks
20 kHz 50µA 500mA 800mA 3 mA Yes Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 18.2 V +125 °C
RS-stocknr. 161-2670
FabrikantnummerNCP1631DR2G
FabrikantON Semiconductor
1,649 €
Each (In a Pack of 10)
Aantal stuks
130 kHz 100µA 500mA 800mA 7 mA Yes Surface Mount SOIC 16 10 x 4 x 1.5mm 1.5mm 10mm 20 V 150 °C
RS-stocknr. 516-5398
FabrikantnummerMC33262PG
FabrikantON Semiconductor
0,87 €
Each
Aantal stuks
- 0.25mA 0.01mA 500000µA 30 mA Yes Through Hole PDIP 8 10.16 x 6.6 x 3.44mm 3.44mm 10.16mm - +105 °C
RS-stocknr. 166-3644
FabrikantnummerFAN6961SY
FabrikantON Semiconductor
0,324 €
Each (On a Reel of 2500)
Aantal stuks
60 kHz 20µA 800µA 20µA 6 mA Yes Surface Mount SOP 8 5 x 4 x 1.5mm 1.5mm 5mm 30 V +125 °C
RS-stocknr. 802-3171
FabrikantnummerNCP1608BDR2G
FabrikantON Semiconductor
0,531 €
Each (In a Pack of 20)
Aantal stuks
70 kHz 35µA 500mA 800mA 20 mA Yes Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 20 V +125 °C
Nieuw
RS-stocknr. 195-2493
FabrikantnummerNIS5820MT1TXG
FabrikantON Semiconductor
0,80 €
Each (In a Pack of 25)
Aantal stuks
- - - - 8 A - Surface Mount WDFN 10 3 x 3 x 0.75mm 0.75mm 3mm 18 V +150 °C
RS-stocknr. 161-2616
FabrikantnummerNCP1631DR2G
FabrikantON Semiconductor
0,895 €
Each (On a Reel of 2500)
Aantal stuks
130 kHz 100µA 500mA 800mA 7 mA Yes Surface Mount SOIC 16 10 x 4 x 1.5mm 1.5mm 10mm 20 V 150 °C
Nieuw
RS-stocknr. 195-2495
FabrikantnummerNIS5820MT2TXG
FabrikantON Semiconductor
0,80 €
Each (In a Pack of 25)
Aantal stuks
- - - - 8 A - Surface Mount WDFN 10 3 x 3 x 0.75mm 0.75mm 3mm 18 V +150 °C
RS-stocknr. 163-2259
FabrikantnummerNIS5132MN2TXG
FabrikantON Semiconductor
0,457 €
Each (On a Reel of 3000)
Aantal stuks
1 MHz - - -25µA 3.6 A - Surface Mount DFN 10 3 x 3 x 0.95mm 0.95mm 3mm 25 V +150 °C
RS-stocknr. 162-9511
FabrikantnummerNCP1653ADR2G
FabrikantON Semiconductor
0,658 €
Each (On a Reel of 2500)
Aantal stuks
73.7 kHz 1.5mA 100mA 100mA 6 mA - Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 14.5 V +125 °C
RS-stocknr. 178-4784
FabrikantnummerFAN7527BN
FabrikantON Semiconductor
0,618 €
Each (In a Tube of 50)
Aantal stuks
- 100µA -4mA 4mA 6 mA Yes Through Hole PDIP 8 9.83 x 6.67 x 5.08mm 5.08mm 9.83mm 30 V +125 °C