Omschrijving | Prijs | Maximum Switching Frequency | Start-up Supply Current | Maximum Source Current | Maximum Sink Current | Maximum Supply Current | Zero Power Detection | Mounting Type | Package Type | Pin Count | Dimensions | Height | Length | Maximum Operating Supply Voltage | Maximum Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS-stocknr.
786-8727
FabrikantnummerMC33368DG
FabrikantON Semiconductor
|
1,425 €
Each (In a Pack of 2)
Aantal stuks
|
50 kHz | 25mA | 30µA | 30µA | 20 mA | Yes | Surface Mount | SOIC | 16 | 10 x 4 x 1.5mm | 1.5mm | 10mm | 16 V | +125 °C | |
RS-stocknr.
145-3378
FabrikantnummerMC33368DG
FabrikantON Semiconductor
|
1,228 €
Each (In a Tube of 48)
Aantal stuks
|
50 kHz | 25mA | 30µA | 30µA | 20 mA | Yes | Surface Mount | SOIC | 16 | 10 x 4 x 1.5mm | 1.5mm | 10mm | 16 V | +125 °C | |
RS-stocknr.
919-8819
FabrikantnummerTDA48632GXUMA2
FabrikantInfineon
|
0,386 €
Each (On a Reel of 2500)
Aantal stuks
|
- | 100µA | -6mA | 30mA | 20 mA | - | Surface Mount | SOIC | 8 | 5 x 4 x 1.5mm | 1.5mm | 5mm | 22 V | +150 °C | |
RS-stocknr.
753-3223
FabrikantnummerTDA48632GXUMA2
FabrikantInfineon
|
0,836 €
Each (In a Pack of 5)
Aantal stuks
|
- | 100µA | -6mA | 30mA | 20 mA | - | Surface Mount | SOIC | 8 | 5 x 4 x 1.5mm | 1.5mm | 5mm | 22 V | +150 °C | |
RS-stocknr.
168-5788
FabrikantnummerL6562D
FabrikantSTMicroelectronics
|
0,409 €
Each (In a Tube of 100)
Aantal stuks
|
- | 0.04mA | 10mA | 10000µA | 16 mA | - | Surface Mount | SOIC | 8 | 5 x 4 x 1.25mm | 1.25mm | 5mm | 22 V | +150 °C | |
RS-stocknr.
380-012
FabrikantnummerL6562D
FabrikantSTMicroelectronics
|
0,542 €
Each (In a Pack of 10)
Aantal stuks
|
- | 0.04mA | 10mA | 10000µA | 16 mA | - | Surface Mount | SOIC | 8 | 5 x 4 x 1.25mm | 1.25mm | 5mm | 22 V | +150 °C | |
RS-stocknr.
714-7844
FabrikantnummerL4981AD
FabrikantSTMicroelectronics
|
2,80 €
Each
Aantal stuks
|
115 kHz | 0.3mA | 10mA | 20000µA | 16 mA | - | Surface Mount | SOIC | 20 | 13 x 7.6 x 2.35mm | 2.35mm | 13mm | 19.5 V | +125 °C | |
RS-stocknr.
162-7991
FabrikantnummerUCC28019AD
FabrikantTexas Instruments
|
1,027 €
Each (In a Tube of 75)
Aantal stuks
|
71 kHz | 200µA | -300µA | 38µA | 10 mA | Yes | Surface Mount | SOIC | 8 | 5 x 4 x 1.5mm | 1.5mm | 5mm | 21 V | +125 °C | |
RS-stocknr.
812-4325
FabrikantnummerUCC28019AD
FabrikantTexas Instruments
|
1,294 €
Each (In a Pack of 5)
Aantal stuks
|
71 kHz | 200µA | -300µA | 38µA | 10 mA | Yes | Surface Mount | SOIC | 8 | 5 x 4 x 1.5mm | 1.5mm | 5mm | 21 V | +125 °C | |
RS-stocknr.
920-8913
FabrikantnummerL4981AD
FabrikantSTMicroelectronics
|
2,366 €
Each (In a Tube of 40)
Aantal stuks
|
115 kHz | 0.3mA | 10mA | 20000µA | 16 mA | - | Surface Mount | SOIC | 20 | 13 x 7.6 x 2.35mm | 2.35mm | 13mm | 19.5 V | +125 °C | |
RS-stocknr.
145-2882
FabrikantnummerMC34262PG
FabrikantON Semiconductor
|
0,557 €
Each (In a Tube of 50)
Aantal stuks
|
50 kHz | 0.4mA | 200mA | 200mA | 20 mA | Yes | Through Hole | PDIP | 8 | 10.02 x 7.11 x 5.33mm | 5.33mm | 10.02mm | 28 V | +85 °C | |
RS-stocknr.
168-8024
FabrikantnummerL6562ATD
FabrikantSTMicroelectronics
|
0,42 €
Each (In a Tube of 100)
Aantal stuks
|
- | 60µA | -5mA | 4.5mA | 5.5 mA | - | Surface Mount | SOIC | 8 | 5 x 4 x 1.65mm | 1.65mm | 5mm | 22.5 V | +150 °C | |
RS-stocknr.
829-0006
FabrikantnummerL6562ATD
FabrikantSTMicroelectronics
|
0,619 €
Each (In a Pack of 10)
Aantal stuks
|
- | 60µA | -5mA | 4.5mA | 5.5 mA | - | Surface Mount | SOIC | 8 | 5 x 4 x 1.65mm | 1.65mm | 5mm | 22.5 V | +150 °C | |
RS-stocknr.
686-5005
FabrikantnummerL6562DTR
FabrikantSTMicroelectronics
|
0,33 €
Each (In a Pack of 5)
Aantal stuks
|
- | 0.04mA | 10mA | 10000µA | 16 mA | - | Surface Mount | SOIC | 8 | 5 x 4 x 1.25mm | 1.25mm | 5mm | 22 V | +150 °C | |
RS-stocknr.
146-4554
FabrikantnummerPFS7625L
FabrikantPower Integrations
|
1,50 €
Each (In a Pack of 5)
Aantal stuks
|
123 kHz | - | - | - | 1.05 mA | Yes | Through Hole | eSIP-16G | 16 | 16.59 x 2.06 x 8.25mm | 8.25mm | 16.59mm | 15 V | +150 °C | |
RS-stocknr.
163-0997
FabrikantnummerNCP1612ADR2G
FabrikantON Semiconductor
|
0,276 €
Each (On a Reel of 2500)
Aantal stuks
|
50 kHz | 50µA | 500mA | 800mA | 3 mA | Yes | Surface Mount | SOIC | 10 | 5 x 4 x 1.5mm | 1.5mm | 5mm | 35 V | +125 °C | |
RS-stocknr.
404-342
FabrikantnummerUCC28019D
FabrikantTexas Instruments
|
1,344 €
Each (In a Pack of 5)
Aantal stuks
|
68.3 kHz | 0.1mA | -0.038mA | 38µA | 10 mA | Yes | Surface Mount | SOIC | 8 | 4.9 x 3.91 x 1.58mm | 1.58mm | 4.9mm | 22 V | +125 °C | |
RS-stocknr.
165-5740
FabrikantnummerIR1155STRPBF
FabrikantInfineon
|
0,727 €
Each (On a Reel of 2500)
Aantal stuks
|
200 kHz | 175µA | 90µA | -20µA | 13 mA | - | Surface Mount | SOIC | 8 | 5 x 4 x 1.5mm | 1.5mm | 5mm | 19 V | +125 °C | |
RS-stocknr.
168-7319
FabrikantnummerL6562N
FabrikantSTMicroelectronics
|
0,787 €
Each (In a Tube of 50)
Aantal stuks
|
- | 0.04mA | 10mA | 10000µA | 16 mA | - | Through Hole | PDIP | 8 | 10.92 x 6.6 x 3.32mm | 3.32mm | 10.92mm | 22 V | +150 °C | |
RS-stocknr.
445-832
FabrikantnummerL6562AD
FabrikantSTMicroelectronics
|
0,30 €
Each (In a Pack of 5)
Aantal stuks
|
- | 0.03mA | -5mA | 4500µA | 0.06 mA | Yes | Surface Mount | SOIC | 8 | 5 x 4 x 1.25mm | 1.25mm | 5mm | 22.5 V | +150 °C |