MOSFET Drivers

Mosfet drivers are dedicated drivers that apply low voltage and provide drive current to power devices like MOSFET or IGBT.

What do they do?

A gate driver or mosfet driver is a power amplifier that provide the high and low output voltage to turn the mosfet on or off. Ideally suitable for driving power mosfets in inverter and converter applications.

What are they also known as?

  • Gate drivers
  • Mosfet gate drivers
  • Gate Drive Optocouplers

Types of mosfet drivers

Low side drivers; low side generally means the neutral or common side of the load. Low side output channels to control mosfets typically drive LEDs, relays and motors.

High side drivers; high side basically means the power supply +Vcc/Vdd side of the load. High side output channels to control mosfets are better for turning power rails on and off. They are usually driven by an output pin configured as an open-drain (OD).

Mounting types

We supply mosfet drivers with a surface mount or through-hole configuration so they can be soldered to a circuit board.

Bridge type drivers

Half Bridge Drivers: designed for applications that require high power uni-directional DC motors, three-phase brushless DC motors, or other inductive loads.

Full Bridge Drivers: a full-bridge controller for use with external N-channel power mosfets and is designed for automotive applications with high-power inductive loads.

3 Phase Drivers: designed for pulse width modulated (PWM) current control of 3-phase, brushless DC motors.

Applications

Mosfet drivers are found in a variety of applications like home appliances, Industrial heating Motor control and drives.


...
Lees meer Lees minder

Filters

1 - 20 van 234 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Drivers Minimum Operating Supply Voltage Maximum Operating Supply Voltage Topology Mounting Type Peak Output Current Number of Outputs Polarity Package Type Pin Count Bridge Type Input Logic Compatibility High and Low Sides Dependency Automotive Standard
RS-stocknr. 809-4968
FabrikantnummerFAN3224CMX
FabrikantON Semiconductor
1,046 €
Each (In a Pack of 5)
Aantal stuks
2 4.5 V 18 V Low Side Surface Mount -5 A, 5 A 2 Non-Inverting SOIC 8 - CMOS Independent, Synchronous -
RS-stocknr. 670-9867
FabrikantnummerFAN3227TMX
FabrikantON Semiconductor
0,992 €
Each (In a Pack of 5)
Aantal stuks
2 4.5 V 18 V Low Side Surface Mount 3A 2 Non-Inverting SOIC 8 - TTL - -
RS-stocknr. 166-3467
FabrikantnummerFAN3224CMX
FabrikantON Semiconductor
0,42 €
Each (On a Reel of 2500)
Aantal stuks
2 4.5 V 18 V Low Side Surface Mount -5 A, 5 A 2 Non-Inverting SOIC 8 - CMOS Independent, Synchronous -
RS-stocknr. 124-1685
FabrikantnummerFAN3227TMX
FabrikantON Semiconductor
0,399 €
Each (On a Reel of 2500)
Aantal stuks
2 4.5 V 18 V Low Side Surface Mount 3A 2 Non-Inverting SOIC 8 - TTL - -
RS-stocknr. 464-085
FabrikantnummerNUD3160DMT1G
FabrikantON Semiconductor
0,365 €
Each (In a Pack of 10)
Aantal stuks
2 - 60 V - Surface Mount - - - SC-74 6 - - - -
RS-stocknr. 166-2020
FabrikantnummerFOD3180S
FabrikantON Semiconductor
1,016 €
Each (In a Bag of 1000)
Aantal stuks
- - - - Surface Mount - - - DIP - - - - -
RS-stocknr. 166-2070
FabrikantnummerFAN3225TMX
FabrikantON Semiconductor
0,764 €
Each (On a Reel of 2500)
Aantal stuks
2 4.5 V 18 V Low Side Surface Mount -5 A, 5 A 2 Inverting, Non-Inverting SOIC 8 Full Bridge TTL Independent, Synchronous -
RS-stocknr. 802-3228
FabrikantnummerFOD3180S
FabrikantON Semiconductor
1,654 €
Each (In a Pack of 5)
Aantal stuks
- - - - Surface Mount - - - DIP - - - - -
RS-stocknr. 809-5040
FabrikantnummerFAN7388MX
FabrikantON Semiconductor
1,94 €
Each (In a Pack of 2)
Aantal stuks
3 10 V 20 V High and Low Side Surface Mount 350 mA, 650 mA 6 Inverting SOIC 20 Half Bridge - Independent -
RS-stocknr. 166-2316
FabrikantnummerFOD3180SD
FabrikantON Semiconductor
1,022 €
Each (On a Reel of 1000)
Aantal stuks
- - - - Surface Mount - - - DIP - - - - -
RS-stocknr. 166-3470
FabrikantnummerFAN7388MX
FabrikantON Semiconductor
0,959 €
Each (On a Reel of 1000)
Aantal stuks
3 10 V 20 V High and Low Side Surface Mount 350 mA, 650 mA 6 Inverting SOIC 20 Half Bridge - Independent -
RS-stocknr. 864-9123
FabrikantnummerFOD3180SD
FabrikantON Semiconductor
2,082 €
Each (In a Pack of 5)
Aantal stuks
- - - - Surface Mount - - - DIP - - - - -
RS-stocknr. 809-4974
FabrikantnummerFAN3225TMX
FabrikantON Semiconductor
1,122 €
Each (In a Pack of 5)
Aantal stuks
2 4.5 V 18 V Low Side Surface Mount -5 A, 5 A 2 Inverting, Non-Inverting SOIC 8 Full Bridge TTL Independent, Synchronous -
RS-stocknr. 163-0170
FabrikantnummerNCP81074BDR2G
FabrikantON Semiconductor
0,485 €
Each (On a Reel of 2500)
Aantal stuks
1 4.5 V 20 V Low Side Surface Mount 10A 1 Non-Inverting SOIC 8 - CMOS, TTL - -
RS-stocknr. 166-3288
FabrikantnummerFAN7387MX
FabrikantON Semiconductor
0,442 €
Each (On a Reel of 3000)
Aantal stuks
2 11 V 14 V High and Low Side Surface Mount 650mA 2 Non-Inverting SOP 8 Half Bridge - Synchronous -
RS-stocknr. 670-9863
FabrikantnummerFAN3100TSX
FabrikantON Semiconductor
0,732 €
Each (In a Pack of 5)
Aantal stuks
1 4.5 V 18 V Low Side Surface Mount 3A 1 Inverting, Non-Inverting SOT-23 5 - TTL - -
RS-stocknr. 166-3495
FabrikantnummerFAN3227TMPX
FabrikantON Semiconductor
0,596 €
Each (On a Reel of 3000)
Aantal stuks
2 4.5 V 18 V Low Side Surface Mount -3 A, 3 A 2 Non-Inverting MLP 8 Full Bridge TTL Independent -
RS-stocknr. 166-2079
FabrikantnummerFAN7380MX
FabrikantON Semiconductor
0,442 €
Each (On a Reel of 3000)
Aantal stuks
2 10 V 20 V High and Low Side Surface Mount 0.18A 2 Non-Inverting SOIC 8 Half Bridge TTL Synchronous -
RS-stocknr. 163-1002
FabrikantnummerNCP4304ADR2G
FabrikantON Semiconductor
0,464 €
Each (On a Reel of 2500)
Aantal stuks
1 8.9 V 30 V - Surface Mount 2.5 A, 5 A 1 - SOIC 8 Half Bridge - Synchronous -
RS-stocknr. 124-1683
FabrikantnummerFAN3100TSX
FabrikantON Semiconductor
0,291 €
Each (On a Reel of 3000)
Aantal stuks
1 4.5 V 18 V Low Side Surface Mount 3A 1 Inverting, Non-Inverting SOT-23 5 - TTL - -