MOSFET Drivers

Mosfet drivers are dedicated drivers that apply low voltage and provide drive current to power devices like MOSFET or IGBT.


What do they do?


A gate driver or mosfet driver is a power amplifier that provide the high and low output voltage to turn the mosfet on or off. Ideally suitable for driving power mosfets in inverter and converter applications.


What are they also known as?


  • Gate drivers

  • Mosfet gate drivers

  • Gate Drive Optocouplers

Types of mosfet drivers


Low side drivers; low side generally means the neutral or common side of the load. Low side output channels to control mosfets typically drive LEDs, relays and motors.


High side drivers; high side basically means the power supply +Vcc/Vdd side of the load. High side output channels to control mosfets are better for turning power rails on and off. They are usually driven by an output pin configured as an open-drain (OD).


Mounting types


We supply mosfet drivers with a surface mount or through-hole configuration so they can be soldered to a circuit board.


Bridge type drivers


Half Bridge Drivers: designed for applications that require high power uni-directional DC motors, three-phase brushless DC motors, or other inductive loads.


Full Bridge Drivers: a full-bridge controller for use with external N-channel power mosfets and is designed for automotive applications with high-power inductive loads.


3 Phase Drivers: designed for pulse width modulated (PWM) current control of 3-phase, brushless DC motors.


Applications


Mosfet drivers are found in a variety of applications like home appliances, Industrial heating Motor control and drives.


...
Lees meer Lees minder

Filters

1 - 20 van 1686 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Drivers Minimum Operating Supply Voltage Maximum Operating Supply Voltage Topology Mounting Type Peak Output Current Number of Outputs Polarity Package Type Pin Count Bridge Type Input Logic Compatibility High and Low Sides Dependency Automotive Standard
RS-stocknr. 661-3025
FabrikantnummerTPS28225D
1,586 €
Each (In a Pack of 5)
Aantal stuks
2 4.5 V 8 V Half Bridge Surface Mount 4A 2 Inverting, Non-Inverting SOIC 8 Half Bridge - Synchronous -
RS-stocknr. 122-0389
FabrikantnummerBoard 1 SKYPER 32PRO R
FabrikantSemikron
129,83 €
Each
Aantal stuks
2 14.4 V 15.6 V - - 15A 2 - SKYPER - Half Bridge - - -
RS-stocknr. 687-5049
FabrikantnummerSKYPER 32 PRO R
FabrikantSemikron
212,37 €
Each
Aantal stuks
2 14.4 V 15.6 V - Through Hole 15A 2 - - - Half Bridge - - -
RS-stocknr. 919-4955
FabrikantnummerIR2110SPBF
FabrikantInfineon
2,921 €
Each (In a Tube of 45)
Aantal stuks
2 10 V 20 V High and Low Side Surface Mount 2.5A 2 Non-Inverting SOIC W 16 - CMOS, LSTTL Independent -
RS-stocknr. 168-8753
FabrikantnummerIR2110STRPBF
FabrikantInfineon
1,018 €
Each (On a Reel of 1000)
Aantal stuks
2 10 V 20 V High and Low Side Surface Mount 2.5A 2 Non-Inverting SOIC 16 - CMOS, LSTTL Independent -
RS-stocknr. 831-2730
FabrikantnummerIR2110STRPBF
FabrikantInfineon
2,232 €
Each (In a Pack of 5)
Aantal stuks
2 10 V 20 V High and Low Side Surface Mount 2.5A 2 Non-Inverting SOIC 16 - CMOS, LSTTL Independent -
RS-stocknr. 541-2442
FabrikantnummerIR2110SPBF
FabrikantInfineon
3,44 €
Each
Aantal stuks
2 10 V 20 V High and Low Side Surface Mount 2.5A 2 Non-Inverting SOIC W 16 - CMOS, LSTTL Independent -
RS-stocknr. 178-1517
FabrikantnummerIRS2003SPBF
FabrikantInfineon
0,649 €
Each (In a Tube of 95)
Aantal stuks
2 10 V 20 V Half Bridge Surface Mount 0.6A 2 Inverting, Non-Inverting SOIC 8 Half Bridge CMOS, LSTTL Synchronous -
RS-stocknr. 921-2877
FabrikantnummerUCC27531DBVT
0,846 €
Each (On a Reel of 250)
Aantal stuks
1 10 V 32 V Low Side Surface Mount 5A 2 Non-Inverting SOT-23 6 - CMOS, TTL Independent -
RS-stocknr. 812-4328
FabrikantnummerUCC27531DBVT
1,177 €
Each (In a Pack of 10)
Aantal stuks
1 10 V 32 V Low Side Surface Mount 5A 2 Non-Inverting SOT-23 6 - CMOS, TTL Independent -
RS-stocknr. 687-5043
FabrikantnummerSKYPER 32 R
FabrikantSemikron
83,15 €
Each
Aantal stuks
2 14.4 V 15.6 V - Through Hole 15A 2 - - - Half Bridge - - -
RS-stocknr. 496-054
FabrikantnummerIRS2003SPBF
FabrikantInfineon
0,762 €
Each (In a Pack of 5)
Aantal stuks
2 10 V 20 V Half Bridge Surface Mount 0.6A 2 Inverting, Non-Inverting SOIC 8 Half Bridge CMOS, LSTTL Synchronous -
RS-stocknr. 687-5380
FabrikantnummerL2293Q
1,39 €
Each
Aantal stuks
4 2.8 V 36 V High and Low Side Surface Mount 1.2A 4 Non-Inverting VFQFPN 32 Full Bridge TTL - -
RS-stocknr. 165-5537
FabrikantnummerIRS25752LTRPBF
FabrikantInfineon
0,338 €
Each (On a Reel of 3000)
Aantal stuks
1 10 V 18 V High Side Surface Mount 240mA 1 Inverting SOT-23 6 - - - -
RS-stocknr. 920-6550
FabrikantnummerL2293Q
1,354 €
Each (In a Tray of 490)
Aantal stuks
4 2.8 V 36 V High and Low Side Surface Mount 1.2A 4 Non-Inverting VFQFPN 32 Full Bridge TTL - -
RS-stocknr. 879-3381
FabrikantnummerIRS25752LTRPBF
FabrikantInfineon
0,622 €
Each (In a Pack of 10)
Aantal stuks
1 10 V 18 V High Side Surface Mount 240mA 1 Inverting SOT-23 6 - - - -
RS-stocknr. 651-2543
FabrikantnummerLM5111-1MY/NOPB
1,25 €
Each (In a Pack of 5)
Aantal stuks
2 3.5 V 14 V Low Side Surface Mount 5A 2 Non-Inverting MSOP 8 - TTL - -
RS-stocknr. 162-5098
FabrikantnummerLM5111-1MY/NOPB
0,665 €
Each (On a Reel of 1000)
Aantal stuks
2 3.5 V 14 V Low Side Surface Mount 5A 2 Non-Inverting MSOP 8 - TTL - -
RS-stocknr. 464-085
FabrikantnummerNUD3160DMT1G
FabrikantON Semiconductor
0,27 €
Each (In a Pack of 10)
Aantal stuks
2 - 60 V - Surface Mount - - - SC-74 6 - - - -
RS-stocknr. 889-5386
FabrikantnummerMCP1402T-E/OT
FabrikantMicrochip
0,397 €
Each (On a Reel of 3000)
Aantal stuks
1 4.5 V 18 V Low Side Surface Mount 0.5A 1 Non-Inverting SOT-23 5 - CMOS, TTL - -
Related Products
Gate Driver ICs from Infineon to control MOSFET ...
Description:
Gate Driver ICs from Infineon to control MOSFET or IGBT power devices in half bridge configurations.
A range of dedicated Gate Driver ICs from ...
Description:
A range of dedicated Gate Driver ICs from Texas Instruments suitable for both MOSFET and IGBT applications. The devices are capable of providing suitable high current outputs compatible with the drive requirements of MOSFET and IGBT power devices and are ...
The Silicon Labs Si8220/1 are "opto-input", package and ...
Description:
The Silicon Labs Si8220/1 are "opto-input", package and pin compatible single-channel isolated gate driver upgrades to HCPL-3120 and other optically-coupled gate drivers. Connect to optocoupler external input circuits (e.g. voltage source and series limiting resistor) and offer significant improvements in ...
Gate Driver ICs from Infineon to control MOSFET ...
Description:
Gate Driver ICs from Infineon to control MOSFET or IGBT power devices in high-side and low-side configurations.