Low Dropout Voltage Regulators

Low dropout voltage regulators are types of linear regulators that provide an inexpensive way of regulating output voltage with few external components. Linear regulators are used to maintain a steady voltage in electronic devices. Low dropout voltage regulators can regulate output voltage even when it's very close to the supply voltage. They have low noise and good ripple rejection making them crucial to maintaining a stable power supply in any power-management system.


What are low dropout voltage regulators used for?


Low dropout voltage regulators help to maintain system voltage independent of battery. This makes them useful for portable applications, as well as for equipment that needs a stable voltage while minimising the supply. You're likely to find low dropout voltage regulators in devices such as smoke detectors or alarm systems.


Choosing the right low dropout voltage regulator


There are various factors to consider when choosing the right regulator. These include required output voltage, maximum load current, minimum dropout voltage and the type and range of input voltage. Low dropout voltage regulators are the right choice if a more precise output voltage is necessary and there is a low power dissipation.


...
Lees meer Lees minder

Filters

1 - 20 van 687 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Dropout Voltage at Maximum Current Output Voltage Output Type Package Type Maximum Output Current Mounting Type Minimum Input Voltage Maximum Input Voltage Pin Count Number of Outputs Polarity Quiescent Current Accuracy Minimum Operating Temperature
RS-stocknr. 709-1707
FabrikantnummerADP3330ARTZ-5-RL7
FabrikantAnalog Devices
2,058 €
Each (In a Pack of 5)
Aantal stuks
- 5 V Fixed SOT-23 300mA Surface Mount 2.9 V 12 V 6 1 Positive 0.034mA ±0.7% -40 °C
RS-stocknr. 153-3615
FabrikantnummerLT1521IST-5#PBF
FabrikantAnalog Devices
9,555 €
Each (In a Tube of 78)
Aantal stuks
- 5 V Fixed SOT-223 300mA Surface Mount -20 V 20 V 3+Tab 1 Positive 0.012mA - -40 °C
RS-stocknr. 158-2374
FabrikantnummerADP3330ARTZ-5-RL7
FabrikantAnalog Devices
1,387 €
Each (On a Reel of 3000)
Aantal stuks
- 5 V Fixed SOT-23 300mA Surface Mount 2.9 V 12 V 6 1 Positive 0.034mA ±0.7% -40 °C
RS-stocknr. 761-8327
FabrikantnummerLT1521IST-5#PBF
FabrikantAnalog Devices
10,60 €
Each
Aantal stuks
- 5 V Fixed SOT-223 300mA Surface Mount -20 V 20 V 3+Tab 1 Positive 0.012mA - -40 °C
RS-stocknr. 158-2373
FabrikantnummerADP3330ARTZ3.3-RL7
FabrikantAnalog Devices
1,068 €
Each (On a Reel of 3000)
Aantal stuks
- 3.3 V Fixed SOT-23 300mA Surface Mount 2.9 V 12 V 6 1 Positive 0.034mA ±0.7% -40 °C
RS-stocknr. 411-895
FabrikantnummerLT1761ES5-5#TRMPBF
FabrikantAnalog Devices
1,984 €
Each (In a Pack of 5)
Aantal stuks
- 5 V Fixed TSOT-23 100mA Surface Mount 1.8 V 20 V 5 1 Positive 0.02mA - -40 °C
RS-stocknr. 153-3325
FabrikantnummerLT1761ES5-5#TRMPBF
FabrikantAnalog Devices
1,259 €
Each (On a Reel of 500)
Aantal stuks
- 5 V Fixed TSOT-23 100mA Surface Mount 1.8 V 20 V 5 1 Positive 0.02mA - -40 °C
RS-stocknr. 145-0795
FabrikantnummerLT3010EMS8E#PBF
FabrikantAnalog Devices
2,199 €
Each (In a Tube of 50)
Aantal stuks
- 1.275 60 V Adjustable MSOP 50mA Surface Mount 3 V 80 V 8 1 Positive 0.03mA - -40 °C
RS-stocknr. 761-8591
FabrikantnummerLT3010EMS8E-5#PBF
FabrikantAnalog Devices
3,29 €
Each
Aantal stuks
- 5 V Fixed MSOP 50mA Surface Mount 3 V 80 V 8 1 Positive 0.03mA - -40 °C
RS-stocknr. 709-1700
FabrikantnummerADP3330ARTZ3.3-RL7
FabrikantAnalog Devices
2,124 €
Each (In a Pack of 5)
Aantal stuks
- 3.3 V Fixed SOT-23 300mA Surface Mount 2.9 V 12 V 6 1 Positive 0.034mA ±0.7% -40 °C
RS-stocknr. 396-465
FabrikantnummerLT1963AEQ-3.3#PBF
FabrikantAnalog Devices
5,30 €
Each
Aantal stuks
- 3.3 V Fixed D2PAK 1.5A Surface Mount 1.9 V 20 V 6 1 Positive 1mA - -40 °C
RS-stocknr. 506-0647
FabrikantnummerLT3010EMS8E#PBF
FabrikantAnalog Devices
3,29 €
Each
Aantal stuks
- 1.275 60 V Adjustable MSOP 50mA Surface Mount 3 V 80 V 8 1 Positive 0.03mA - -40 °C
RS-stocknr. 145-7496
FabrikantnummerLT1963AEQ-3.3#PBF
FabrikantAnalog Devices
3,568 €
Each (In a Tube of 50)
Aantal stuks
- 3.3 V Fixed D2PAK 1.5A Surface Mount 1.9 V 20 V 6 1 Positive 1mA - -40 °C
RS-stocknr. 919-9213
FabrikantnummerLT3010EMS8E-5PBF
FabrikantAnalog Devices
2,178 €
Each (In a Tube of 50)
Aantal stuks
- 5 V Fixed MSOP 50mA Surface Mount 3 V 80 V 8 1 Positive 0.03mA - -40 °C
RS-stocknr. 545-5275
FabrikantnummerLT1086CM#PBF
FabrikantAnalog Devices
4,56 €
Each
Aantal stuks
- 1.2 15 V Adjustable D2PAK 1.5A Surface Mount - 25 V 3 1 Positive 5mA - 0 °C
RS-stocknr. 761-8052
FabrikantnummerLT1117CST-3.3#PBF
FabrikantAnalog Devices
4,05 €
Each
Aantal stuks
- 3.3 V Fixed SOT-223 800mA Surface Mount - 15 V 3+Tab 1 Positive 10mA - 0 °C
RS-stocknr. 761-8055
FabrikantnummerLT1117CST-5#PBF
FabrikantAnalog Devices
4,05 €
Each
Aantal stuks
- 5 V Fixed SOT-223 800mA Surface Mount - 15 V 3+Tab 1 Positive 10mA - 0 °C
RS-stocknr. 919-9045
FabrikantnummerLT1117CST-3.3PBF
FabrikantAnalog Devices
2,675 €
Each (In a Tube of 78)
Aantal stuks
- 3.3 V Fixed SOT-223 800mA Surface Mount - 15 V 3+Tab 1 Positive 10mA - 0 °C
RS-stocknr. 822-5982
FabrikantnummerLT1761ES5-3#TRMPBF
FabrikantAnalog Devices
1,484 €
Each (In a Pack of 5)
Aantal stuks
- 3 V Fixed TSOT-23 100mA Surface Mount 1.8 V 20 V 5 1 Positive 20µA - -40 °C
RS-stocknr. 851-6812
FabrikantnummerLT1521CMS8#PBF
FabrikantAnalog Devices
3,06 €
Each (In a Pack of 2)
Aantal stuks
- 3.8 20 V Adjustable MSOP 300mA Surface Mount -20 V 20 V 8 1 Positive 5µA - 0 °C