Low Dropout Voltage Regulators

Low dropout voltage regulators are types of linear regulators that provide an inexpensive way of regulating output voltage with few external components. Linear regulators are used to maintain a steady voltage in electronic devices. Low dropout voltage regulators can regulate output voltage even when it's very close to the supply voltage. They have low noise and good ripple rejection making them crucial to maintaining a stable power supply in any power-management system.


What are low dropout voltage regulators used for?


Low dropout voltage regulators help to maintain system voltage independent of battery. This makes them useful for portable applications, as well as for equipment that needs a stable voltage while minimising the supply. You're likely to find low dropout voltage regulators in devices such as smoke detectors or alarm systems.


Choosing the right low dropout voltage regulator


There are various factors to consider when choosing the right regulator. These include required output voltage, maximum load current, minimum dropout voltage and the type and range of input voltage. Low dropout voltage regulators are the right choice if a more precise output voltage is necessary and there is a low power dissipation.


...
Lees meer Lees minder

Filters

1 - 20 van 28 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Dropout Voltage at Maximum Current Output Voltage Output Type Package Type Maximum Output Current Mounting Type Minimum Input Voltage Maximum Input Voltage Pin Count Number of Outputs Polarity Quiescent Current Accuracy Minimum Operating Temperature
RS-stocknr. 313-8316
FabrikantnummerNJM2370U1-33
FabrikantNew Japan Radio
0,476 €
Each (In a Pack of 5)
Aantal stuks
- 3.3 V Fixed SOT-89 180mA Surface Mount - 20 V 6 1 Positive 0.18mA 3% -40 °C
RS-stocknr. 173-2291
FabrikantnummerNJM2370U1-05
FabrikantNew Japan Radio
0,343 €
Each (On a Reel of 2000)
Aantal stuks
- 5 V Fixed SOT-89 180mA Surface Mount - 20 V 6 1 Positive 0.18mA 3% -40 °C
RS-stocknr. 313-8366
FabrikantnummerNJM2370U1-05
FabrikantNew Japan Radio
0,424 €
Each (In a Pack of 5)
Aantal stuks
- 5 V Fixed SOT-89 180mA Surface Mount - 20 V 6 1 Positive 0.18mA 3% -40 °C
RS-stocknr. 173-2290
FabrikantnummerNJM2370U1-33
FabrikantNew Japan Radio
0,343 €
Each (On a Reel of 2000)
Aantal stuks
- 3.3 V Fixed SOT-89 180mA Surface Mount - 20 V 6 1 Positive 0.18mA 3% -40 °C
RS-stocknr. 173-2315
FabrikantnummerNJM2884U1-33-TE1
FabrikantNew Japan Radio
0,402 €
Each (On a Reel of 2000)
Aantal stuks
- 3.3 V Fixed SOT-89 650mA Surface Mount - 10 V 5 1 Positive 0.3mA ±1% -40 °C
RS-stocknr. 173-2288
FabrikantnummerNJM2830U1-05-TE1
FabrikantNew Japan Radio
0,371 €
Each (On a Reel of 2000)
Aantal stuks
- 5 V Fixed SOT-89 400mA Surface Mount - 20 V 5 1 Positive 0.21mA ±1% -40 °C
RS-stocknr. 313-8417
FabrikantnummerNJM2370U1-10
FabrikantNew Japan Radio
0,41 €
Each (In a Pack of 5)
Aantal stuks
- 10 V Fixed SOT-89 180mA Surface Mount - 20 V 6 1 Positive 0.18mA 3% -40 °C
RS-stocknr. 169-8132
FabrikantnummerNJM2370U1-10
FabrikantNew Japan Radio
0,343 €
Each (On a Reel of 2000)
Aantal stuks
- 10 V Fixed SOT-89 180mA Surface Mount - 20 V 6 1 Positive 0.18mA 3% -40 °C
RS-stocknr. 173-2294
FabrikantnummerNJM2805U1-3329-TE1
FabrikantNew Japan Radio
0,435 €
Each (On a Reel of 2000)
Aantal stuks
- 3.3 V Fixed SOT-89 400mA Surface Mount - 14 V 5 1 Positive 0.35mA ±1% -40 °C
RS-stocknr. 713-9253
FabrikantnummerNJM2805U1-3329-TE1
FabrikantNew Japan Radio
0,47 €
Each (In a Pack of 5)
Aantal stuks
- 3.3 V Fixed SOT-89 400mA Surface Mount - 14 V 5 1 Positive 0.35mA ±1% -40 °C
RS-stocknr. 173-2289
FabrikantnummerNJM2880U1-33-TE1
FabrikantNew Japan Radio
0,325 €
Each (On a Reel of 2000)
Aantal stuks
- 3.3 V Fixed SOT-89 400mA Surface Mount - 14 V 5 1 Positive 0.18mA ±1% -40 °C
RS-stocknr. 313-8221
FabrikantnummerNJM2370U1-25
FabrikantNew Japan Radio
0,22 €
Each (In a Pack of 5)
Aantal stuks
- 2.5 V Fixed SOT-89 180mA Surface Mount - 20 V 6 1 Positive 0.18mA 3% -40 °C
RS-stocknr. 169-8154
FabrikantnummerNJM2391DL1-05-TE1
FabrikantNew Japan Radio
0,435 €
Each (On a Reel of 3000)
Aantal stuks
- 5 V Fixed TO-252 1A Surface Mount - 10 V 3 1 Positive 2.3mA ±1% -40 °C
RS-stocknr. 169-8153
FabrikantnummerNJM2387DL3-TE1
FabrikantNew Japan Radio
0,543 €
Each (On a Reel of 3000)
Aantal stuks
- 1.5 → 20 V Adjustable TO-252-DL3 1A Surface Mount 3.8 V 35 V 5 1 Positive 5mA ±2% -40 °C
RS-stocknr. 178-2326
FabrikantnummerNJM2396F09
FabrikantNew Japan Radio
0,995 €
Each (In a Tube of 50)
Aantal stuks
- 9 V Fixed TO-220F 1.5A Through Hole - 35 V 4 1 Positive 5mA 4% -40 °C
RS-stocknr. 169-8206
FabrikantnummerNJM2388F10
FabrikantNew Japan Radio
0,727 €
Each (In a Tube of 50)
Aantal stuks
- 10 V Fixed TO-220F 1A Through Hole - 35 V 4 1 Positive 5mA ±2% -40 °C
RS-stocknr. 713-9350
FabrikantnummerNJM2884U1-18-TE1
FabrikantNew Japan Radio
0,662 €
Each (In a Pack of 5)
Aantal stuks
- 1.8 V Fixed SOT-89 650mA Surface Mount - 10 V 5 1 Positive 0.3mA ±1% -40 °C
RS-stocknr. 713-9868
FabrikantnummerNJM2388F10
FabrikantNew Japan Radio
0,80 €
Each (In a Pack of 5)
Aantal stuks
- 10 V Fixed TO-220F 1A Through Hole - 35 V 4 1 Positive 5mA ±2% -40 °C
RS-stocknr. 173-2292
FabrikantnummerNJM2370U1-25
FabrikantNew Japan Radio
0,214 €
Each (On a Reel of 2000)
Aantal stuks
- 2.5 V Fixed SOT-89 180mA Surface Mount - 20 V 6 1 Positive 0.18mA 3% -40 °C
RS-stocknr. 713-9095
FabrikantnummerNJM2387DL3-TE1
FabrikantNew Japan Radio
0,904 €
Each (In a Pack of 5)
Aantal stuks
- 1.5 → 20 V Adjustable TO-252-DL3 1A Surface Mount 3.8 V 35 V 5 1 Positive 5mA ±2% -40 °C