Low Dropout Voltage Regulators

Low dropout voltage regulators are types of linear regulators that provide an inexpensive way of regulating output voltage with few external components. Linear regulators are used to maintain a steady voltage in electronic devices. Low dropout voltage regulators can regulate output voltage even when it's very close to the supply voltage. They have low noise and good ripple rejection making them crucial to maintaining a stable power supply in any power-management system.


What are low dropout voltage regulators used for?


Low dropout voltage regulators help to maintain system voltage independent of battery. This makes them useful for portable applications, as well as for equipment that needs a stable voltage while minimising the supply. You're likely to find low dropout voltage regulators in devices such as smoke detectors or alarm systems.


Choosing the right low dropout voltage regulator


There are various factors to consider when choosing the right regulator. These include required output voltage, maximum load current, minimum dropout voltage and the type and range of input voltage. Low dropout voltage regulators are the right choice if a more precise output voltage is necessary and there is a low power dissipation.


...
Lees meer Lees minder

Filters

1 - 20 van 999 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Dropout Voltage at Maximum Current Output Voltage Output Type Package Type Maximum Output Current Mounting Type Minimum Input Voltage Maximum Input Voltage Pin Count Number of Outputs Polarity Quiescent Current Accuracy Minimum Operating Temperature
RS-stocknr. 102-5700
FabrikantnummerLM2940T-10.0/NOPB
1,218 €
Each (In a Tube of 45)
Aantal stuks
- 10 V Fixed TO-220 1A Through Hole 11.5 V 26 V 3 1 Positive - - -40 °C
RS-stocknr. 535-9010
FabrikantnummerLM2940T-10.0/NOPB
0,818 €
Each (In a Pack of 5)
Aantal stuks
- 10 V Fixed TO-220 1A Through Hole 11.5 V 26 V 3 1 Positive - - -40 °C
RS-stocknr. 536-1546
FabrikantnummerLM3940IMP-3.3/NOPB
1,47 €
Each
Aantal stuks
- 3.3 V Fixed SOT-223 1A Surface Mount 4.5 V 7.5 V 3+Tab 1 Positive - - -40 °C
RS-stocknr. 121-8914
FabrikantnummerLM3940IMP-3.3/NOPB
0,677 €
Each (On a Reel of 1000)
Aantal stuks
- 3.3 V Fixed SOT-223 1A Surface Mount 4.5 V 7.5 V 3+Tab 1 Positive - - -40 °C
RS-stocknr. 534-3021
FabrikantnummerLM3940IT-3.3/NOPB
1,69 €
Each
Aantal stuks
- 3.3 V Fixed TO-220 1A Through Hole 4.5 V 7.5 V 3 1 Positive - - -40 °C
RS-stocknr. 100-5939
FabrikantnummerLM3940IT-3.3/NOPB
1,415 €
Each (In a Tube of 45)
Aantal stuks
- 3.3 V Fixed TO-220 1A Through Hole 4.5 V 7.5 V 3 1 Positive - - -40 °C
RS-stocknr. 825-3729
FabrikantnummerTLV70450DBVT
0,625 €
Each (In a Pack of 10)
Aantal stuks
- 5 V Fixed SOT-23 150mA Surface Mount 2.5 V 24 V 5 1 Positive 3.2µA ±2% -40 °C
RS-stocknr. 504-5086
FabrikantnummerLM2937IMP-10/NOPB
1,516 €
Each (In a Pack of 5)
Aantal stuks
- 10 V Fixed SOT-223 500mA Surface Mount - 26 V 3+Tab 1 Positive - ±5% -40 °C
RS-stocknr. 100-3890
FabrikantnummerLM2937IMP-10/NOPB
0,82 €
Each (On a Reel of 1000)
Aantal stuks
- 10 V Fixed SOT-223 500mA Surface Mount - 26 V 3+Tab 1 Positive - ±5% -40 °C
RS-stocknr. 162-8736
FabrikantnummerTLV70450DBVT
0,282 €
Each (On a Reel of 250)
Aantal stuks
- 5 V Fixed SOT-23 150mA Surface Mount 2.5 V 24 V 5 1 Positive 3.2µA ±2% -40 °C
RS-stocknr. 145-6887
FabrikantnummerTPS71812-33DRVT
1,128 €
Each (On a Reel of 250)
Aantal stuks
- 1.2 V, 3.3 V Fixed SON 200mA Surface Mount 2.7 V 6.5 V 6 2 Positive 0.09mA ±2.5% -40 °C
RS-stocknr. 422-485
FabrikantnummerTPS71812-33DRVT
1,652 €
Each (In a Pack of 5)
Aantal stuks
- 1.2 V, 3.3 V Fixed SON 200mA Surface Mount 2.7 V 6.5 V 6 2 Positive 0.09mA ±2.5% -40 °C
RS-stocknr. 533-8164
FabrikantnummerLM2940CT-5.0/NOPB
1,98 €
Each
Aantal stuks
- 5 V Fixed TO-220 1A Through Hole 6.25 V 26 V 3 1 Positive - - 0 °C
RS-stocknr. 533-9448
FabrikantnummerLM1086CT-3.3/NOPB
1,74 €
Each
Aantal stuks
- 3.3 V Fixed TO-220 1.5A Through Hole 2.6 V 30 V 3 1 Positive - - 0 °C
RS-stocknr. 145-0925
FabrikantnummerTPS7A4101DGNT
0,66 €
Each (On a Reel of 250)
Aantal stuks
- 1.175 → 48 V Adjustable MSOP 50mA Surface Mount 7 V 50 V 8 1 Positive 0.025mA 2.5% -40 °C
RS-stocknr. 533-9347
FabrikantnummerLM1084IT-ADJ/NOPB
2,42 €
Each
Aantal stuks
- 1.2 → 15 V Adjustable TO-220 5A Through Hole 2.6 V 29 V 3 1 Positive - - -40 °C
RS-stocknr. 762-0392
FabrikantnummerTPS7A4101DGNT
1,006 €
Each (In a Pack of 5)
Aantal stuks
- 1.175 → 48 V Adjustable MSOP 50mA Surface Mount 7 V 50 V 8 1 Positive 0.025mA 2.5% -40 °C
RS-stocknr. 100-5913
FabrikantnummerLM1084IT-ADJ/NOPB
2,018 €
Each (In a Tube of 45)
Aantal stuks
- 1.2 → 15 V Adjustable TO-220 5A Through Hole 2.6 V 29 V 3 1 Positive - - -40 °C
RS-stocknr. 100-5920
FabrikantnummerLM1086CT-3.3/NOPB
1,45 €
Each (In a Tube of 45)
Aantal stuks
- 3.3 V Fixed TO-220 1.5A Through Hole 2.6 V 30 V 3 1 Positive - - 0 °C
RS-stocknr. 661-3661
FabrikantnummerLP2985-18DBVT
0,755 €
Each (In a Pack of 10)
Aantal stuks
- 1.8 V Fixed SOT-23 150mA Surface Mount 2.2 V 16 V 5 1 Positive 0.85mA ±1.5% -40 °C