Low Dropout Voltage Regulators

Low dropout voltage regulators are types of linear regulators that provide an inexpensive way of regulating output voltage with few external components. Linear regulators are used to maintain a steady voltage in electronic devices. Low dropout voltage regulators can regulate output voltage even when it's very close to the supply voltage. They have low noise and good ripple rejection making them crucial to maintaining a stable power supply in any power-management system.


What are low dropout voltage regulators used for?


Low dropout voltage regulators help to maintain system voltage independent of battery. This makes them useful for portable applications, as well as for equipment that needs a stable voltage while minimising the supply. You're likely to find low dropout voltage regulators in devices such as smoke detectors or alarm systems.


Choosing the right low dropout voltage regulator


There are various factors to consider when choosing the right regulator. These include required output voltage, maximum load current, minimum dropout voltage and the type and range of input voltage. Low dropout voltage regulators are the right choice if a more precise output voltage is necessary and there is a low power dissipation.


...
Lees meer Lees minder

Filters

1 - 20 van 4925 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Dropout Voltage at Maximum Current Output Voltage Output Type Package Type Maximum Output Current Mounting Type Minimum Input Voltage Maximum Input Voltage Pin Count Number of Outputs Polarity Quiescent Current Accuracy Minimum Operating Temperature
RS-stocknr. 102-5680
FabrikantnummerLM1117IMP-3.3/NOPB
0,411 €
Each (On a Reel of 1000)
Aantal stuks
- 3.3 V Fixed SOT-223 800mA Surface Mount - 15 V 3+Tab 1 Positive - ±1% -40 °C
RS-stocknr. 535-8635
FabrikantnummerLM1117IMP-3.3/NOPB
0,906 €
Each (In a Pack of 5)
Aantal stuks
- 3.3 V Fixed SOT-223 800mA Surface Mount - 15 V 3+Tab 1 Positive - ±1% -40 °C
RS-stocknr. 165-7750
FabrikantnummerLD1117S33CTR
0,125 €
Each (On a Reel of 2500)
Aantal stuks
- 3.3 V Fixed SOT-223 1.3A Surface Mount - 15 V 3+Tab 1 Positive 5mA ±1% -40 °C
RS-stocknr. 102-5700
FabrikantnummerLM2940T-10.0/NOPB
0,676 €
Each (In a Tube of 45)
Aantal stuks
- 10 V Fixed TO-220 1A Through Hole 11.5 V 26 V 3 1 Positive - - -40 °C
RS-stocknr. 124-5349
FabrikantnummerNCP1117ST50T3G
FabrikantON Semiconductor
0,129 €
Each (On a Reel of 4000)
Aantal stuks
- 5 V Fixed SOT-223 2.2A Surface Mount - 20 V 3+Tab 1 Positive 10mA ±1% 0 °C
RS-stocknr. 802-2130
FabrikantnummerNCP1117ST50T3G
FabrikantON Semiconductor
0,324 €
Each (In a Pack of 20)
Aantal stuks
- 5 V Fixed SOT-223 1A Surface Mount - 20 V 3+Tab 1 Positive 10mA ±1% 0 °C
RS-stocknr. 686-9388
FabrikantnummerLD1117S33CTR
0,302 €
Each (In a Pack of 25)
Aantal stuks
- 3.3 V Fixed SOT-223 1.3A Surface Mount - 15 V 3+Tab 1 Positive 5mA ±1% -40 °C
RS-stocknr. 535-9010
FabrikantnummerLM2940T-10.0/NOPB
0,744 €
Each (In a Pack of 5)
Aantal stuks
- 10 V Fixed TO-220 1A Through Hole 11.5 V 26 V 3 1 Positive - - -40 °C
RS-stocknr. 688-9231
FabrikantnummerMC33269DTRK-3.3G
FabrikantON Semiconductor
0,62 €
Each (In a Pack of 2)
Aantal stuks
- 3.3 V Fixed DPAK 800mA Surface Mount - 20 V 3 1 Positive 5.5mA ±1% -40 °C
RS-stocknr. 163-2468
FabrikantnummerMC33269DTRK-3.3G
FabrikantON Semiconductor
0,226 €
Each (On a Reel of 2500)
Aantal stuks
- 3.3 V Fixed DPAK 800mA Surface Mount - 20 V 3 1 Positive 5.5mA ±1% -40 °C
RS-stocknr. 124-6445
FabrikantnummerBA033CC0FP-E2
FabrikantROHM
1,06 €
Each (In a Pack of 5)
Aantal stuks
- 3.3 V Fixed TO-252 1A Surface Mount 4 V 25 V 3 1 Positive - - -40 °C
RS-stocknr. 910-1449
FabrikantnummerMIC5205YM5-TR
FabrikantMicrochip
0,296 €
Each (In a Pack of 25)
Aantal stuks
- - Adjustable SOT-23 150mA Surface Mount 2.5 V 16 V 5 1 Positive 5µA 1% -40 °C
RS-stocknr. 770-9486
FabrikantnummerMCP1703A-3302E/DB
FabrikantMicrochip
0,557 €
Each (In a Pack of 6)
Aantal stuks
- 3.3 V Fixed SOT-223 250mA Surface Mount 2.7 V 16 V 3 1 Positive 5µA 2% -40 °C
RS-stocknr. 165-4224
FabrikantnummerMIC5205YM5-TR
FabrikantMicrochip
0,269 €
Each (On a Reel of 3000)
Aantal stuks
- - Adjustable SOT-23 150mA Surface Mount 2.5 V 16 V 5 1 Positive 5µA 1% -40 °C
RS-stocknr. 121-8914
FabrikantnummerLM3940IMP-3.3/NOPB
0,647 €
Each (On a Reel of 1000)
Aantal stuks
- 3.3 V Fixed SOT-223 1A Surface Mount 4.5 V 7.5 V 3+Tab 1 Positive - - -40 °C
RS-stocknr. 806-0895
FabrikantnummerNCP5501DT33RKG
FabrikantON Semiconductor
0,482 €
Each (On a Tape of 25)
Aantal stuks
- 3.462 V Fixed DPAK 500mA Surface Mount 2.5 V 16 V 3 1 Positive - ±2.9% -40 °C
RS-stocknr. 534-3021
FabrikantnummerLM3940IT-3.3/NOPB
2,21 €
Each
Aantal stuks
- 3.3 V Fixed TO-220 1A Through Hole 4.5 V 7.5 V 3 1 Positive - - -40 °C
RS-stocknr. 100-5939
FabrikantnummerLM3940IT-3.3/NOPB
1,344 €
Each (In a Tube of 45)
Aantal stuks
- 3.3 V Fixed TO-220 1A Through Hole 4.5 V 7.5 V 3 1 Positive - - -40 °C
RS-stocknr. 163-0718
FabrikantnummerNCP5501DT33RKG
FabrikantON Semiconductor
0,216 €
Each (On a Reel of 2500)
Aantal stuks
- 3.462 V Fixed DPAK 500mA Surface Mount 2.5 V 16 V 3 1 Positive - ±2.9% -40 °C
RS-stocknr. 536-1546
FabrikantnummerLM3940IMP-3.3/NOPB
2,21 €
Each
Aantal stuks
- 3.3 V Fixed SOT-223 1A Surface Mount 4.5 V 7.5 V 3+Tab 1 Positive - - -40 °C
Related Products
These Battery and Crystal Option devices are detachable ...
Description:
These Battery and Crystal Option devices are detachable lithium power sources housed in special top called SNAPHAT®. The SNAPHAT is snapped on the top of the surface-mounted IC in the Printed Circuit board. Also compatible with the non-volatile TIMEKEEPER® package ...
These Battery and Crystal Option devices are detachable ...
Description:
These Battery and Crystal Option devices are detachable lithium power sources housed in special top called SNAPHAT®. The SNAPHAT is snapped on the top of the surface-mounted IC in the Printed Circuit board. Also compatible with the non-volatile TIMEKEEPER® package ...
Description:
Allegro Current sensor ICs in CA and CB packagesConductor resistance of 100 μΩ typical for ultra low-power lossAutomotive grade options for harsh applications environments3000 Vrms galvanic isolation.
Linear Technology offer a range of Hot Swap ...
Description:
Linear Technology offer a range of Hot Swap controllers providing circuit protection by limiting inrush current as well as fault isolation. They allow electronic circuit boards and cards to be inserted into live system backplanes. Hot Swap controller will sense, ...