Load Share Controllers

Filters

21 - 24 van 24 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Input Voltage Pin Count Package Type Mounting Type
RS-stocknr. 166-1715
FabrikantnummerFPF2123
FabrikantON Semiconductor
0,206 €
Each (On a Reel of 3000)
Aantal stuks
1.8 → 5.5V 5 SOT-23 Surface Mount
RS-stocknr. 162-7585
FabrikantnummerUCC39002P
2,494 €
Each (In a Tube of 50)
Aantal stuks
- 8 PDIP Through Hole
RS-stocknr. 155-9339
FabrikantnummerLTC4353IMS#PBF
FabrikantAnalog Devices
5,594 €
Each (In a Tube of 37)
Aantal stuks
2.9 18V 16 MSOP Surface Mount
RS-stocknr. 166-2487
FabrikantnummerFPF2116
FabrikantON Semiconductor
0,398 €
Each (On a Reel of 3000)
Aantal stuks
1.8 → 5.5V 5 SOT-23 Surface Mount
Related Products
The bq24650 provides input voltage regulation, which reduces ...
Description:
The bq24650 provides input voltage regulation, which reduces charge current when input voltage falls below a programmed level. The Charge Controller offers a constant-frequency synchronous PWM controller with high accuracy current and voltage regulation, charge pre-conditioning, charge termination, and charge ...
The range of highly integrated high-efficiency switching voltage ...
Description:
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Easy-to-use modules for applications requiring high input voltages ...
Description:
Easy-to-use modules for applications requiring high input voltages (up to 36V), frequency sync, and current sharing. Output current up to 10AFrequency Synchronization pin that controls the switching frequencyCurrent Sharing pin for paralleling multiple power modules togetherSuperior Thermal Performance.
The Linear Technology multiple output step down regulators ...
Description:
The Linear Technology multiple output step down regulators have both monolithic and controller types which are either synchronous or non-synchronous configurations. These highly efficient buck regulators have input voltages up to 36 volts and switching frequencies up to 2.25MHz. Applications ...