Linear Voltage Regulators

A Linear Voltage Regulator ensures the output voltage from the circuit is maintained at a specific voltage.

The device acts as a variable resistor, continuously adjusting to maintain a constant output voltage. The regulated voltage must be lower than the input voltage. Simple voltage regulator contains a Zener Diode and a resistor but more complicated versions include elements like a voltage reference and error amplifiers.

A more specific type of regulator are Low Dropout Voltage Regulators (LDO) which can regulate voltage even when the power supply voltage is very close to the supply voltage.

How to choose linear voltage regulator ICs?

The primary feature in choosing a regulator is usually the Output voltage as the main purpose of one is to regulate the voltage to a specific value such as 3.3V. Its accuracy to this voltage across temperature and load current is another consideration as is its maximum load. The dropout voltage value will be particularly important with battery applications.

How to test a linear voltage regulator?

  1. Set your multimeter to the voltage setting
  2. Check the datasheet to determine which pins are the ground, input and output.
  3. Attach the red wire to the input and the black wire to the ground, the multimeter should give a reading higher than the regulators' output value. If not then there is a power supply issue.
  4. Attach the red to the ground and the black wire the output, the multimeter should then give the regulators' output value (plus minus its accuracy). If not then the regulator is likely to be faulty.

...
Lees meer Lees minder

Filters

1 - 9 van 9 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Output Voltage Maximum Output Current Output Type Package Type Mounting Type Minimum Input Voltage Maximum Input Voltage Pin Count Power Rating Minimum Operating Temperature Maximum Operating Temperature Number of Outputs Polarity Accuracy
RS-stocknr. 145-9664
FabrikantnummerIFX27001TFV50ATMA1
FabrikantInfineon
0,446 €
Each (On a Reel of 2500)
Aantal stuks
5 V 1A Fixed TO-252 Surface Mount 13.5 V 40 V 3 - -40 °C +125 °C 1 Positive ±3%
RS-stocknr. 827-5136
FabrikantnummerIFX27001TFV50ATMA1
FabrikantInfineon
0,49 €
Each (In a Pack of 25)
Aantal stuks
5 V 1A Fixed TO-252 Surface Mount 13.5 V 40 V 3 - -40 °C +125 °C 1 Positive ±3%
RS-stocknr. 857-8554
FabrikantnummerIFX7805ABTFATMA1
FabrikantInfineon
0,195 €
Each (On a Reel of 2500)
Aantal stuks
5 V 10mA Fixed TO-252 Surface Mount -0.3 V 35 V 3 - -40 °C +125 °C 1 Positive -
RS-stocknr. 857-8551
FabrikantnummerIFX7805ABTCATMA1
FabrikantInfineon
0,334 €
Each (On a Reel of 1000)
Aantal stuks
5 V 10mA Fixed D2PAK (TO-263) Surface Mount -0.3 V 35 V 3 - -40 °C +125 °C 1 Positive -
RS-stocknr. 110-7423
FabrikantnummerTLE4286GHTSA1
FabrikantInfineon
0,708 €
Each (In a Pack of 15)
Aantal stuks
5 V 15mA Fixed SCT-595 Surface Mount 6.2 V 42 V 5 - -40 °C +150 °C 1 Positive 4%
RS-stocknr. 857-8558
FabrikantnummerIFX78M05ABTFATMA1
FabrikantInfineon
0,191 €
Each (On a Reel of 2500)
Aantal stuks
5 V 500mA Fixed TO-252 Surface Mount -0.3 V 35 V 3 - -40 °C +125 °C 1 Positive -
RS-stocknr. 178-7404
FabrikantnummerTLE4285GHTSA1
FabrikantInfineon
0,365 €
Each (On a Reel of 3000)
Aantal stuks
5 V 15mA Fixed SCT-595 Surface Mount 6 V 45 V 5 - -40 °C +150 °C 1 Positive 4%
RS-stocknr. 166-1182
FabrikantnummerTLE4286GHTSA1
FabrikantInfineon
0,334 €
Each (On a Reel of 3000)
Aantal stuks
5 V 15mA Fixed SCT-595 Surface Mount 6.2 V 42 V 5 - -40 °C +150 °C 1 Positive 4%
RS-stocknr. 906-3047
FabrikantnummerTLE4285GHTSA1
FabrikantInfineon
0,745 €
Each (In a Pack of 20)
Aantal stuks
5 V 15mA Fixed SCT-595 Surface Mount 6 V 45 V 5 - -40 °C +150 °C 1 Positive 4%