Intelligent Power Switches

The IPS (Intelligent Power Switch) is a great problem solver.


Intelligent power switches are largely used in the automotive for a variety of jobs. They also play a big role in the “Smart Home” products. An Intelligent power switch makes everything simpler by combining more than one job, into a single process. Not to mention they are applied in PAC (Programmable Automation Controller), CNC (Computer Numerical Control) & PLC (Programmable Logic Controller), robotics, agricultural systems, security systems & used in green energy, like wind turbines!


Features of an IPS (Intelligent Power Switch)


IPS’s have multifunction’s that include better power saving and power utilization in the field of use. They also include great features like being able to deal with ground loss or offset, voltage peaks and reversal or disconnected battery. The intelligent power switch device can also integrate logic interface, drivers and diagnostic and protection features. They even have the capacity to deal with overcurrent and overloads. A variety of chips are also ESD protected.


The main benefits of using an IPS rather than a conventional chip would be increased system reliability, lots more compactness, great built-in protection and overall cost reduction. We have a variety of intelligent power switches for a high side or low side system. High side switches are great for use in inductive, capacitive and resistive loads.


In the intelligent power switch lays an embedded MOSFET (Metal Oxide Semiconductor Field Effect Transistor) which is positioned between the VCC and the OUT pins. Intelligent power switches can vary with operating voltage and depending on the chip, can range from 85v - 265v or 16v-85v.


With most electronics, thermal heat can be a problem, but with an intelligent power switch, it’s not so much a problem. With lots of switches containing overtemperature protection and some switches even being able to handle harsh temperatures such as -40 to +150°C.


...
Lees meer Lees minder

Filters

61 - 80 van 726 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Power Switch Topology Power Switch Type Switch On Resistance Number of Outputs Voltage Current Power Rating Mounting Type Package Type Pin Count Dimensions Power Switch Features Length Protection Features
RS-stocknr. 146-5682
FabrikantnummerTOP255EN
0,778 €
Each (In a Tube of 48)
Aantal stuks
- Off Line Switcher 4.7Ω 1 - 2.72A 57W Surface Mount eSIPC 7 10.24 x 8.25 x 2.06mm Higher Design Flexibility, Low System Cost 10.24mm Over-Temperature
RS-stocknr. 760-5854
FabrikantnummerFAN7631SJX
FabrikantON Semiconductor
0,564 €
Each (In a Pack of 5)
Aantal stuks
- PFM Controller - - 25V 8A 192W Surface Mount SOP 16 10.2 x 5.3 x 2.1mm - 10.2mm -
RS-stocknr. 808-8926
FabrikantnummerFPF2104
FabrikantON Semiconductor
0,36 €
Each (On a Tape of 10)
Aantal stuks
- MOSFET Load Switch 200 mΩ @ 3.3 V 1 1.8 → 5.5V 800mA 667mW Surface Mount SOT-23 5 3 x 1.7 x 1.25mm - 3mm -
RS-stocknr. 165-6889
FabrikantnummerBTS3046SDRATMA1
FabrikantInfineon
0,809 €
Each (On a Reel of 2500)
Aantal stuks
- Low Side Switch 50mΩ 1 60V 3.6A - Surface Mount TO-252 3 6.5 x 6.22 x 2.3mm - 6.5mm -
RS-stocknr. 812-3097
FabrikantnummerSI1869DH-T1-GE3
FabrikantVishay
0,397 €
Each (In a Pack of 20)
Aantal stuks
- - - - - - - Surface Mount SC-70 6 2.2 x 1.35 x 1mm - 2.2mm -
RS-stocknr. 751-5385
FabrikantnummerZXMS6004DGTA
FabrikantDiodesZetex
1,038 €
Each (In a Pack of 5)
Aantal stuks
- Low Side Switch 500mΩ 2 0 → 5.5V 1.3A - Surface Mount SOT-223 3 + Tab 6.7 x 3.7 x 1.65mm - 6.7mm -
RS-stocknr. 906-4387
FabrikantnummerBTS3118NHUMA1
FabrikantInfineon
0,54 €
Each (In a Pack of 20)
Aantal stuks
- Low Side Switch 240mΩ 1 42V 2.17A - Surface Mount SOT-223 3 + Tab 6.5 x 3.5 x 1.5mm - 6.5mm -
RS-stocknr. 145-8847
FabrikantnummerBTS3110NHUMA1
FabrikantInfineon
0,485 €
Each (On a Reel of 4000)
Aantal stuks
- Low Side Switch 220mΩ 1 42V 1.4A - Surface Mount SOT-223 3 + Tab 6.5 x 3.5 x 1.6mm - 6.5mm -
RS-stocknr. 146-5647
FabrikantnummerTNY276GN
0,87 €
Each (In a Tube of 50)
Aantal stuks
- Off Line Switcher 24Ω 1 - 1350mA 15W Surface Mount SMDC 8 9.83 x 6.6 x 3.68mm Energy Efficient, Low System Cost 9.83mm Over-Temperature
RS-stocknr. 126-7232
FabrikantnummerAVS12CB
2,29 €
Each
Aantal stuks
- - - - - - - Through Hole TO-220AB 3 10.4 x 4.6 x 9.15mm - 10.4mm -
RS-stocknr. 162-7903
FabrikantnummerTPS22920YZPR
0,397 €
Each (On a Reel of 3000)
Aantal stuks
- Load Management Switch 12.4mΩ 1 0.75 → 3.6V 4A - Surface Mount DSBGA 8 1.934 x 0.934 x 0.31mm - 1.93mm -
RS-stocknr. 919-6664
FabrikantnummerBTS500851TMAATMA1
FabrikantInfineon
2,746 €
Each (On a Reel of 1000)
Aantal stuks
- High Side Switch 22mΩ 4 5 → 58V 44A - Surface Mount TO-220 7 10 x 9.25 x 4.4mm - 10mm -
RS-stocknr. 898-6892
FabrikantnummerTLE6228GPAUMA2
FabrikantInfineon
2,375 €
Each (In a Pack of 2)
Aantal stuks
- Quad Channel Low Side Switch 0.75Ω 4 4.8 → 32V 10A - Surface Mount PG-DSO 20 15.9 x 11 x 3.5mm - 15.9mm -
RS-stocknr. 919-6680
FabrikantnummerISP752RFUMA1
FabrikantInfineon
0,664 €
Each (On a Reel of 2500)
Aantal stuks
- High Side Switch 380mΩ 1 -10 → 16V 1.7A - Surface Mount SOIC 8 5 x 4 x 1.45mm - 5mm -
RS-stocknr. 919-6661
FabrikantnummerBTS443PAUMA1
FabrikantInfineon
1,154 €
Each (On a Reel of 2500)
Aantal stuks
- High Side Switch 31mΩ 2 5 → 36V 25A - Surface Mount TO-252 5 6.5 x 6.22 x 2.3mm - 6.5mm -
RS-stocknr. 809-0834
FabrikantnummerFDC6324L
FabrikantON Semiconductor
0,395 €
Each (In a Pack of 20)
Aantal stuks
- Integrated Load Switch - 2 3 → 20V 1A 0.7W Surface Mount SOT-23 6 3 x 1.7 x 1mm - 3mm -
RS-stocknr. 166-1192
FabrikantnummerBTS409L1E3062ABUMA1
FabrikantInfineon
1,222 €
Each (On a Reel of 1000)
Aantal stuks
- High Side Power Switch 400mΩ 1 43V 2.3A - Surface Mount TO-263 5 10 x 9.25 x 4.4mm - 10mm -
RS-stocknr. 165-6533
FabrikantnummerVND1NV04TR-E
0,451 €
Each (On a Reel of 2500)
Aantal stuks
- OMNIFET: Fully Autoprotected Power MOSFET - - 40V 1.7A - Surface Mount TO-252 3 6.6 x 6.2 x 2.4mm - 6.6mm -
RS-stocknr. 122-0366
FabrikantnummerAP2171FMG-7
FabrikantDiodesZetex
0,177 €
Each (On a Reel of 3000)
Aantal stuks
- High Side Switch 110mΩ 2 2.7 to 5.5V 1A - Surface Mount DFN-2018 6 1.875 x 2.075 x 0.56mm - 1.88mm -
RS-stocknr. 131-2782
FabrikantnummerBUS1DJC0GWZ-E2
FabrikantROHM
0,289 €
Each (In a Pack of 25)
Aantal stuks
- High Side Load Switch 245 mΩ @ 1.2 V 1 1.1 → 5V 2A - Surface Mount UCSP50L1 4 0.8 x 0.8 x 0.27mm - 0.8mm -
Related Products
The Offline, AC-DC switching regulators, feature control in ...
Description:
The Offline, AC-DC switching regulators, feature control in current and voltage mode. The NCP105x series are gated oscillator power switching regulators. Applications include robust and highly efficient power supplies, essentially Switch Mode Power Supply (SMPS). Built-in 700 V MOSFETFixed Peak ...
The LinkSwitch-XT family provides very low power AC-DC ...
Description:
The LinkSwitch-XT family provides very low power AC-DC power conversion. 700 V Internal MOSFET RatingSelf-PoweredON/OFF ControlHysteretic Overtemperature ProtectionPower LimitingFrequency Jitter Reduces EMIEcoSmart® Low Standby/No-load Power Consumption.
The TinySwitch-III family provides Low Power AC-DC Power ...
Description:
The TinySwitch-III family provides Low Power AC-DC Power Conversion (Up to 36.5 W). 700V Internal MOSFET RatingFrequency Jitter Reduces EMIEcoSmart® Low Standby/No-load Power ConsumptionLatching Output Overvoltage ProtectionLine Undervoltage (UV) LockoutSelectable Current Limit.
The LinkSwitch-TN family of very low power AC-DC, ...
Description:
The LinkSwitch-TN family of very low power AC-DC, Non-Isolated passive power supply replacements. 700 V Internal MOSFET RatingSelf-PoweredON/OFF ControlHysteretic Thermal ShutdownPower LimitingFrequency Jitter Reduces EMIEcoSmart Low Standby/No-load Power Consumption.