Intelligent Power Switches

The IPS (Intelligent Power Switch) is a great problem solver.


Intelligent power switches are largely used in the automotive for a variety of jobs. They also play a big role in the “Smart Home” products. An Intelligent power switch makes everything simpler by combining more than one job, into a single process. Not to mention they are applied in PAC (Programmable Automation Controller), CNC (Computer Numerical Control) & PLC (Programmable Logic Controller), robotics, agricultural systems, security systems & used in green energy, like wind turbines!


Features of an IPS (Intelligent Power Switch)


IPS’s have multifunction’s that include better power saving and power utilization in the field of use. They also include great features like being able to deal with ground loss or offset, voltage peaks and reversal or disconnected battery. The intelligent power switch device can also integrate logic interface, drivers and diagnostic and protection features. They even have the capacity to deal with overcurrent and overloads. A variety of chips are also ESD protected.


The main benefits of using an IPS rather than a conventional chip would be increased system reliability, lots more compactness, great built-in protection and overall cost reduction. We have a variety of intelligent power switches for a high side or low side system. High side switches are great for use in inductive, capacitive and resistive loads.


In the intelligent power switch lays an embedded MOSFET (Metal Oxide Semiconductor Field Effect Transistor) which is positioned between the VCC and the OUT pins. Intelligent power switches can vary with operating voltage and depending on the chip, can range from 85v - 265v or 16v-85v.


With most electronics, thermal heat can be a problem, but with an intelligent power switch, it’s not so much a problem. With lots of switches containing overtemperature protection and some switches even being able to handle harsh temperatures such as -40 to +150°C.


...
Lees meer Lees minder

Filters

721 - 727 van 727 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Power Switch Topology Power Switch Type Switch On Resistance Number of Outputs Voltage Current Power Rating Mounting Type Package Type Pin Count Dimensions Power Switch Features Length Protection Features
Nieuw
RS-stocknr. 205-2434
FabrikantnummerFPF2495CUCX
FabrikantON Semiconductor
0,715 €
Each (In a Pack of 10)
Aantal stuks
- Load Switch - 1 2.5 → 5.5V 2A 1W - WLCSP-9 6 - - - -
RS-stocknr. 919-8711
FabrikantnummerITS716GFUMA1
FabrikantInfineon
1,793 €
Each (On a Reel of 1000)
Aantal stuks
- High Side Switch 280mΩ 4 5.5 → 40V 5.3A - Surface Mount SOIC 20 12.8 x 7.6 x 2.45mm - 12.8mm -
RS-stocknr. 146-5665
FabrikantnummerTOP253PN
0,59 €
Each (In a Tube of 50)
Aantal stuks
- Off Line Switcher 15.2Ω 1 - 1.37A 25W Through Hole DIPC 8 9.83 x 6.6 x 3.68mm Higher Design Flexibility, Low System Cost 9.83mm Over-Temperature
RS-stocknr. 752-8265
FabrikantnummerBTS500851TMBAKSA1
FabrikantInfineon
5,11 €
Each
Aantal stuks
- High Side Switch 22mΩ 4 5 → 58V 44A - Surface Mount TO-220 7 10 x 9.25 x 4.4mm - 10mm -
RS-stocknr. 110-7104
FabrikantnummerITS4200SSJDXUMA1
FabrikantInfineon
0,988 €
Each (In a Pack of 10)
Aantal stuks
- High Side Power Switch 350mΩ 1 52V 1.2 (Minimum)A - Surface Mount DSO 8 5 x 4 x 1.5mm - 5mm -
RS-stocknr. 907-4968
FabrikantnummerAUIPS7081STRL
FabrikantInfineon
3,523 €
Each (In a Pack of 4)
Aantal stuks
- High Side Switch 130mΩ 1 -0.3 → 5.5V 2.3A - Surface Mount D2Pak 5 1067 x 11.33 x 4.83mm - 1067mm -
RS-stocknr. 189-2116
FabrikantnummerSTMPS2141MTR
0,43 €
Each (In a Pack of 25)
Aantal stuks
High Side MOSFET Switch 110mΩ 1 2.7 → 5.5V 12µA - Surface Mount SO 8 5 x 4 x 1.65mm - 5mm -
Related Products
The Offline, AC-DC switching regulators, feature control in ...
Description:
The Offline, AC-DC switching regulators, feature control in current and voltage mode. The NCP105x series are gated oscillator power switching regulators. Applications include robust and highly efficient power supplies, essentially Switch Mode Power Supply (SMPS). Built-in 700 V MOSFETFixed Peak ...
The LinkSwitch-XT family provides very low power AC-DC ...
Description:
The LinkSwitch-XT family provides very low power AC-DC power conversion. 700 V Internal MOSFET RatingSelf-PoweredON/OFF ControlHysteretic Overtemperature ProtectionPower LimitingFrequency Jitter Reduces EMIEcoSmart® Low Standby/No-load Power Consumption.
The TinySwitch-III family provides Low Power AC-DC Power ...
Description:
The TinySwitch-III family provides Low Power AC-DC Power Conversion (Up to 36.5 W). 700V Internal MOSFET RatingFrequency Jitter Reduces EMIEcoSmart® Low Standby/No-load Power ConsumptionLatching Output Overvoltage ProtectionLine Undervoltage (UV) LockoutSelectable Current Limit.
The LinkSwitch-TN family of very low power AC-DC, ...
Description:
The LinkSwitch-TN family of very low power AC-DC, Non-Isolated passive power supply replacements. 700 V Internal MOSFET RatingSelf-PoweredON/OFF ControlHysteretic Thermal ShutdownPower LimitingFrequency Jitter Reduces EMIEcoSmart Low Standby/No-load Power Consumption.