Intelligent Power Switches

The IPS (Intelligent Power Switch) is a great problem solver.

Intelligent power switches are largely used in the automotive for a variety of jobs. They also play a big role in the Smart Home products. An Intelligent power switch makes everything simpler by combining more than one job, into a single process. Not to mention they are applied in PAC (Programmable Automation Controller), CNC (Computer Numerical Control) & PLC (Programmable Logic Controller), robotics, agricultural systems, security systems & used in green energy, like wind turbines!

Features of an IPS (Intelligent Power Switch)

IPSs have multifunctions that include better power saving and power utilization in the field of use. They also include great features like being able to deal with ground loss or offset, voltage peaks and reversal or disconnected battery. The intelligent power switch device can also integrate logic interface, drivers and diagnostic and protection features. They even have the capacity to deal with overcurrent and overloads. A variety of chips are also ESD protected.

The main benefits of using an IPS rather than a conventional chip would be increased system reliability, lots more compactness, great built-in protection and overall cost reduction. We have a variety of intelligent power switches for a high side or low side system. High side switches are great for use in inductive, capacitive and resistive loads.

In the intelligent power switch lays an embedded MOSFET (Metal Oxide Semiconductor Field Effect Transistor) which is positioned between the VCC and the OUT pins. Intelligent power switches can vary with operating voltage and depending on the chip, can range from 85v - 265v or 16v-85v.

With most electronics, thermal heat can be a problem, but with an intelligent power switch, its not so much a problem. With lots of switches containing overtemperature protection and some switches even being able to handle harsh temperatures such as -40 to +150°C.


...
Lees meer Lees minder

Filters

1 - 20 van 214 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Power Switch Topology Power Switch Type Switch On Resistance Number of Outputs Voltage Current Power Rating Mounting Type Package Type Pin Count Dimensions Power Switch Features Length Protection Features
RS-stocknr. 761-3616
FabrikantnummerFDC6331L
FabrikantON Semiconductor
0,468 €
Each (In a Pack of 5)
Aantal stuks
- Integrated Load Switch 0.1Ω 2 8V 2.8A 0.7W Surface Mount SOT-23 6 3 x 1.7 x 1mm - 3mm -
RS-stocknr. 166-1829
FabrikantnummerFDC6331L
FabrikantON Semiconductor
0,162 €
Each (On a Reel of 3000)
Aantal stuks
- Integrated Load Switch 0.1Ω 2 8V 2.8A 0.7W Surface Mount SOT-23 6 3 x 1.7 x 1mm - 3mm -
RS-stocknr. 807-6049
FabrikantnummerFSFR1800XSL
FabrikantON Semiconductor
2,34 €
Each (In a Pack of 2)
Aantal stuks
- - 0.95Ω 1 350 → 400V 7A 260W Through Hole SIP 9 26.2 x 10.7 x 3.4mm - 26.2mm -
RS-stocknr. 145-5456
FabrikantnummerFSFR1800XSL
FabrikantON Semiconductor
1,995 €
Each (In a Tube of 19)
Aantal stuks
- - 0.95Ω 1 350 → 400V 7A 260W Through Hole SIP 9 26.2 x 10.7 x 3.4mm - 26.2mm -
RS-stocknr. 809-0834
FabrikantnummerFDC6324L
FabrikantON Semiconductor
0,434 €
Each (In a Pack of 20)
Aantal stuks
- Integrated Load Switch - 2 3 → 20V 1A 0.7W Surface Mount SOT-23 6 3 x 1.7 x 1mm - 3mm -
RS-stocknr. 808-8926
FabrikantnummerFPF2104
FabrikantON Semiconductor
0,827 €
Each (On a Tape of 10)
Aantal stuks
- MOSFET Load Switch 200 mΩ @ 3.3 V 1 1.8 → 5.5V 800mA 667mW Surface Mount SOT-23 5 3 x 1.7 x 1.25mm - 3mm -
RS-stocknr. 772-8910
FabrikantnummerFSQ0165RLX
FabrikantON Semiconductor
1,197 €
Each (On a Tape of 10)
Aantal stuks
- Valley Switching Converter 10Ω 1 20V 0.9A 10 Surface Mount LSOP 8 9.4 x 6.6 x 3.6mm - 9.4mm -
RS-stocknr. 166-2498
FabrikantnummerFPF2125
FabrikantON Semiconductor
0,464 €
Each (On a Reel of 3000)
Aantal stuks
- Load Management Switch 0.2Ω 1 5.5V 1A 0.667W Surface Mount SOT-23 5 3 x 1.7 x 1.25mm - 3mm -
RS-stocknr. 166-3754
FabrikantnummerFPF2104
FabrikantON Semiconductor
0,442 €
Each (On a Reel of 3000)
Aantal stuks
- MOSFET Load Switch 200 mΩ @ 3.3 V 1 1.8 → 5.5V 800mA 667mW Surface Mount SOT-23 5 3 x 1.7 x 1.25mm - 3mm -
RS-stocknr. 121-9889
FabrikantnummerNCP1075STCT3G
FabrikantON Semiconductor
0,434 €
Each (On a Reel of 4000)
Aantal stuks
- High Voltage Switch 24Ω 1 8V - - Surface Mount SOT-223 3 + Tab 10.16 x 7.11 x 4.95mm - 10.16mm -
RS-stocknr. 166-1946
FabrikantnummerFSQ0165RLX
FabrikantON Semiconductor
0,69 €
Each (On a Reel of 1000)
Aantal stuks
- Valley Switching Converter 10Ω 1 20V 0.9A 10 Surface Mount LSOP 8 9.4 x 6.6 x 3.6mm - 9.4mm -
RS-stocknr. 739-0195
FabrikantnummerFPF2125
FabrikantON Semiconductor
1,026 €
Each (In a Pack of 5)
Aantal stuks
- Load Management Switch 0.2Ω 1 5.5V 1A 0.667W Surface Mount SOT-23 5 3 x 1.7 x 1.25mm - 3mm -
RS-stocknr. 862-8732
FabrikantnummerFPF2496UCX
FabrikantON Semiconductor
0,664 €
Each (In a Pack of 10)
Aantal stuks
- Over-Current Protection, Over-Voltage 100mΩ 1 3.5 → 5.5V 2.5A - Surface Mount WLCSP 9 1.21 x 1.21 x 0.37mm - 1.21mm -
RS-stocknr. 796-1211
FabrikantnummerNCP1075STCT3G
FabrikantON Semiconductor
0,708 €
Each (On a Tape of 5)
Aantal stuks
- High Voltage Switch 24Ω 1 8V - - Surface Mount SOT-223 3 + Tab 10.16 x 7.11 x 4.95mm - 10.16mm -
RS-stocknr. 760-5854
FabrikantnummerFAN7631SJX
FabrikantON Semiconductor
1,372 €
Each (In a Pack of 5)
Aantal stuks
- PFM Controller - - 25V 8A 192W Surface Mount SOP 16 10.2 x 5.3 x 2.1mm - 10.2mm -
RS-stocknr. 166-1681
FabrikantnummerFAN7631SJX
FabrikantON Semiconductor
0,628 €
Each (On a Reel of 2000)
Aantal stuks
- PFM Controller - - 25V 8A 192W Surface Mount SOP 16 10.2 x 5.3 x 2.1mm - 10.2mm -
RS-stocknr. 166-3765
FabrikantnummerFPF2496UCX
FabrikantON Semiconductor
0,29 €
Each (On a Reel of 3000)
Aantal stuks
- Over-Current Protection, Over-Voltage 100mΩ 1 3.5 → 5.5V 2.5A - Surface Mount WLCSP 9 1.21 x 1.21 x 0.37mm - 1.21mm -
RS-stocknr. 124-1415
FabrikantnummerFDC6324L
FabrikantON Semiconductor
0,197 €
Each (On a Reel of 3000)
Aantal stuks
- Integrated Load Switch - 2 3 → 20V 1A 0.7W Surface Mount SOT-23 6 3 x 1.7 x 1mm - 3mm -
RS-stocknr. 166-3757
FabrikantnummerFPF2110
FabrikantON Semiconductor
0,418 €
Each (On a Reel of 3000)
Aantal stuks
- MOSFET Load Switch 200 mΩ @ 3.3 V 1 1.8 → 5.5V 800mA 667mW Surface Mount SOT-23 5 3 x 1.7 x 1.25mm - 3mm -
RS-stocknr. 184-4225
FabrikantnummerFSL336LRLX
FabrikantON Semiconductor
0,762 €
Each (On a Reel of 1000)
Aantal stuks
- Buck Switch 1 - 1.8A <120 (without External Bias) mW, <25 (with External Bias) mW Surface Mount LSOP 7 10 x 6.6 x 3.6mm - 10mm -