Intelligent Power Switches

The IPS (Intelligent Power Switch) is a great problem solver.


Intelligent power switches are largely used in the automotive for a variety of jobs. They also play a big role in the “Smart Home” products. An Intelligent power switch makes everything simpler by combining more than one job, into a single process. Not to mention they are applied in PAC (Programmable Automation Controller), CNC (Computer Numerical Control) & PLC (Programmable Logic Controller), robotics, agricultural systems, security systems & used in green energy, like wind turbines!


Features of an IPS (Intelligent Power Switch)


IPS’s have multifunction’s that include better power saving and power utilization in the field of use. They also include great features like being able to deal with ground loss or offset, voltage peaks and reversal or disconnected battery. The intelligent power switch device can also integrate logic interface, drivers and diagnostic and protection features. They even have the capacity to deal with overcurrent and overloads. A variety of chips are also ESD protected.


The main benefits of using an IPS rather than a conventional chip would be increased system reliability, lots more compactness, great built-in protection and overall cost reduction. We have a variety of intelligent power switches for a high side or low side system. High side switches are great for use in inductive, capacitive and resistive loads.


In the intelligent power switch lays an embedded MOSFET (Metal Oxide Semiconductor Field Effect Transistor) which is positioned between the VCC and the OUT pins. Intelligent power switches can vary with operating voltage and depending on the chip, can range from 85v - 265v or 16v-85v.


With most electronics, thermal heat can be a problem, but with an intelligent power switch, it’s not so much a problem. With lots of switches containing overtemperature protection and some switches even being able to handle harsh temperatures such as -40 to +150°C.


...
Lees meer Lees minder

Filters

1 - 20 van 65 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Power Switch Topology Power Switch Type Switch On Resistance Number of Outputs Voltage Current Power Rating Mounting Type Package Type Pin Count Dimensions Power Switch Features Length Protection Features
RS-stocknr. 880-5406
FabrikantnummerSTMPS2141STR
0,431 €
Each (In a Pack of 10)
Aantal stuks
- High Side MOSFET Switch 160mΩ 1 2.7 → 5.5V 0.5A - Surface Mount SOT-23 5 3 x 1.75 x 1.3mm - 3mm -
RS-stocknr. 165-5489
FabrikantnummerVNN3NV04PTR-E
0,525 €
Each (On a Reel of 1000)
Aantal stuks
- OMNIFET: Fully Autoprotected Power MOSFET - - 40V 3.5A - Surface Mount SOT-223 3+Tab 6.7 x 3.7 x 1.8mm - 6.7mm -
RS-stocknr. 793-1403
FabrikantnummerVNN1NV04PTR-E
0,888 €
Each (In a Pack of 5)
Aantal stuks
- OMNIFET: Fully Autoprotected Power MOSFET - - 40V 1.7A - Surface Mount SOT-223 3 + Tab 6.7 x 3.7 x 1.8mm - 6.7mm -
RS-stocknr. 880-5553
FabrikantnummerVNN3NV04PTR-E
0,791 €
Each (In a Pack of 10)
Aantal stuks
- - - - - - - Surface Mount SOT-223 3+Tab 6.7 x 3.7 x 1.8mm - 6.7mm -
RS-stocknr. 168-8922
FabrikantnummerSTMPS2141STR
0,172 €
Each (On a Reel of 3000)
Aantal stuks
- High Side MOSFET Switch 160mΩ 1 2.7 → 5.5V 0.5A - Surface Mount SOT-23 5 3 x 1.75 x 1.3mm - 3mm -
RS-stocknr. 920-6544
FabrikantnummerVNN1NV04PTR-E
0,42 €
Each (On a Reel of 1000)
Aantal stuks
- OMNIFET: Fully Autoprotected Power MOSFET - - 40V 1.7A - Surface Mount SOT-223 3 + Tab 6.7 x 3.7 x 1.8mm - 6.7mm -
RS-stocknr. 809-1310
FabrikantnummerVNP35N07-E
3,835 €
Each (In a Pack of 2)
Aantal stuks
- OMNIFET: Fully Autoprotected Power MOSFET - - 70V 35A - Through Hole TO-220 3 10.4 x 4.6 x 15.75mm - 10.4mm -
RS-stocknr. 165-5277
FabrikantnummerSTG3157CTR
0,111 €
Each (On a Reel of 3000)
Aantal stuks
- Low Voltage SPDT Switch 60Ω 2 1.65 → 5.5V 128mA - Surface Mount SOT-323 6 2.2 x 1.35 x 1mm - 2.2mm -
RS-stocknr. 877-2876
FabrikantnummerSTG3157CTR
0,362 €
Each (In a Pack of 20)
Aantal stuks
- Low Voltage SPDT Switch 60Ω 2 1.65 → 5.5V 128mA - Surface Mount SOT-323 6 2.2 x 1.35 x 1mm - 2.2mm -
RS-stocknr. 168-7848
FabrikantnummerVNP35N07-E
3,277 €
Each (In a Tube of 50)
Aantal stuks
- OMNIFET: Fully Autoprotected Power MOSFET - - 70V 35A - Through Hole TO-220 3 10.4 x 4.6 x 15.75mm - 10.4mm -
RS-stocknr. 809-1565
FabrikantnummerVND1NV04TR-E
0,884 €
Each (On a Tape of 10)
Aantal stuks
- OMNIFET: Fully Autoprotected Power MOSFET - - 40V 1.7A - Surface Mount TO-252 3 6.6 x 6.2 x 2.4mm - 6.6mm -
RS-stocknr. 103-1077
FabrikantnummerAVS12CB
2,113 €
Each (In a Tube of 50)
Aantal stuks
- - - - - - - Through Hole TO-220AB 3 10.4 x 4.6 x 9.15mm - 10.4mm -
RS-stocknr. 126-7232
FabrikantnummerAVS12CB
2,48 €
Each
Aantal stuks
- - - - - - - Through Hole TO-220AB 3 10.4 x 4.6 x 9.15mm - 10.4mm -
RS-stocknr. 165-6533
FabrikantnummerVND1NV04TR-E
0,42 €
Each (On a Reel of 2500)
Aantal stuks
- OMNIFET: Fully Autoprotected Power MOSFET - - 40V 1.7A - Surface Mount TO-252 3 6.6 x 6.2 x 2.4mm - 6.6mm -
RS-stocknr. 168-7048
FabrikantnummerVNI8200XP
6,781 €
Each (In a Tube of 49)
Aantal stuks
- High Side Solid State Relay 0.2Ω 8 45V 0.7A - Surface Mount PowerSSO 36 10.5 x 7.6 x 2.4mm - 10.5mm -
RS-stocknr. 877-3144
FabrikantnummerVNS3NV04DP-E
1,568 €
Each (In a Pack of 5)
Aantal stuks
- OMNIFET: Fully Autoprotected Power MOSFET - - 40V 3.5A - Surface Mount SOIC 8 5 x 4 x 1.5mm - 5mm -
RS-stocknr. 791-8040
FabrikantnummerVNI8200XPTR
4,20 €
Each (In a Pack of 5)
Aantal stuks
- High Side Solid State Relay 0.2Ω 8 45V 0.7A - Surface Mount PowerSSO 36 10.5 x 7.6 x 2.4mm - 10.5mm -
RS-stocknr. 880-5415
FabrikantnummerSTMPS2151STR
0,442 €
Each (In a Pack of 25)
Aantal stuks
- High Side MOSFET Switch 160mΩ 1 2.7 → 5.5V 0.5A - Surface Mount SOT-23 5 3 x 1.75 x 1.3mm - 3mm -
RS-stocknr. 877-2665
FabrikantnummerE-L9826TR
2,276 €
Each (In a Pack of 5)
Aantal stuks
- Octal Protected Low Side Driver 8 -0.3 → 7V 1A - Surface Mount SOIC 20 13 x 7.6 x 2.35mm - 13mm -
RS-stocknr. 880-5535
FabrikantnummerVN751STR
1,702 €
Each (In a Pack of 5)
Aantal stuks
- High Side Driver 180mΩ 1 36V 2.5A - Surface Mount SOIC 8 5 x 4 x 1.65mm - 5mm -