Intelligent Power Switches

The IPS (Intelligent Power Switch) is a great problem solver.


Intelligent power switches are largely used in the automotive for a variety of jobs. They also play a big role in the “Smart Home” products. An Intelligent power switch makes everything simpler by combining more than one job, into a single process. Not to mention they are applied in PAC (Programmable Automation Controller), CNC (Computer Numerical Control) & PLC (Programmable Logic Controller), robotics, agricultural systems, security systems & used in green energy, like wind turbines!


Features of an IPS (Intelligent Power Switch)


IPS’s have multifunction’s that include better power saving and power utilization in the field of use. They also include great features like being able to deal with ground loss or offset, voltage peaks and reversal or disconnected battery. The intelligent power switch device can also integrate logic interface, drivers and diagnostic and protection features. They even have the capacity to deal with overcurrent and overloads. A variety of chips are also ESD protected.


The main benefits of using an IPS rather than a conventional chip would be increased system reliability, lots more compactness, great built-in protection and overall cost reduction. We have a variety of intelligent power switches for a high side or low side system. High side switches are great for use in inductive, capacitive and resistive loads.


In the intelligent power switch lays an embedded MOSFET (Metal Oxide Semiconductor Field Effect Transistor) which is positioned between the VCC and the OUT pins. Intelligent power switches can vary with operating voltage and depending on the chip, can range from 85v - 265v or 16v-85v.


With most electronics, thermal heat can be a problem, but with an intelligent power switch, it’s not so much a problem. With lots of switches containing overtemperature protection and some switches even being able to handle harsh temperatures such as -40 to +150°C.


...
Lees meer Lees minder

Filters

1 - 20 van 55 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Power Switch Topology Power Switch Type Switch On Resistance Number of Outputs Voltage Current Power Rating Mounting Type Package Type Pin Count Dimensions Power Switch Features Length Protection Features
RS-stocknr. 812-0329
FabrikantnummerTPS22920YZPR
0,748 €
Each (On a Tape of 25)
Aantal stuks
- Load Management Switch 12.4mΩ 1 0.75 to 3.6V 4A - Surface Mount DSBGA 8 1.934 x 0.934 x 0.31mm - 1.93mm -
RS-stocknr. 162-7903
FabrikantnummerTPS22920YZPR
0,37 €
Each (On a Reel of 3000)
Aantal stuks
- Load Management Switch 12.4mΩ 1 0.75 → 3.6V 4A - Surface Mount DSBGA 8 1.934 x 0.934 x 0.31mm - 1.93mm -
RS-stocknr. 620-6333
FabrikantnummerTPS2211AIDB
1,984 €
Each (In a Pack of 5)
Aantal stuks
- - - - - - - Surface Mount SSOP 16 6.2 x 5.3 x 1.95mm - 6.2mm -
RS-stocknr. 812-0332
FabrikantnummerTPS22929DDBVT
0,626 €
Each (In a Pack of 25)
Aantal stuks
- Load Management Switch 200mΩ 1 1.4 → 5.5V 1.8A 463mW Surface Mount SOT-23 6 3.05 x 1.75 x 1.3mm - 3.05mm -
RS-stocknr. 162-7900
FabrikantnummerTPS22902BYFPR
0,195 €
Each (On a Reel of 3000)
Aantal stuks
- Load Management Switch 330mΩ 1 1 → 3.6V 500mA - Surface Mount DSBGA 4 0.79 x 0.79 x 0.31mm - 0.79mm -
RS-stocknr. 162-7906
FabrikantnummerTPS22941DCKR
0,37 €
Each (On a Reel of 3000)
Aantal stuks
- Load Management Switch 1.2Ω 1 1.62 → 5.5V 20mA 122mW Surface Mount SC-70 6 2.15 x 1.4 x 1mm - 2.15mm -
RS-stocknr. 162-7919
FabrikantnummerTPS2552DRVT
1,223 €
Each (On a Reel of 250)
Aantal stuks
- Power Distribution Switch 150mΩ 1 2.5 → 6.5V 1.5A 1.33W Surface Mount SON 6 2.1 x 2.1 x 0.75mm - 2.1mm -
RS-stocknr. 812-0278
FabrikantnummerTPS2061CDGN
1,102 €
Each (In a Pack of 10)
Aantal stuks
- Power Distribution Switch 140mΩ 1 4.5 → 5.5V 1A - Surface Mount MSOP 8 3.1 x 3.1 x 0.95mm - 3.1mm -
RS-stocknr. 812-0357
FabrikantnummerTPS22946YZPR
0,735 €
Each (On a Tape of 10)
Aantal stuks
- Load Management Switch 1 1.62 to 5.5V -100mA 810.63mW Surface Mount DSBGA 6 1.418 x 0.918 x 0.31mm - 1.42mm -
RS-stocknr. 162-7920
FabrikantnummerTPS2553DBVT-1
1,10 €
Each (On a Reel of 250)
Aantal stuks
- Power Distribution Switch 135mΩ 1 2.5 → 6.5V 1.5A 625mW Surface Mount SOT-23 6 3.1 x 3.1 x 0.95mm - 3.1mm -
RS-stocknr. 162-8773
FabrikantnummerTPS22910AYZVT
0,345 €
Each (On a Reel of 250)
Aantal stuks
- Load Switch 150mΩ 1 1.4 → 5.5V 2A - Surface Mount DSBGA 4 0.918 x 0.918 x 0.3mm - 0.92mm -
RS-stocknr. 900-9924
FabrikantnummerTPS22915CYFPT
0,388 €
Each (In a Pack of 10)
Aantal stuks
- Load Switch 107mΩ 1 1.05 → 5.5V - - Surface Mount DSBGA 4 0.78 x 0.78 x 0.5mm - 0.78mm -
RS-stocknr. 812-0310
FabrikantnummerTPS22902BYFPR
0,431 €
Each (On a Tape of 25)
Aantal stuks
- Load Management Switch 330mΩ 1 1 → 3.6V 500mA - Surface Mount DSBGA 4 0.79 x 0.79 x 0.31mm - 0.79mm -
RS-stocknr. 162-7907
FabrikantnummerTPS22946YZPR
0,39 €
Each (On a Reel of 3000)
Aantal stuks
- Load Management Switch 1 1.62 → 5.5V -100mA 810.63mW Surface Mount DSBGA 6 1.418 x 0.918 x 0.31mm - 1.42mm -
RS-stocknr. 812-0427
FabrikantnummerTPS2556DRBT
2,06 €
Each (In a Pack of 5)
Aantal stuks
- Power Distribution Switch 35mΩ 1 2.5 → 6.5V 5A 2.403W Surface Mount SON 8 3.15 x 3.15 x 0.95mm - 3.15mm -
RS-stocknr. 812-0341
FabrikantnummerTPS22941DCKR
0,744 €
Each (In a Pack of 25)
Aantal stuks
- Load Management Switch 1.2Ω 1 1.62 → 5.5V 20mA 122mW Surface Mount SC-70 6 2.15 x 1.4 x 1mm - 2.15mm -
RS-stocknr. 825-6719
FabrikantnummerTPS22965DSGT
0,741 €
Each (In a Pack of 10)
Aantal stuks
- Load Switch 25mΩ 1 0.8 → 5.5V 6A - Surface Mount WSON 8 2.1 x 2.1 x 0.75mm - 2.1mm -
RS-stocknr. 812-0272
FabrikantnummerTPS2065CDBVT
1,002 €
Each (On a Tape of 10)
Aantal stuks
- Power Distribution Switch 154mΩ 1 4.5 → 5.5V 1A - Surface Mount SOT-23 5 3.05 x 1.75 x 1.3mm - 3.05mm -
RS-stocknr. 162-7887
FabrikantnummerTPS2041CDBVT
0,745 €
Each (On a Reel of 250)
Aantal stuks
- Power Distribution Switch 154mΩ 1 4.5 → 5.5V 0.5A - Surface Mount SOT-23 5 3.05 x 1.75 x 1.3mm - 3.05mm -
RS-stocknr. 145-6823
FabrikantnummerTPS2061CDGN
1,109 €
Each (In a Tube of 80)
Aantal stuks
- Power Distribution Switch 140mΩ 1 4.5 → 5.5V 1A - Surface Mount MSOP 8 3.1 x 3.1 x 0.95mm - 3.1mm -