Hot Swap Controllers

Filters

61 - 80 van 90 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Hot Swap Controller Type Typical Operating Supply Voltage Number of Channels Typical Circuit Breaker Threshold Voltage External Sense Resistor External FET PGOOD Output Logic Mounting Type Package Type Pin Count Fault Management Dimensions Height Length
RS-stocknr. 919-9386
FabrikantnummerLTC1422CS8#PBF
FabrikantAnalog Devices
3,874 €
Each (In a Tube of 100)
Aantal stuks
- 2.7 → 12 V 1 50mV Yes N-Channel - Through Hole SOIC 8 - 10.16 x 6.477 x 3.302mm 3.302mm 10.16mm
RS-stocknr. 190-4415
FabrikantnummerMAX5969BETB+T
FabrikantMaxim Integrated
1,856 €
Each (On a Reel of 2500)
Aantal stuks
- 60 (Maximum) V - - - - - Surface Mount TDFN 10 - 3.1 x 3.1 x 0.75mm 0.75mm 3.1mm
RS-stocknr. 185-9138
FabrikantnummerTPS2398DMT7G
FabrikantON Semiconductor
2,17 €
Each (In a Pack of 4)
Aantal stuks
Negative Voltage -36 → -80 V 1 - Yes N-Channel Active Low Surface Mount MSOP 8 Latched Off 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm
RS-stocknr. 145-7822
FabrikantnummerLTC4301LCMS8#PBF
FabrikantAnalog Devices
2,762 €
Each (In a Tube of 50)
Aantal stuks
Positive Voltage 2.7 → 5.5 V 2 - Yes Yes - Surface Mount MSOP 8 - 3 x 3 x 0.973mm 0.973mm 3mm
RS-stocknr. 779-9375
FabrikantnummerLT1641-1CS8#PBF
FabrikantAnalog Devices
5,00 €
Each (In a Pack of 2)
Aantal stuks
Positive Voltage 9 to 80 V 1 - Yes N-Channel Active High Surface Mount SOIC 8 - 5.004 x 3.988 x 1.498mm 1.498mm 5mm
RS-stocknr. 145-0967
FabrikantnummerLT4356MPS-1#PBF
FabrikantAnalog Devices
8,402 €
Each (In a Tube of 50)
Aantal stuks
Positive Voltage 12 V 1 - Yes N-Channel - Surface Mount SOIC 16 Latched Off 10 x 4 x 1.5mm 1.5mm 10mm
RS-stocknr. 396-459
FabrikantnummerLTC4413EDD#PBF
FabrikantAnalog Devices
4,45 €
Each
Aantal stuks
Positive Voltage 2.5 → 5.5 V 2 - Yes P-Channel Active High Surface Mount DFN 10 Auto-Retry 3 x 3 x 0.7mm 0.7mm 3mm
RS-stocknr. 177-7169
FabrikantnummerLTC4300A-1CMS8#PBF
FabrikantAnalog Devices
2,479 €
Each (In a Tube of 50)
Aantal stuks
Positive Voltage 2.7 → 5.5 V 2 - Yes Yes - Surface Mount MSOP 8 - 3 x 3 x 0.9984mm 0.998mm 3mm
RS-stocknr. 922-2975
FabrikantnummerTPS2400DBVT
1,393 €
Each (On a Reel of 250)
Aantal stuks
Positive Voltage - 1 - - N-Channel - Surface Mount SOT-23 5 Latched Off 2.9 x 1.6 x 1.15mm 1.15mm 2.9mm
RS-stocknr. 884-6839
FabrikantnummerLT4356MPS-1#PBF
FabrikantAnalog Devices
13,42 €
Each
Aantal stuks
Positive Voltage 12 V 1 - Yes N-Channel - Surface Mount SOIC 16 Latched Off 10 x 4 x 1.5mm 1.5mm 10mm
RS-stocknr. 177-7301
FabrikantnummerLT1641-1CS8#PBF
FabrikantAnalog Devices
3,234 €
Each (In a Tube of 100)
Aantal stuks
Positive Voltage 9 → 80 V 1 - Yes N-Channel Active High Surface Mount SOIC 8 - 5.004 x 3.988 x 1.498mm 1.498mm 5mm
RS-stocknr. 177-7321
FabrikantnummerLTC1422IS8#PBF
FabrikantAnalog Devices
5,941 €
Each (In a Tube of 100)
Aantal stuks
Positive Voltage 2.7 → 12 V 1 50mV Yes Yes Yes Surface Mount SSOP 8 Latched Off 5.004 x 3.988 x 1.498mm 1.498mm 5mm
RS-stocknr. 812-0385
FabrikantnummerTPS2421-2DDA
2,338 €
Each (In a Pack of 5)
Aantal stuks
Positive Voltage 3 → 20 V 1 - - N-Channel Active Low Surface Mount SOIC 8 Auto-Retry 5 x 4 x 1.55mm 4mm 5mm
RS-stocknr. 185-8168
FabrikantnummerTPS2398DMT7G
FabrikantON Semiconductor
0,956 €
Each (On a Reel of 3000)
Aantal stuks
Negative Voltage -36 → -80 V 1 - Yes N-Channel Active Low Surface Mount MSOP 8 Latched Off 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm
RS-stocknr. 761-9002
FabrikantnummerLTC1422CS8#PBF
FabrikantAnalog Devices
5,86 €
Each
Aantal stuks
- 2.7 → 12 V 1 - Yes N-Channel - Surface Mount SOIC 8 - 6 x 4.9 x 1.5mm 1.5mm 4.9mm
RS-stocknr. 761-5268
FabrikantnummerLM5071MT-50/NOPB
1,54 €
Each
Aantal stuks
- 1.8 → 60 V 1 - Yes - - Surface Mount TSSOP 16 - 5 x 4.4 x 0.9mm 0.9mm 5mm
RS-stocknr. 162-8598
FabrikantnummerLM5067MM-2/NOPB
1,386 €
Each (On a Reel of 1000)
Aantal stuks
Negative Voltage -9 → -80 V 1 - - Yes Yes Surface Mount VSSOP 10 Latched Off 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm
RS-stocknr. 884-6817
FabrikantnummerLTC4366HTS8-2#TRMPBF
FabrikantAnalog Devices
7,90 €
Each
Aantal stuks
Positive Voltage 9 → 500 V 1 - - N-Channel - Surface Mount TSOT 8 Auto-Retry 2.9 x 1.75 x 0.9mm 0.9mm 2.9mm
RS-stocknr. 761-9119
FabrikantnummerLTC1643ALCGN#PBF
FabrikantAnalog Devices
7,13 €
Each
Aantal stuks
- -12 V, 3.3 V, 5 V, 12 V 2 - Yes N-Channel - Surface Mount SSOP 16 Latched Off 4.978 x 3.988 x 1.478mm 1.478mm 4.98mm
RS-stocknr. 761-8352
FabrikantnummerLT1641-2CS8#PBF
FabrikantAnalog Devices
5,46 €
Each
Aantal stuks
Positive Voltage 9 to 80 V 1 - Yes N-Channel Active High Surface Mount SOIC 8 Auto-Retry 5.004 x 3.988 x 1.498mm 1.498mm 5mm
Related Products
Synchronous rectifiers are used to drive power MOSFETs ...
Description:
Synchronous rectifiers are used to drive power MOSFETs that replace the rectification diodes in the secondary side of SMPS. Therefore, providing high efficiency especially in low-output-voltage, high-current power supplies.
Integrated Ideal Diode controllers offer significant advantages over ...
Description:
Integrated Ideal Diode controllers offer significant advantages over the use of discrete diodes in applications where forward voltage losses must be minimized such as diode-ORing of low voltage DC supplies. Some of these devices from Linear Technology include on-chip MOSFETs ...
Linear Technology high voltage Surge Stopper devices for ...
Description:
Linear Technology high voltage Surge Stopper devices for the protection of loads from over-voltage and high voltage transient damage. These products will find uses in a variety of applications, such as automotive, avionic, and industrial Surge Protection, Hot Swap™ and ...
Linear Technology high voltage Surge Stopper devices for ...
Description:
Linear Technology high voltage Surge Stopper devices for the protection of loads from over-voltage and high voltage transient damage. These products will find uses in a variety of applications, such as automotive, avionic, and industrial Surge Protection, Hot Swap™ and ...