Hot Swap Controllers

Filters

41 - 60 van 89 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Hot Swap Controller Type Typical Operating Supply Voltage Number of Channels Typical Circuit Breaker Threshold Voltage External Sense Resistor External FET PGOOD Output Logic Mounting Type Package Type Pin Count Fault Management Dimensions Height Length
RS-stocknr. 190-4411
FabrikantnummerMAX4271ESA+
FabrikantMaxim Integrated
3,19 €
Each (In a Tube of 100)
Aantal stuks
- 3 12 V - - Yes N-Channel - Surface Mount SO 8 - 5 x 4 x 1.5mm 1.5mm 5mm
RS-stocknr. 190-6523
FabrikantnummerMAX5969BETB+T
FabrikantMaxim Integrated
2,97 €
Each (In a Pack of 2)
Aantal stuks
- 60 (Maximum) V - - - - - Surface Mount TDFN 10 - 3.1 x 3.1 x 0.75mm 0.75mm 3.1mm
RS-stocknr. 761-9119
FabrikantnummerLTC1643ALCGN#PBF
FabrikantAnalog Devices
7,13 €
Each
Aantal stuks
- -12 V, 3.3 V, 5 V, 12 V 2 - Yes N-Channel - Surface Mount SSOP 16 Latched Off 4.978 x 3.988 x 1.478mm 1.478mm 4.98mm
RS-stocknr. 921-6970
FabrikantnummerLM5069MM-2/NOPB
1,474 €
Each (On a Reel of 1000)
Aantal stuks
Positive Voltage 9 → 80 V 1 - Yes N-Channel Active High Surface Mount MSOP 10 Auto-Restart 3 x 3 x 0.86mm 0.86mm 3mm
RS-stocknr. 178-5396
FabrikantnummerLT1641-1IS8#PBF
FabrikantAnalog Devices
3,502 €
Each (In a Tube of 101)
Aantal stuks
Positive Voltage 80 (Max.) V 1 - Yes N-Channel Active High Surface Mount SOIC 8 Latched Off 5 x 4 x 1.5mm 1.5mm 5mm
RS-stocknr. 162-8598
FabrikantnummerLM5067MM-2/NOPB
1,386 €
Each (On a Reel of 1000)
Aantal stuks
Negative Voltage -9 → -80 V 1 - - Yes Yes Surface Mount VSSOP 10 Latched Off 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm
RS-stocknr. 850-7950
FabrikantnummerADP196ACBZ-R7
FabrikantAnalog Devices
0,90 €
Each (In a Pack of 5)
Aantal stuks
- 1.8 V 1 - - N-Channel - Surface Mount WLCSP 6 - 1.5 x 1 x 0.38mm 0.38mm 1.5mm
RS-stocknr. 510-863
FabrikantnummerPCA9511ADP,118
FabrikantNXP
1,808 €
Each (In a Pack of 5)
Aantal stuks
Positive Voltage - 1 - No - - Surface Mount TSSOP 8 - 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm
RS-stocknr. 732-8002
FabrikantnummerMAX5947BESA+
FabrikantMaxim Integrated
5,56 €
Each
Aantal stuks
Positive Voltage 9 → 80 V 1 12mV Yes N-Channel Active High, Active Low Surface Mount SOIC 8 Auto-Retry 5 x 4 x 1.5mm 1.5mm 5mm
RS-stocknr. 884-6817
FabrikantnummerLTC4366HTS8-2#TRMPBF
FabrikantAnalog Devices
7,90 €
Each
Aantal stuks
Positive Voltage 9 → 500 V 1 - - N-Channel - Surface Mount TSOT 8 Auto-Retry 2.9 x 1.75 x 0.9mm 0.9mm 2.9mm
RS-stocknr. 154-7660
FabrikantnummerLTC4211CMS#PBF
FabrikantAnalog Devices
3,603 €
Each (In a Tube of 50)
Aantal stuks
- 2.5 → 16.5 V 1 - Yes N-Channel - Surface Mount MSOP 10 Auto-Retry, Latched Off 3 x 3 x 0.86mm 0.86mm 3mm
RS-stocknr. 166-1592
FabrikantnummerPCA9510ADP,118
FabrikantNXP
0,912 €
Each (On a Reel of 2500)
Aantal stuks
- - - - - - - Surface Mount TSSOP 8 - 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm
RS-stocknr. 761-9569
FabrikantnummerLTC4267CGN#PBF
FabrikantAnalog Devices
4,16 €
Each
Aantal stuks
- - 1 - Yes N-Channel - Surface Mount SSOP 16 - 4.978 x 3.988 x 1.501mm 1.501mm 4.98mm
RS-stocknr. 185-8169
FabrikantnummerTPS2399DMT7G
FabrikantON Semiconductor
0,956 €
Each (On a Reel of 3000)
Aantal stuks
Negative Voltage -36 → -80 V 1 - Yes N-Channel Active Low Surface Mount MSOP 8 Periodically Retry 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm
RS-stocknr. 822-5838
FabrikantnummerLTC4301LCMS8#PBF
FabrikantAnalog Devices
4,39 €
Each (In a Pack of 2)
Aantal stuks
Positive Voltage 2.7 → 5.5 V 2 - Yes Yes - Surface Mount MSOP 8 - 3 x 3 x 0.973mm 0.973mm 3mm
RS-stocknr. 177-7302
FabrikantnummerLT1641-2IS8#PBF
FabrikantAnalog Devices
3,592 €
Each (In a Tube of 100)
Aantal stuks
Positive Voltage 9 → 80 V 1 - Yes N-Channel Active High Surface Mount SOIC 8 - 5.004 x 3.988 x 1.498mm 1.498mm 5mm
RS-stocknr. 162-7914
FabrikantnummerTPS2420RSAT
1,80 €
Each (On a Reel of 250)
Aantal stuks
Positive Voltage 3 → 20 V 2 - - N-Channel Active Low Surface Mount QFN 16 Auto-Retry, Latched Off 4.1 x 4.1 x 0.95mm 4.1mm 4.1mm
RS-stocknr. 185-9138
FabrikantnummerTPS2398DMT7G
FabrikantON Semiconductor
2,17 €
Each (In a Pack of 4)
Aantal stuks
Negative Voltage -36 → -80 V 1 - Yes N-Channel Active Low Surface Mount MSOP 8 Latched Off 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm
RS-stocknr. 145-9402
FabrikantnummerMIC2587R-1YM
FabrikantMicrochip
1,945 €
Each (In a Tube of 95)
Aantal stuks
Positive Voltage - 1 47mV Yes N-Channel Active High Surface Mount SOIC 8 Auto-Retry 4.93 x 3.94 x 1.48mm 1.48mm 4.93mm
RS-stocknr. 190-4415
FabrikantnummerMAX5969BETB+T
FabrikantMaxim Integrated
1,856 €
Each (On a Reel of 2500)
Aantal stuks
- 60 (Maximum) V - - - - - Surface Mount TDFN 10 - 3.1 x 3.1 x 0.75mm 0.75mm 3.1mm
Related Products
Description:
Allegro Current sensor ICs in CA and CB packagesConductor resistance of 100 μΩ typical for ultra low-power lossAutomotive grade options for harsh applications environments3000 Vrms galvanic isolation.
Linear Technology presents a range of micropower monolithic ...
Description:
Linear Technology presents a range of micropower monolithic step-down buck converters these are intended for applications that need to increase efficiency at light loads. These devices produce low standby quiescent currents when in burst mode. They can be used in ...
Linear Technology offer a range of Hot Swap ...
Description:
Linear Technology offer a range of Hot Swap controllers providing circuit protection by limiting inrush current as well as fault isolation. They allow electronic circuit boards and cards to be inserted into live system backplanes. Hot Swap controller will sense, ...
The ISL6820x are Single Phase R4 Digital Hybrid ...
Description:
The ISL6820x are Single Phase R4 Digital Hybrid PWM Controllers with PMBus/SMBus/I²C and PFM (Pulse Frequency Modulation). They provide POL (Point of Load) conversions for FPGAs, DSPs, ASICs and processors.