Omschrijving | Prijs | Hot Swap Controller Type | Typical Operating Supply Voltage | Number of Channels | Typical Circuit Breaker Threshold Voltage | External Sense Resistor | External FET | PGOOD Output Logic | Mounting Type | Package Type | Pin Count | Fault Management | Dimensions | Height | Length | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS-stocknr.
851-6796
FabrikantnummerLTC4364IMS-2#PBF
FabrikantAnalog Devices
|
8,00 €
Each
Aantal stuks
|
- | - | - | - | - | - | - | Surface Mount | MSOP | 16 | - | 4.039 x 3 x 0.86mm | 0.86mm | 4.04mm | |
RS-stocknr.
145-7427
FabrikantnummerTPS2493PW
FabrikantTexas Instruments
|
2,784 €
Each (In a Tube of 90)
Aantal stuks
|
Positive Voltage | 9 → 80 V | 1 | 22mV | Yes | N-Channel | Active Low | Surface Mount | TSSOP | 14 | Auto-Retry | 5.1 x 4.5 x 1.05mm | 4.5mm | 5.1mm | |
RS-stocknr.
812-0395
FabrikantnummerTPS2493PW
FabrikantTexas Instruments
|
3,736 €
Each (In a Pack of 5)
Aantal stuks
|
Positive Voltage | 9 → 80 V | 1 | - | Yes | N-Channel | Active Low | Surface Mount | TSSOP | 14 | Auto-Retry | 5.1 x 4.5 x 1.05mm | 4.5mm | 5.1mm | |
RS-stocknr.
412-810
FabrikantnummerADUM1250ARZ
FabrikantAnalog Devices
|
5,04 €
Each
Aantal stuks
|
- | 3 → 5.5 V | 2 | - | - | - | - | Surface Mount | SOIC | 8 | - | 5 x 4 x 1.5mm | 1.5mm | 5mm | |
RS-stocknr.
761-9566
FabrikantnummerLTC4252-2IMS#PBF
FabrikantAnalog Devices
|
5,63 €
Each
Aantal stuks
|
Negative Voltage | -48 V | 1 | - | Yes | N-Channel | - | Surface Mount | MSOP | 10 | Auto-Retry | 3 x 3 x 0.86mm | 0.86mm | 3mm | |
RS-stocknr.
155-7570
FabrikantnummerLTC4210-1IS6#TRMPBF
FabrikantAnalog Devices
|
2,601 €
Each (On a Reel of 500)
Aantal stuks
|
Positive Voltage | 2.7 → 16.5 V | 1 | 56mV | Yes | Yes | Yes | Surface Mount | TSOT-23 | 6 | Latched Off | 2.9 x 1.75 x 0.9mm | 0.9mm | 2.9mm | |
RS-stocknr.
489-3519
FabrikantnummerPCR-240-1
FabrikantUnited Automation
|
15,55 €
Each
Aantal stuks
|
- | 230 V | - | - | - | - | - | Through Hole | - | 3 | - | 14 x 15 x 4mm | 4mm | 14mm | |
RS-stocknr.
917-3497
FabrikantnummerLTC4412ES6#TRMPBF
FabrikantAnalog Devices
|
1,819 €
Each (On a Reel of 500)
Aantal stuks
|
Positive Voltage | 2.5 → 28 V | 1 | - | Yes | P-Channel | - | Surface Mount | TSOT-23 | 6 | Auto-Retry | 2.9 x 1.75 x 0.9mm | 0.9mm | 2.9mm | |
RS-stocknr.
471-415
FabrikantnummerLTC4412ES6#TRMPBF
FabrikantAnalog Devices
|
2,96 €
Each
Aantal stuks
|
Positive Voltage | 2.5 → 28 V | 1 | 20mV | Yes | P-Channel | - | Surface Mount | TSOT-23 | 6 | Auto-Retry | 2.9 x 1.75 x 0.9mm | 0.9mm | 2.9mm | |
RS-stocknr.
822-6825
FabrikantnummerLTC4210-1IS6#TRMPBF
FabrikantAnalog Devices
|
3,99 €
Each (In a Pack of 2)
Aantal stuks
|
Positive Voltage | 2.7 → 16.5 V | 1 | - | Yes | Yes | Yes | Surface Mount | TSOT-23 | 6 | Latched Off | 2.9 x 1.75 x 0.9mm | 0.9mm | 2.9mm | |
RS-stocknr.
190-6508
FabrikantnummerMAX5903AAEUT+T
FabrikantMaxim Integrated
|
3,445 €
Each (In a Pack of 2)
Aantal stuks
|
Positive Voltage | 9 → 72 V | - | 300mV | - | - | Yes | Surface Mount | SOT-23 | 6 | Auto-Retry | 3 x 1.75 x 1.3mm | 1.3mm | 3mm | |
RS-stocknr.
208-8532
FabrikantnummerLM25066APSQE/NOPB
FabrikantTexas Instruments
|
5,82 €
Each (In a Pack of 2)
Aantal stuks
|
Positive Voltage | 2.9V to 17V V | 1 | - | Yes | - | - | - | WFQFN | 24 | - | - | - | - | |
RS-stocknr.
761-9002
FabrikantnummerLTC1422CS8#PBF
FabrikantAnalog Devices
|
5,55 €
Each
Aantal stuks
|
- | 2.7 → 12 V | 1 | - | Yes | N-Channel | - | Surface Mount | SOIC | 8 | - | 6 x 4.9 x 1.5mm | 1.5mm | 4.9mm | |
RS-stocknr.
761-8872
FabrikantnummerLT4256-2IS8#PBF
FabrikantAnalog Devices
|
4,22 €
Each
Aantal stuks
|
Positive Voltage | 10.8 to 80 V | 1 | - | Yes | N-Channel | Active High | Surface Mount | SOIC | 8 | Latched Off | 5.004 x 3.988 x 1.498mm | 1.498mm | 5mm | |
RS-stocknr.
209-6120
FabrikantnummerLT4363HMS-2#PBF
FabrikantAnalog Devices
|
5,537 €
Each (In a Tube of 37)
Aantal stuks
|
- | 12 V | - | 50mV | Yes | - | - | - | MSOP | 12 | - | - | - | - | |
RS-stocknr.
665-8649
FabrikantnummerTPS2400DBVT
FabrikantTexas Instruments
|
0,984 €
Each (In a Pack of 5)
Aantal stuks
|
Positive Voltage | - | 1 | - | No | N-Channel | - | Surface Mount | SOT-23 | 5 | Latched Off | 2.9 x 1.6 x 1.15mm | 1.15mm | 2.9mm | |
RS-stocknr.
761-9119
FabrikantnummerLTC1643ALCGN#PBF
FabrikantAnalog Devices
|
4,81 €
Each
Aantal stuks
|
- | -12 V, 3.3 V, 5 V, 12 V | 2 | - | Yes | N-Channel | - | Surface Mount | SSOP | 16 | Latched Off | 4.978 x 3.988 x 1.478mm | 1.478mm | 4.98mm | |
RS-stocknr.
824-6939
FabrikantnummerLM5067MM-2/NOPB
FabrikantTexas Instruments
|
1,135 €
Each (In a Pack of 2)
Aantal stuks
|
Negative Voltage | -9 → -80 V | 1 | - | - | Yes | Yes | Surface Mount | VSSOP | 10 | Latched Off | 3.1 x 3.1 x 0.95mm | 0.95mm | 3.1mm | |
RS-stocknr.
178-4598
FabrikantnummerNCP81295MNTXG
FabrikantON Semiconductor
|
3,402 €
Each (In a Pack of 5)
Aantal stuks
|
- | - | - | - | - | - | - | - | - | - | - | - | - | - | |
RS-stocknr.
921-6970
FabrikantnummerLM5069MM-2/NOPB
FabrikantTexas Instruments
|
1,422 €
Each (On a Reel of 1000)
Aantal stuks
|
Positive Voltage | 9 → 80 V | 1 | - | Yes | N-Channel | Active High | Surface Mount | MSOP | 10 | Auto-Restart | 3 x 3 x 0.86mm | 0.86mm | 3mm |