Gate Drivers

Gate driver integrated circuits (ICs) are power amplifiers which convert low-power inputs into high-current drives. They are designed for use with high-power transistor devices, such as MOSFETs or IGBTs. Gate drivers sit between an output signal from a DAC (Digital to Analogue Converter) and a power switch (IGBT or MOSFET).

It is important to consider the number of driver outputs for your chosen application. The operating voltage and output current parameters are also important factors to consider when choosing a gate driver. Gate driver ICs come in a standard semiconductor package, such as MSOP, PDIP, QFN and SOIC. Gate drivers may also come as a complete module.

What are MOSFET drivers?

A MOSFET driver is a power amplifier that provides the high and low output voltage to switch a MOSFET on or off. MOSFETs and IGBT transistors are voltage controlled-devices that are used as a switching device within an electronic circuit. MOSFET drivers are ideal for driving power MOSFETS in converter and inverter applications.

Bridge type drivers

Half Bridge Drivers: designed for applications that require high power uni-directional DC motors, three-phase brushless DC motors, or other inductive loads.

Full Bridge Drivers: a full-bridge controller for use with external N-channel power mosfets and is designed for automotive applications with high-power inductive loads.

3 Phase Drivers: designed for pulse width modulated (PWM) current control of 3-phase, brushless DC motors.

Piezoelectric drivers

Piezoelectricity is the electricity that comes from pressure and latent heat. Piezoelectric drivers (or Piezo drivers) are gate drivers designed to support piezo components. This includes optical fibre, inkjet printers, microphones, speakers and XY stages for micro scanning used in infrared cameras.


...
Lees meer Lees minder

Filters

1 - 20 van 1774 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Logic Type Output Current Supply Voltage Pin Count Fall Time Package Type Number of Outputs Rise Time Topology High and Low Sides Dependency Number of Drivers Time Delay Bridge Type Polarity
RS-stocknr. 661-3025
FabrikantnummerTPS28225D
1,568 €
Each (In a Pack of 5)
Aantal stuks
- 4 A 8V 8 - SOIC 2 - Half Bridge Synchronous 2 - Half Bridge Inverting, Non-Inverting
RS-stocknr. 122-0389
FabrikantnummerBoard 1 SKYPER 32PRO R
FabrikantSemikron
155,79 €
Each
Aantal stuks
- 15 A 15.6V - - SKYPER 2 - - - 2 1.2µs Half Bridge -
RS-stocknr. 919-4955
FabrikantnummerIR2110SPBF
FabrikantInfineon
3,384 €
Each (In a Tube of 45)
Aantal stuks
- 2.5 A 20V 16 - SOIC W 2 - High and Low Side Independent 2 - - Non-Inverting
RS-stocknr. 541-2442
FabrikantnummerIR2110SPBF
FabrikantInfineon
4,01 €
Each
Aantal stuks
- 2.5 A 20V 16 - SOIC W 2 - High and Low Side Independent 2 - - Non-Inverting
RS-stocknr. 687-5049
FabrikantnummerSKYPER 32 PRO R
FabrikantSemikron
314,69 €
Each
Aantal stuks
- 15 A 15.6V - - - 2 - - - 2 - Half Bridge -
RS-stocknr. 921-2877
FabrikantnummerUCC27531DBVT
0,868 €
Each (On a Reel of 250)
Aantal stuks
CMOS, TTL 5 A 32V 6 - SOT-23 2 - Low Side Independent 1 - - Non-Inverting
RS-stocknr. 812-4328
FabrikantnummerUCC27531DBVT
1,189 €
Each (In a Pack of 10)
Aantal stuks
CMOS, TTL 5 A 32V 6 - SOT-23 2 - Low Side Independent 1 - - Non-Inverting
RS-stocknr. 168-5815
FabrikantnummerVN920-E
1,644 €
Each (In a Tube of 50)
Aantal stuks
- - - 5 - PENTAWATT - - - - - - - -
RS-stocknr. 178-1517
FabrikantnummerIRS2003SPBF
FabrikantInfineon
1,003 €
Each (In a Tube of 95)
Aantal stuks
- 0.6 A 20V 8 - SOIC 2 - Half Bridge Synchronous 2 - Half Bridge Inverting, Non-Inverting
RS-stocknr. 687-5043
FabrikantnummerSKYPER 32 R
FabrikantSemikron
149,82 €
Each
Aantal stuks
- 15 A 15.6V - - - 2 - - - 2 - Half Bridge -
RS-stocknr. 496-054
FabrikantnummerIRS2003SPBF
FabrikantInfineon
1,166 €
Each (In a Pack of 5)
Aantal stuks
- 0.6 A 20V 8 - SOIC 2 - Half Bridge Synchronous 2 - Half Bridge Inverting, Non-Inverting
RS-stocknr. 651-2543
FabrikantnummerLM5111-1MY/NOPB
0,576 €
Each (In a Pack of 5)
Aantal stuks
TTL 5 A 14V 8 - MSOP 2 - Low Side - 2 - - Non-Inverting
RS-stocknr. 920-6550
FabrikantnummerL2293Q
1,289 €
Each (In a Tray of 490)
Aantal stuks
TTL 1.2 A 36V 32 - VFQFPN 4 - High and Low Side - 4 - Full Bridge Non-Inverting
RS-stocknr. 687-5380
FabrikantnummerL2293Q
1,32 €
Each
Aantal stuks
TTL 1.2 A 36V 32 - VFQFPN 4 - High and Low Side - 4 - Full Bridge Non-Inverting
RS-stocknr. 122-0388
FabrikantnummerBoard 1 SKYPER 32R
FabrikantSemikron
206,51 €
Each
Aantal stuks
- 15 A 15.6V - - SKYPER 2 - - - 2 1.1µs Half Bridge -
RS-stocknr. 825-3132
FabrikantnummerDRV8803DW
1,92 €
Each (In a Pack of 2)
Aantal stuks
- - - 20 - SOIC - - - - - - - -
RS-stocknr. 124-1685
FabrikantnummerFAN3227TMX
Fabrikantonsemi
0,43 €
Each (On a Reel of 2500)
Aantal stuks
TTL 3 A 18V 8 - SOIC 2 - Low Side - 2 - - Non-Inverting
RS-stocknr. 543-0771
FabrikantnummerIR2184PBF
FabrikantInfineon
3,34 €
Each
Aantal stuks
- 2.3 A 20V 8 - PDIP 2 - Half Bridge Synchronous 2 - Half Bridge Inverting, Non-Inverting
RS-stocknr. 911-5640
FabrikantnummerTC4425AVPA
FabrikantMicrochip
1,41 €
Each (In a Tube of 60)
Aantal stuks
CMOS, TTL 4.5 A 18V 8 - PDIP 2 - Low Side - 2 - - Inverting, Non-Inverting
RS-stocknr. 774-7670
FabrikantnummerTC4425AVPA
FabrikantMicrochip
1,843 €
Each (In a Bag of 3)
Aantal stuks
CMOS, TTL 4.5 A 18V 8 - PDIP 2 - Low Side - 2 - - Inverting, Non-Inverting