DC-DC Converters

DC-DC Converters are devices designed to convert a source of DC (direct current) from one voltage to another. These type of devices are commonly used in portable electronic devices or any other devices that are powered from the battery instead of the external power source. The battery of the device supply power with its own voltage that might not be suitable for all internal circuits. DC-DC converters ensure that required voltage is delivered to each circuit due to its own requirements. Converters can both increase or decrease the voltage within the system, by storing the input energy temporarily and then releasing that to the output at the different level. DC-DC converters also regulate the output voltage and maximise the energy harvest.
DC-DC converters are commonly used for:
• Photovoltaic systems
• Wind Turbines
• Portable devices
• Battery operated devices
• Vehicles Production Industry
• Electronics industry
• Military Industry
• Household devices
DC-DC converters range is very wide but generally they all can be divided into a several categories:
• Fixed installation Car Power Adapters
• Isolated DC to High Voltage DC Converters
• Isolated DC-DC Converters
• Non-Isolated DC to High Voltage Converters
• Non-Isolated DC-DC Converters
• Portable Car Power Adapters
• Switching Regulators

...
Lees meer Lees minder

Filters

61 - 80 van 981 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Minimum Output Voltage Maximum Output Voltage Minimum Input Voltage Maximum Input Voltage Minimum Output Current Maximum Output Current Converter Type Number of Outputs Output Type Mounting Type Package Type Pin Count Maximum Operating Temperature Minimum Operating Temperature
RS-stocknr. 813-6659
FabrikantnummerLM2734ZMK/NOPB
2,62 €
Each (On a Tape of 5)
Aantal stuks
0.8 V 18 V 3 V 20 V - 1A Step Down 1 Fixed Surface Mount SOT-23 6 +125 °C -40 °C
RS-stocknr. 761-5640
FabrikantnummerLM3402MM/NOPB
1,52 €
Each (On a Tape of 5)
Aantal stuks
0.2 V 40 V 6 V 42 V - 500mA Step Down 1 Adjustable Surface Mount MSOP 8 - -
RS-stocknr. 774-1310
FabrikantnummerTPS54060ADGQ
2,56 €
Each
Aantal stuks
0.8 V 58 V 3.5 V 60 V - 500mA Step Down 1 Adjustable Surface Mount MSOP 10 +150 °C -40 °C
RS-stocknr. 761-9389
FabrikantnummerLTC3125EDCB#TRMPBF
FabrikantAnalog Devices
4,95 €
Each
Aantal stuks
2 V 5.25 V 1.8 V 5.5 V - 1.2A Step Up 1 Adjustable Surface Mount DFN 8 +125 °C -40 °C
RS-stocknr. 411-879
FabrikantnummerLT1930ES5#TRMPBF
FabrikantAnalog Devices
4,11 €
Each
Aantal stuks
- 34 V 2.6 V 16 V - 1A Step Up 1 Adjustable Surface Mount SOT-23 5 +85 °C -40 °C
RS-stocknr. 162-6767
FabrikantnummerTPS55340RTET
2,038 €
Each (On a Reel of 250)
Aantal stuks
3 V 38 V 2.9 V 32 V - 5A Step Up 1 Adjustable Surface Mount WQFN 16 +150 °C -40 °C
RS-stocknr. 121-9295
FabrikantnummerLM2734XMK/NOPB
1,334 €
Each (On a Reel of 1000)
Aantal stuks
0.8 V 18 V 3 V 20 V - 1A Step Down 1 Adjustable Surface Mount TSOT 6 +125 °C -40 °C
RS-stocknr. 162-6193
FabrikantnummerLM2587SX-12/NOPB
5,239 €
Each (On a Reel of 500)
Aantal stuks
- 12 V 4 V 40 V - 5A Flyback 1 Fixed Surface Mount TO-263 5 +125 °C -40 °C
RS-stocknr. 761-8863
FabrikantnummerLT3991EMSE#PBF
FabrikantAnalog Devices
6,31 €
Each
Aantal stuks
1.19 V 30 V 4.3 V 55 V - 1.2A Step Down 1 Adjustable Surface Mount MSOP 10 +125 °C -40 °C
RS-stocknr. 921-6759
FabrikantnummerLM5008AMM/NOPB
1,367 €
Each (On a Reel of 1000)
Aantal stuks
2.5 V 75 V 6 V 95 V - 350mA Step Down 1 Adjustable Surface Mount MSOP 8 +125 °C -40 °C
RS-stocknr. 910-1925
FabrikantnummerLM2576-5.0WU
FabrikantMicrochip
1,954 €
Each (In a Pack of 5)
Aantal stuks
- 5 V 4 V 40 V - 3A Step Down 1 Fixed Surface Mount TO-263 5 +85 °C -40 °C
RS-stocknr. 774-1452
FabrikantnummerTPS55340RTET
3,24 €
Each
Aantal stuks
3 V 38 V 2.9 V 32 V - 5A Step Up 1 Adjustable Surface Mount WQFN 16 +150 °C -40 °C
RS-stocknr. 921-6807
FabrikantnummerLM22675MRE-5.0/NOPB
2,163 €
Each (On a Reel of 250)
Aantal stuks
- 5 V 4.5 V 42 V - 1A Step Down 1 Fixed Surface Mount PSOP 8 +125 °C -40 °C
RS-stocknr. 732-0695
FabrikantnummerTPS61040DBVR
1,222 €
Each (In a Pack of 5)
Aantal stuks
1.8 V 28 V 1.8 V 6 V 350mA 550mA Step Up 1 Adjustable Surface Mount SOT-23 5 +85 °C -40 °C
RS-stocknr. 714-7752
FabrikantnummerL4973V5.1
3,47 €
Each
Aantal stuks
- - 8 V 55 V - 3.5A Step Down 1 Adjustable Through Hole PDIP 18 +150 °C -40 °C
RS-stocknr. 780-2711
FabrikantnummerNR111E
FabrikantSanken Electric
1,484 €
Each (In a Pack of 5)
Aantal stuks
0.8 V 24 V 3 V 31 V 0A 4A Step Down 1 Adjustable Surface Mount SOIC 8 +150 °C -40 °C
RS-stocknr. 162-7944
FabrikantnummerTPS54331DDA
1,272 €
Each (In a Tube of 75)
Aantal stuks
0.8 V 25 V 3.5 V 28 V - 3A Step Down 1 Adjustable Surface Mount SO PowerPAD 8 +150 °C -40 °C
RS-stocknr. 165-7620
FabrikantnummerL296
4,673 €
Each (In a Tube of 25)
Aantal stuks
- - 9 V 46 V - 4A Step Down 1 Adjustable Through Hole MULTIWATT V 15 +150 °C -40 °C
RS-stocknr. 877-2804
FabrikantnummerMC34063EBD-TR
0,452 €
Each (In a Pack of 20)
Aantal stuks
5 V 28 V 3 V 40 V - 1.5A Inverting, Step Down, Step Up 1 Adjustable Surface Mount SOIC 8 +125 °C -40 °C
RS-stocknr. 822-5819
FabrikantnummerLTM4618IV#PBF
FabrikantAnalog Devices
21,13 €
Each
Aantal stuks
0.8 V 5 V 4.5 V 26.5 V - 6A Step Down 1 Adjustable Surface Mount LGA 84 +125 °C -40 °C
Related Products
Linear Technology product series of synchronous and non-synchronous ...
Description:
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, ...
Linear Technology’s DC/DC μModule (micro-module) regulators offer a ...
Description:
Linear Technology’s DC/DC μModule (micro-module) regulators offer a complete system-in-package (SiP) power management solution. These step-down (buck) modules incorporate an integrated DC/DC controller, compensation components, power transistors, inductor and input and output capacitors. They offer a low EMI ...
Linear Technology switching regulators incorporate synchronous and non-synchronous ...
Description:
Linear Technology switching regulators incorporate synchronous and non-synchronous internal switches. This range offers ultralow noise switching voltage regulators and is suitable in sensitive RF or audio circuit environments. They have a selection of input voltages and switching frequencies with good ...
Linear Technology presents step-up (boost) switching regulators with ...
Description:
Linear Technology presents step-up (boost) switching regulators with both synchronous and non-synchronous internal switches. The high efficient DC-DC converters have a wide range of input voltages and switching frequencies. Some products feature unique properties that can help increase battery run ...