DC-DC Converters

DC-DC Converters are devices designed to convert a source of DC (direct current) from one voltage to another. These type of devices are commonly used in portable electronic devices or any other devices that are powered from the battery instead of the external power source. The battery of the device supply power with its own voltage that might not be suitable for all internal circuits. DC-DC converters ensure that required voltage is delivered to each circuit due to its own requirements. Converters can both increase or decrease the voltage within the system, by storing the input energy temporarily and then releasing that to the output at the different level. DC-DC converters also regulate the output voltage and maximise the energy harvest.
DC-DC converters are commonly used for:
• Photovoltaic systems
• Wind Turbines
• Portable devices
• Battery operated devices
• Vehicles Production Industry
• Electronics industry
• Military Industry
• Household devices
DC-DC converters range is very wide but generally they all can be divided into a several categories:
• Fixed installation Car Power Adapters
• Isolated DC to High Voltage DC Converters
• Isolated DC-DC Converters
• Non-Isolated DC to High Voltage Converters
• Non-Isolated DC-DC Converters
• Portable Car Power Adapters
• Switching Regulators

...
Lees meer Lees minder

Filters

1 - 7 van 7 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Minimum Output Voltage Maximum Output Voltage Minimum Input Voltage Maximum Input Voltage Minimum Output Current Maximum Output Current Converter Type Number of Outputs Output Type Mounting Type Package Type Pin Count Maximum Operating Temperature Minimum Operating Temperature
RS-stocknr. 533-850
FabrikantnummerDPA422PN
1,94 €
Each (In a Pack of 5)
Aantal stuks
- - 36 V 75 V - - Inverting, Non-Inverting, Step Down, Step Up 1 - Through Hole PDIP 8 +150 °C -40 °C
RS-stocknr. 146-5709
FabrikantnummerDPA423GN
1,642 €
Each (In a Tube of 50)
Aantal stuks
- - 36 V dc 75 V dc - - Flyback, Forward 1 Fixed Surface Mount SMDB 8 +150 °C -40 °C
RS-stocknr. 146-5725
FabrikantnummerDPA424PN
1,168 €
Each (In a Tube of 50)
Aantal stuks
- - 36 V dc 75 V dc - - Flyback, Forward 1 Fixed Through Hole DIPB 8 +150 °C -40 °C
RS-stocknr. 146-5726
FabrikantnummerDPA424GN
2,027 €
Each (In a Tube of 50)
Aantal stuks
- - 36 V dc 75 V dc - - Flyback, Forward 1 Fixed Surface Mount SMDB 8 +150 °C -40 °C
RS-stocknr. 146-5741
FabrikantnummerDPA425PN
2,774 €
Each (In a Tube of 50)
Aantal stuks
- - 36 V dc 75 V dc - - Flyback, Forward 1 Fixed Through Hole DIPB 8 +150 °C -40 °C
RS-stocknr. 146-5742
FabrikantnummerDPA425GN
2,808 €
Each (In a Tube of 50)
Aantal stuks
- - 36 V dc 75 V dc - - Flyback, Forward 1 Fixed Surface Mount SMDB 8 +150 °C -40 °C
RS-stocknr. 146-5706
FabrikantnummerDPA423PN
1,543 €
Each (In a Tube of 50)
Aantal stuks
- - 36 V dc 75 V dc - - Flyback, Forward 1 Fixed Through Hole DIPB 8 +150 °C -40 °C