DC-DC Converters ICs

DC-DC Converter ICs are devices designed to convert a source of DC (direct current) from one voltage to another. These type of devices are commonly used in portable electronic devices or any other devices that are powered from the battery instead of the external power source. The battery of the device supply power with its own voltage that might not be suitable for all internal circuits. DC-DC converter ICs ensure that required voltage is delivered to each circuit due to its own requirements. Converter ICs can both increase or decrease the voltage within the system, by storing the input energy temporarily and then releasing that to the output at a different level. DC-DC converter ICs also regulate the output voltage and maximise the energy harvest.

DC-DC converter ICs are commonly used for:

  • Photovoltaic systems
  • Wind Turbines
  • Portable devices
  • Battery operated devices
  • Vehicles Production Industry
  • Electronics industry
  • Military Industry
  • Household devices

DC-DC converter ICs range is very wide but generally, they all can be divided into several categories:

  • Fixed installation Car Power Adapters
  • Isolated DC to High Voltage DC Converters
  • Isolated DC-DC Converters
  • Non-Isolated DC to High Voltage Converters
  • Non-Isolated DC-DC Converters
  • Portable Car Power Adapters
  • Switching Regulators

...
Lees meer Lees minder

Filters

1 - 11 van 11 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Minimum Output Voltage Maximum Output Voltage Minimum Input Voltage Maximum Input Voltage Minimum Output Current Maximum Output Current Converter Type Number of Outputs Output Type Mounting Type Package Type Pin Count Maximum Operating Temperature Minimum Operating Temperature
RS-stocknr. 186-2074
FabrikantnummerISL8282MFRZ
12,46 €
Each
Aantal stuks
0.5 V 5 V 4.5 V 16.5 V 0A 15A Step Down 1 Adjustable Surface Mount HDA 83 +125 °C -40 °C
RS-stocknr. 186-2031
FabrikantnummerISL8282MFRZ
12,255 €
Each (In a Tube of 160)
Aantal stuks
0.5 V 5 V 4.5 V 16.5 V 0A 15A Step Down 1 Adjustable Surface Mount HDA 83 +125 °C -40 °C
RS-stocknr. 186-2065
FabrikantnummerISL8210MFRZ
8,54 €
Each
Aantal stuks
0.5 V 5 V 4.5 V 16.5 V 0A 10A Step Down 1 Adjustable Surface Mount HDA 83 +125 °C -40 °C
RS-stocknr. 186-2032
FabrikantnummerISL8210MEVAL1Z
61,58 €
Each
Aantal stuks
1 V 5 V 4.5 V 15 V - 10A Step Down 1 Adjustable - - - - -
RS-stocknr. 186-2030
FabrikantnummerISL8280MFRZ
12,638 €
Each (In a Tube of 160)
Aantal stuks
0.5 V 5 V 4.5 V 16.5 V 0A 10A Step Down 1 Adjustable Surface Mount HDA 83 +125 °C -40 °C
RS-stocknr. 186-2033
FabrikantnummerISL8212MEVAL1Z
61,58 €
Each
Aantal stuks
1 V 5 V 4.5 V 15 V - 15A Step Down 1 Adjustable - - - - -
RS-stocknr. 186-2071
FabrikantnummerISL8280MFRZ
17,01 €
Each
Aantal stuks
0.5 V 5 V 4.5 V 16.5 V 0A 10A Step Down 1 Adjustable Surface Mount HDA 83 +125 °C -40 °C
RS-stocknr. 186-2028
FabrikantnummerISL8210MFRZ
8,395 €
Each (In a Tube of 160)
Aantal stuks
0.5 V 5 V 4.5 V 16.5 V 0A 10A Step Down 1 Adjustable Surface Mount HDA 83 +125 °C -40 °C
RS-stocknr. 186-2068
FabrikantnummerISL8212MFRZ
11,35 €
Each
Aantal stuks
0.5 V 5 V 4.5 V 16.5 V 0A 15A Step Down 1 Adjustable Surface Mount HDA 83 +125 °C -40 °C
RS-stocknr. 186-2035
FabrikantnummerISL8282MEVAL1Z
61,58 €
Each
Aantal stuks
1 V 5 V 4.5 V 15 V - 15A Step Down 1 Adjustable - - - - -
RS-stocknr. 186-2034
FabrikantnummerISL8280MEVAL1Z
61,58 €
Each
Aantal stuks
1 V 5 V 4.5 V 15 V - 10A Step Down 1 Adjustable - - - - -