DC-DC Controllers

Filters

141 - 160 van 426 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Controller Type Number of Outputs Maximum Switching Frequency Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Input Voltage Maximum Operating Temperature Maximum Output Current Maximum Output Voltage
RS-stocknr. 811-5560
FabrikantnummerLM3478MA/NOPB
2,232 €
Each (In a Pack of 5)
Aantal stuks
Step Up 1 1 MHz Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 40 V +125 °C 1A -
RS-stocknr. 162-8789
FabrikantnummerTPS40303DRCT
0,931 €
Each (On a Reel of 250)
Aantal stuks
Buck Controller 1 330 kHz Surface Mount SON 10 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm 20 V +125 °C 20A 6.8 V
RS-stocknr. 162-7931
FabrikantnummerTPS51220ARTVT
3,155 €
Each (On a Reel of 250)
Aantal stuks
Power Controller 1 1000 kHz Surface Mount WQFN 32 5.15 x 5.15 x 0.75mm 5.15mm 5.15mm 0.75mm 32 V +85 °C 20A 12 V
RS-stocknr. 779-9209
FabrikantnummerLT1339ISW#PBF
FabrikantAnalog Devices
12,75 €
Each
Aantal stuks
Buck Controller 1 150 kHz Surface Mount SOIC 20 - 13.01mm 7.595mm 2.337mm 60 V +85 °C 65mA -
RS-stocknr. 158-5335
FabrikantnummerINN3265C-H201-TL
0,74 €
Each (On a Reel of 2000)
Aantal stuks
Flyback Controller 1 80 kHz Surface Mount InSOP-24D 16 9.4 x 10.8 x 1.45mm 9.4mm 10.8mm 1.45mm 265 V ac +150 °C - 27 V
RS-stocknr. 900-9902
FabrikantnummerUCC28911D
0,704 €
Each (In a Pack of 5)
Aantal stuks
Flyback Controller 1 115 kHz Surface Mount SOIC 7 5 x 4 x 1.5mm 5mm 4mm 1.5mm 265 V +125 °C 1.26A 5.25 V
RS-stocknr. 822-6761
FabrikantnummerLTC4425EMSE#PBF
FabrikantAnalog Devices
5,035 €
Each (In a Pack of 2)
Aantal stuks
- - - Surface Mount MSOP 12 4.039 x 3 x 0.9984mm 4.04mm 3mm 0.998mm - +125 °C - 5.4 V
RS-stocknr. 188-0178
FabrikantnummerMIC2800-G1JSYML-TR
FabrikantMicrochip
1,844 €
Each (In a Pack of 5)
Aantal stuks
DC to DC Controller 3 2.2 MHz Surface Mount QFN 16 3 x 3 x 0.85mm 3mm 3mm 0.85mm 5.5 V +125 °C 600mA 3.6 V
RS-stocknr. 812-4343
FabrikantnummerUCC28703DBVT
1,002 €
Each (In a Pack of 10)
Aantal stuks
Flyback - 140 kHz Surface Mount SOT-23 6 3.05 x 1.75 x 1.3mm 3.05mm 1.75mm 1.3mm - +125 °C - -
RS-stocknr. 145-7602
FabrikantnummerLTC3703IGN-5#PBF
FabrikantAnalog Devices
4,785 €
Each (In a Tube of 100)
Aantal stuks
Boost Controller, Buck Controller 1 600 kHz Surface Mount SSOP 16 4.978 x 3.988 x 1.5mm 4.98mm 3.988mm 1.5mm 60 V +125 °C 5A -
RS-stocknr. 812-4347
FabrikantnummerUCC28710D
1,318 €
Each (In a Pack of 5)
Aantal stuks
Flyback - 106 kHz Surface Mount SOIC 7 5 x 4 x 1.5mm 5mm 4mm 1.5mm - +125 °C - -
RS-stocknr. 145-6272
FabrikantnummerLTC3805IMSE-5#PBF
FabrikantAnalog Devices
2,086 €
Each (In a Tube of 50)
Aantal stuks
Flyback Controller 1 700 kHz Surface Mount MSOP 10 3 x 3 x 0.86mm 3mm 3mm 0.86mm 8.8 V +125 °C 10µA -
RS-stocknr. 786-9629
FabrikantnummerLT3758EMSE#PBF
FabrikantAnalog Devices
4,97 €
Each (In a Pack of 2)
Aantal stuks
Boost Controller, Flyback Controller, Inverting, SEPIC Controller 1 1 MHz Surface Mount MSOP 10 3 x 3 x 0.86mm 3mm 3mm 0.86mm 100 V +125 °C 12µA 96 V
RS-stocknr. 145-6087
FabrikantnummerBQ51013ARHLT
3,024 €
Each (On a Reel of 250)
Aantal stuks
Power Supply Receiver 1 - Surface Mount VQFN 20 4.65 x 3.65 x 0.95mm 4.65mm 3.65mm 0.95mm 10 V +125 °C 1.5A 5 V
RS-stocknr. 165-9122
FabrikantnummerMAX1626ESA+
FabrikantMaxim Integrated
1,887 €
Each (In a Tube of 100)
Aantal stuks
- 1 - Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm - +85 °C - -
RS-stocknr. 779-9205
FabrikantnummerLT1339CSW#PBF
FabrikantAnalog Devices
10,62 €
Each
Aantal stuks
Buck Controller 1 150 kHz Surface Mount SOIC 20 - 13.01mm 7.595mm 2.337mm 60 V +70 °C 65mA -
RS-stocknr. 155-7534
FabrikantnummerLTC4417IGN#PBF
FabrikantAnalog Devices
4,964 €
Each (In a Tube of 55)
Aantal stuks
Power Path Controller 1 - Surface Mount SSOP 24 8.738 x 3.988 x 1.501mm 8.74mm 3.988mm 1.501mm 36 V +85 °C 2mA 36 V
RS-stocknr. 155-6725
FabrikantnummerLT3758IMSE#PBF
FabrikantAnalog Devices
3,579 €
Each (In a Tube of 50)
Aantal stuks
Boost Controller, Flyback Controller, Inverting, SEPIC Controller 1 1 MHz Surface Mount MSOP 10 3 x 3 x 0.86mm 3mm 3mm 0.86mm 100 V +125 °C 12µA 96 V
RS-stocknr. 121-9337
FabrikantnummerLM3478MA/NOPB
1,88 €
Each (In a Tube of 95)
Aantal stuks
Step Up 1 1 MHz Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 40 V +125 °C 1A -
RS-stocknr. 156-6859
FabrikantnummerLT3751EFE#PBF
FabrikantAnalog Devices
5,404 €
Each (In a Tube of 74)
Aantal stuks
Flyback Controller 1 - Surface Mount TSSOP 20 6.6 x 4.5 x 1.05mm 6.6mm 4.5mm 1.05mm 24 V +125 °C - -
Related Products
The highly flexible and integrated PMIC configurable devices ...
Description:
The highly flexible and integrated PMIC configurable devices from Texas Instruments allow you to scale your power solutions to handle the sequencing, voltage and current requirements of processors, Microcontrollers, FPGAs and system-level peripherals. The Power Management Integrated Circuits (PMIC) are ...
Texas Instruments DC-to-DC Converter Non-Isolated Step-Down Power Modules ...
Description:
Texas Instruments DC-to-DC Converter Non-Isolated Step-Down Power Modules with adjustable output voltage. Integrated shielded inductorPrecision enable, soft-start, and tracking for sequencingBest-in-class thermal performancePin-to-pin compatible modules for different load currentsEasy-to-use packagingPasses ...
Description:
The PTB48560x is a series of 30 W rated isolated DC0DC converters, designed to operate from a standard 24 V or 48 V telecom central office supply. It incorporates Auto-Track™, a feature that simplifies the power-up sequencing of multiple power ...
Texas Instruments integrated controllers for Power Factor Correction ...
Description:
Texas Instruments integrated controllers for Power Factor Correction (PFC) in pre-regulators and PFC converters can achieve near unity power factor and give stable, low distortion sinusoidal line currents. They utilise advanced features and innovative processes such as quantized voltage feed-forward, ...