DC-DC Controllers

Filters

61 - 80 van 396 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Controller Type Number of Outputs Maximum Switching Frequency Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Input Voltage Maximum Operating Temperature Maximum Output Current Maximum Output Voltage
RS-stocknr. 145-6857
FabrikantnummerUCC28911D
0,658 €
Each (In a Tube of 75)
Aantal stuks
Flyback Controller 1 115 kHz Surface Mount SOIC 7 5 x 4 x 1.5mm 5mm 4mm 1.5mm 265 V +125 °C 1.26A 5.25 V
RS-stocknr. 189-6944
FabrikantnummerMAX1771CPA+
FabrikantMaxim Integrated
2,502 €
Each (In a Tube of 50)
Aantal stuks
Boost Controller 1 300 kHz Through Hole PDIP 8 9.91 x 7.87 x 4.45mm 9.91mm 7.87mm 4.45mm 16.5 V +70 °C 5µA 12.48 V
RS-stocknr. 761-4909
FabrikantnummerLM25085AMME/NOPB
0,814 €
Each (On a Tape of 5)
Aantal stuks
Buck Controller 1 1000 kHz Surface Mount MSOP 8 3 x 3 x 0.86mm 3mm 3mm 0.86mm 42 V +125 °C 1.75A -
RS-stocknr. 761-9257
FabrikantnummerLTC1872ES6#TRMPBF
FabrikantAnalog Devices
3,87 €
Each
Aantal stuks
Boost Controller 1 550 kHz Surface Mount SOT-23 6 3 x 1.75 x 1.3mm 3mm 1.75mm 1.3mm 9.8 V +85 °C 1A -
RS-stocknr. 158-5339
FabrikantnummerINN3268C-H202-TL
0,885 €
Each (On a Reel of 2000)
Aantal stuks
Flyback Controller 1 100 kHz Surface Mount InSOP-24D 16 9.4 x 10.8 x 1.45mm 9.4mm 10.8mm 1.45mm 265 V ac +150 °C - 27 V
RS-stocknr. 197-7588
FabrikantnummerTPS40057PWP
3,468 €
Each (In a Tube of 90)
Aantal stuks
Buck Controller 1 100 kHz - HTSSOP 16 - - - - - - - -
RS-stocknr. 102-5709
FabrikantnummerLM3485MM/NOPB
0,61 €
Each (On a Reel of 1000)
Aantal stuks
Buck Controller 1 - Surface Mount MSOP 8 3 x 3 x 0.86mm 3mm 3mm 0.86mm 35 V +125 °C - 35 V
RS-stocknr. 158-5351
FabrikantnummerINN3674C-H601-TL
0,749 €
Each (On a Reel of 2000)
Aantal stuks
Flyback Controller 1 80 kHz Surface Mount InSOP-24D 16 9.4 x 10.8 x 1.45mm 9.4mm 10.8mm 1.45mm 265 V ac +150 °C - 27 V
RS-stocknr. 162-4412
FabrikantnummerTPS64200DBVT
0,764 €
Each (On a Reel of 250)
Aantal stuks
Buck Controller 1 - Surface Mount SOT-23 6 2.9 x 1.6 x 1.15mm 2.9mm 1.6mm 1.15mm 6.5 V +85 °C - 6.5 V
RS-stocknr. 197-7261
FabrikantnummerLM3488MM/NOPB
1,554 €
Each (On a Reel of 1000)
Aantal stuks
- 1 430 KHz Surface Mount VSSOP 8 - - - - - - - -
RS-stocknr. 155-7537
FabrikantnummerLT1683EG#PBF
FabrikantAnalog Devices
6,384 €
Each (In a Tube of 66)
Aantal stuks
Ultra Low Noise 1 250 kHz Surface Mount SSOP 20 7.5 x 5.6 x 1.5mm 7.5mm 5.6mm 1.5mm 20 V +125 °C 350µA 5 V
RS-stocknr. 155-7509
FabrikantnummerLTC4413EDD-1#PBF
FabrikantAnalog Devices
2,968 €
Each (In a Tube of 121)
Aantal stuks
- 2 - Surface Mount DFN 10 3 x 3 x 0.7mm 3mm 3mm 0.7mm 5.5 V +85 °C 2.6A 5.5 V
RS-stocknr. 761-9493
FabrikantnummerLTC3703IGN#PBF
FabrikantAnalog Devices
7,56 €
Each
Aantal stuks
Boost Controller, Buck Controller 1 600 kHz Surface Mount SSOP 16 4.978 x 3.988 x 1.5mm 4.98mm 3.988mm 1.5mm 60 V +125 °C 5A -
RS-stocknr. 919-9966
FabrikantnummerLTC3789IUFD#PBF
FabrikantAnalog Devices
7,573 €
Each (In a Tube of 73)
Aantal stuks
Boost Controller, Buck Controller 1 600 kHz Surface Mount QFN 28 4 x 5 x 0.7mm 4mm 5mm 0.7mm 38 V +125 °C 5A 38 V
RS-stocknr. 145-6620
FabrikantnummerTPS40304DRCT
0,899 €
Each (On a Reel of 250)
Aantal stuks
Buck Controller 2 660 kHz Surface Mount SON 10 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm 20 V +125 °C 25mA 6.8 V
RS-stocknr. 169-8204
FabrikantnummerNJM2369E
FabrikantNew Japan Radio
1,62 €
Each (In a Tube of 100)
Aantal stuks
Flyback Controller 1 - Surface Mount EMP 8 5 x 3.9 x 1.5mm 5mm 3.9mm 1.5mm 32 V +85 °C - -
RS-stocknr. 919-9525
FabrikantnummerLTC3780IG#PBF
FabrikantAnalog Devices
7,573 €
Each (In a Tube of 59)
Aantal stuks
Boost Controller, Buck Controller 1 400 kHz Surface Mount SSOP 24 8.5 x 8.2 x 1.95mm 8.5mm 8.2mm 1.95mm 36 V +125 °C 5A 30 V
RS-stocknr. 159-2507
FabrikantnummerINN3675C-H601-TL
0,66 €
Each
Aantal stuks
Flyback Controller 1 80 kHz Surface Mount InSOP-24D 16 9.4 x 10.8 x 1.45mm 9.4mm 10.8mm 1.45mm 265 V ac +150 °C - 27 V
RS-stocknr. 155-6758
FabrikantnummerLTC1625CS#PBF
FabrikantAnalog Devices
6,435 €
Each (In a Tube of 50)
Aantal stuks
Buck Controller 1 165 kHz Surface Mount SOIC 16 4.978 x 3.988 x 1.478mm 4.98mm 3.988mm 1.478mm 36 V +70 °C 2A 5.1 V
RS-stocknr. 797-4771
FabrikantnummerTEA1721BT/N1,118
FabrikantNXP
0,298 €
Each (In a Pack of 5)
Aantal stuks
SMPS Controller 1 53 kHz Surface Mount SOIC 7 4.9 x 3.9 x 1.35mm 4.9mm 3.9mm 1.35mm 19 V +150 °C - -
Related Products
Qi is an interface standard developed by the ...
Description:
Qi is an interface standard developed by the Wireless Power Consortium (WPC) for inductive electrical power transfer over distances of up to 4 cm.A Qi-compliant wireless power system consists of a charging pad and receiver. Power transfers from transmitter to ...
Integrated battery charging ICs from Texas Instruments intended ...
Description:
Integrated battery charging ICs from Texas Instruments intended for use with Lithium-Ion & Lithium-Polymer cells. These devices provide a complete charging and monitoring solution and include internal power devices capable of supplying charging currents of up to several amps.
Integrated battery charging ICs from Texas Instruments intended ...
Description:
Integrated battery charging ICs from Texas Instruments intended for use with Lithium-Ion & Lithium-Polymer cells. These devices provide a complete charging and monitoring solution and include internal power devices capable of supplying charging currents of up to several amps.
Use for wide voltage inputs designs up to ...
Description:
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility. Input Voltage up to 42V (LMRx42xx), 20V (LMRx20xx), and 5.5V (LMRx05xx)Output Current up to 2A (LMRxxx20), 1.5A (LMRxxx15), 1A (LMRxxx10), etc.Adjustable output ...