DC-DC Controllers

Filters

41 - 60 van 333 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Controller Type Number of Outputs Maximum Switching Frequency Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Input Voltage Maximum Operating Temperature Maximum Output Current Maximum Output Voltage
RS-stocknr. 423-103
FabrikantnummerTPS51020DBT
5,29 €
Each
Aantal stuks
Buck Controller 2 - Surface Mount TSSOP 30 7.8 x 4.4 x 1.15mm 7.8mm 4.4mm 1.15mm 28 V +85 °C - 12 V
RS-stocknr. 797-4778
FabrikantnummerTEA1721AT/N1,118
FabrikantNXP
0,87 €
Each (In a Pack of 5)
Aantal stuks
SMPS Controller 1 53 kHz Surface Mount SOIC 7 4.9 x 3.9 x 1.35mm 4.9mm 3.9mm 1.35mm 19 V +150 °C - -
RS-stocknr. 724-0533
FabrikantnummerMCP1640B-I/MC
FabrikantMicrochip
0,518 €
Each (In a Pack of 5)
Aantal stuks
Boost Controller 1 575 kHz Surface Mount DFN 8 3 x 2 x 0.95mm 3mm 2mm 0.95mm 5.5 V +85 °C 350mA 5.5 V
RS-stocknr. 911-1023
FabrikantnummerICE2HS01GXUMA1
FabrikantInfineon
1,083 €
Each (On a Reel of 1000)
Aantal stuks
Resonant Mode Controller 1 225 kHz Surface Mount DSO 20 12.8 x 7.6 x 2.45mm 12.8mm 7.6mm 2.45mm 18 V +125 °C 5mA 1.5 V
RS-stocknr. 811-5844
FabrikantnummerLMR14203XMKE/NOPB
2,06 €
Each (In a Pack of 5)
Aantal stuks
Step Down 1 1.5 MHz Surface Mount SOT-23 6 3.05 x 1.75 x 1mm 3.05mm 1.75mm 1mm 42 V +125 °C 300mA 34 V
RS-stocknr. 121-9351
FabrikantnummerTPS40170RGYT
2,622 €
Each (On a Reel of 250)
Aantal stuks
Buck Controller 1 660 kHz Surface Mount VQFN 20 4.65 x 3.65 x 0.95mm 4.65mm 3.65mm 0.95mm 60 V +125 °C 20A 5.2 V
RS-stocknr. 389-136
FabrikantnummerTPS64200DBVT
1,276 €
Each (In a Pack of 5)
Aantal stuks
Buck Controller 1 - Surface Mount SOT-23 6 2.9 x 1.6 x 1.15mm 2.9mm 1.6mm 1.15mm 6.5 V +85 °C - 6.5 V
RS-stocknr. 188-0208
FabrikantnummerMIC2800-G2SYML-TR
FabrikantMicrochip
1,498 €
Each (In a Pack of 5)
Aantal stuks
DC to DC Controller 3 2.2 MHz Surface Mount QFN 16 3 x 3 x 0.85mm 3mm 3mm 0.85mm 5.5 V +125 °C 600mA 3.6 V
RS-stocknr. 166-0313
FabrikantnummerTEA1751T/N1,518
FabrikantNXP
0,754 €
Each (On a Reel of 2500)
Aantal stuks
- - - Surface Mount SOIC 16 10 x 4 x 1.45mm 10mm 4mm 1.45mm - +150 °C - -
RS-stocknr. 166-0886
FabrikantnummerICL5101XUMA1
FabrikantInfineon
1,017 €
Each (On a Reel of 2500)
Aantal stuks
- 1 120 kHz Surface Mount PG-DSO-16-23 16 10 x 4 x 1.65mm 10mm 4mm 1.65mm - +125 °C - -
RS-stocknr. 786-9884
FabrikantnummerLTC1923EGN#PBF
FabrikantAnalog Devices
31,13 €
Each
Aantal stuks
Boost Controller 1 260 kHz Surface Mount SSOP 28 9.982 x 3.988 x 1.498mm 9.98mm 3.988mm 1.498mm 5.5 V +85 °C 12µA 2.55 V
RS-stocknr. 921-6998
FabrikantnummerLM5118MH/NOPB
4,45 €
Each (In a Tube of 73)
Aantal stuks
Boost Controller, Buck Controller 1 500 kHz Surface Mount TSSOP 20 6.5 x 4.4 x 0.8mm 6.5mm 4.4mm 0.8mm 75 V +125 °C - -
RS-stocknr. 786-9626
FabrikantnummerLT3757IMSE#PBF
FabrikantAnalog Devices
4,70 €
Each
Aantal stuks
Boost Controller, Flyback Controller, Inverting, SEPIC Controller 1 1000 kHz Surface Mount MSOP 10 3 x 3 x 0.7mm 3mm 3mm 0.7mm 40 V +125 °C 12µA 350 V
RS-stocknr. 161-2620
FabrikantnummerNCP1034DR2G
FabrikantON Semiconductor
1,049 €
Each (On a Reel of 2500)
Aantal stuks
Buck Controller 1 500 kHz Surface Mount SOIC 16 10 x 4 x 1.5mm 10mm 4mm 1.5mm 18 V 125 °C 2A -
RS-stocknr. 159-2497
FabrikantnummerINN3674C-H601-TL
0,88 €
Each
Aantal stuks
Flyback Controller 1 80 kHz Surface Mount InSOP-24D 16 9.4 x 10.8 x 1.45mm 9.4mm 10.8mm 1.45mm 265 V ac +150 °C - 27 V
RS-stocknr. 533-5828
FabrikantnummerLM3477MM/NOPB
0,80 €
Each
Aantal stuks
Power Controller 1 - Surface Mount MSOP 8 3 x 3 x 0.86mm 3mm 3mm 0.86mm 35 V +125 °C - -
RS-stocknr. 398-714
FabrikantnummerTS34063CS RLG
0,37 €
Each (In a Pack of 50)
Aantal stuks
- 1 - Surface Mount SOP 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm - +125 °C - -
RS-stocknr. 159-2517
FabrikantnummerINN3676C-H601-TL
0,78 €
Each
Aantal stuks
Flyback Controller 1 75 kHz Surface Mount InSOP-24D 16 9.4 x 10.8 x 1.45mm 9.4mm 10.8mm 1.45mm 265 V ac +150 °C - 27 V
RS-stocknr. 821-5124
FabrikantnummerNCP1092DG
FabrikantON Semiconductor
1,037 €
Each (In a Pack of 10)
Aantal stuks
Interface Controller 1 - Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 57 V +85 °C 5mA 72 V
RS-stocknr. 187-9375
FabrikantnummerMIC2800-G1JSYML-TR
FabrikantMicrochip
1,31 €
Each (On a Reel of 5000)
Aantal stuks
DC to DC Controller 3 2.2 MHz Surface Mount QFN 16 3 x 3 x 0.85mm 3mm 3mm 0.85mm 5.5 V +125 °C 600mA 3.6 V
Related Products
Qi is an interface standard developed by the ...
Description:
Qi is an interface standard developed by the Wireless Power Consortium (WPC) for inductive electrical power transfer over distances of up to 4 cm.A Qi-compliant wireless power system consists of a charging pad and receiver. Power transfers from transmitter to ...
Integrated battery charging ICs from Texas Instruments intended ...
Description:
Integrated battery charging ICs from Texas Instruments intended for use with Lithium-Ion & Lithium-Polymer cells. These devices provide a complete charging and monitoring solution and include internal power devices capable of supplying charging currents of up to several amps.
Integrated battery charging ICs from Texas Instruments intended ...
Description:
Integrated battery charging ICs from Texas Instruments intended for use with Lithium-Ion & Lithium-Polymer cells. These devices provide a complete charging and monitoring solution and include internal power devices capable of supplying charging currents of up to several amps.
Use for wide voltage inputs designs up to ...
Description:
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility. Input Voltage up to 42V (LMRx42xx), 20V (LMRx20xx), and 5.5V (LMRx05xx)Output Current up to 2A (LMRxxx20), 1.5A (LMRxxx15), 1A (LMRxxx10), etc.Adjustable output ...