DC-DC Controllers

Filters

21 - 40 van 395 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Controller Type Number of Outputs Maximum Switching Frequency Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Input Voltage Maximum Operating Temperature Maximum Output Current Maximum Output Voltage
RS-stocknr. 155-7731
FabrikantnummerLT3845AEFE#PBF
FabrikantAnalog Devices
5,037 €
Each (In a Tube of 95)
Aantal stuks
Current Mode Step Down 1 600 kHz Surface Mount TSSOP 16 5.1 x 4.5 x 1.1mm 5.1mm 4.5mm 1.1mm 60 V +125 °C ±30µA 36 V
RS-stocknr. 811-5567
FabrikantnummerLM3481MM/NOPB
1,567 €
Each (In a Pack of 10)
Aantal stuks
Step Up 1 1 MHz Surface Mount VSSOP 10 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm 48 V +125 °C 1A -
RS-stocknr. 921-2814
FabrikantnummerLM3481MM/NOPB
0,903 €
Each (On a Reel of 1000)
Aantal stuks
Step Up 1 1 MHz Surface Mount VSSOP 10 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm 48 V +125 °C 1A -
RS-stocknr. 822-9987
FabrikantnummerLT3845AEFE#PBF
FabrikantAnalog Devices
7,53 €
Each
Aantal stuks
Current Mode Step Down 1 600 kHz Surface Mount TSSOP 16 5.1 x 4.5 x 1.1mm 5.1mm 4.5mm 1.1mm 60 V +125 °C ±30µA 36 V
RS-stocknr. 162-7709
FabrikantnummerLM5085MY/NOPB
0,97 €
Each (On a Reel of 1000)
Aantal stuks
Buck Controller 1 1 MHz Surface Mount MSOP 8 3 x 3 x 0.86mm 3mm 3mm 0.86mm 75 V +125 °C 10A 75 V
RS-stocknr. 145-6293
FabrikantnummerTPS40200D
1,565 €
Each (In a Tube of 75)
Aantal stuks
Buck Controller 1 - Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 52 V +85 °C - 9 V
RS-stocknr. 145-6075
FabrikantnummerLT1339CN#PBF
FabrikantAnalog Devices
11,287 €
Each (In a Tube of 18)
Aantal stuks
Current Mode 1 150 kHz Through Hole PDIP 20 26.416 x 6.477 x 3.302mm 26.42mm 6.477mm 3.302mm 60 V +70 °C 65mA 5.25 V
RS-stocknr. 389-182
FabrikantnummerTPS40200D
1,924 €
Each (In a Pack of 5)
Aantal stuks
Buck Controller 1 - Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 52 V +85 °C - 9 V
RS-stocknr. 162-6182
FabrikantnummerLM25085AMME/NOPB
0,792 €
Each (On a Reel of 250)
Aantal stuks
Buck Controller 1 1000 kHz Surface Mount MSOP 8 3 x 3 x 0.86mm 3mm 3mm 0.86mm 42 V +125 °C 1.75A -
RS-stocknr. 145-1333
FabrikantnummerUCC28730D
1,056 €
Each (In a Bag of 75)
Aantal stuks
Flyback Controller 1 90 kHz Surface Mount SOIC 7 5 x 4 x 1.5mm 5mm 4mm 1.5mm 264 V +125 °C 2.2A 5.25 V
RS-stocknr. 153-3371
FabrikantnummerLTC1628CG#PBF
FabrikantAnalog Devices
6,305 €
Each (In a Tube of 47)
Aantal stuks
Buck Controller 2 - Surface Mount SSOP 28 10.5 x 5.6 x 2mm 10.5mm 5.6mm 2mm 30 V +85 °C - -
RS-stocknr. 162-7931
FabrikantnummerTPS51220ARTVT
2,868 €
Each (On a Reel of 250)
Aantal stuks
Power Controller 1 1000 kHz Surface Mount WQFN 32 5.15 x 5.15 x 0.75mm 5.15mm 5.15mm 0.75mm 32 V +85 °C 20A 12 V
RS-stocknr. 162-6183
FabrikantnummerLM25085MYE/NOPB
1,07 €
Each (On a Reel of 250)
Aantal stuks
Buck Controller 1 1000 kHz Surface Mount MSOP 8 3 x 3 x 0.86mm 3mm 3mm 0.86mm 42 V +125 °C 1.75A -
RS-stocknr. 921-6888
FabrikantnummerLM3150MHE/NOPB
1,88 €
Each (On a Reel of 250)
Aantal stuks
Buck Controller, Synchronous 1 1000 kHz Surface Mount TSSOP 14 5 x 4.4 x 0.8mm 5mm 4.4mm 0.8mm 42 V +125 °C 12A -
RS-stocknr. 786-9950
FabrikantnummerLTC3780EG#PBF
FabrikantAnalog Devices
10,82 €
Each
Aantal stuks
Boost Controller, Buck Controller 1 400 kHz Surface Mount SSOP 24 8.5 x 5.6 x 1.95mm 8.5mm 5.6mm 1.95mm 36 V +85 °C 3A 30 V
RS-stocknr. 145-6149
FabrikantnummerLT3479EFE#PBF
FabrikantAnalog Devices
4,031 €
Each (In a Tube of 95)
Aantal stuks
Boost Controller 1 4100 kHz Surface Mount TSSOP 16 5.1 x 4.5 x 0.95mm 5.1mm 4.5mm 0.95mm 24 V +85 °C 3A 42 V
RS-stocknr. 167-7311
FabrikantnummerBD9851EFV-E2
FabrikantROHM
2,604 €
Each (In a Pack of 5)
Aantal stuks
Step Down 1 3 MHz Surface Mount HTSSOP 20 6.5 x 4.4 x 0.92mm 6.5mm 4.4mm 0.92mm 18 V +85 °C 200mA 2.6 V
RS-stocknr. 786-9629
FabrikantnummerLT3758EMSE#PBF
FabrikantAnalog Devices
4,97 €
Each (In a Pack of 2)
Aantal stuks
Boost Controller, Flyback Controller, Inverting, SEPIC Controller 1 1 MHz Surface Mount MSOP 10 3 x 3 x 0.86mm 3mm 3mm 0.86mm 100 V +125 °C 12µA 96 V
RS-stocknr. 919-9878
FabrikantnummerLT3748EMS#PBF
FabrikantAnalog Devices
4,409 €
Each (In a Tube of 37)
Aantal stuks
Flyback Controller 1 - Surface Mount MSOP 16 4.039 x 3 x 0.86mm 4.04mm 3mm 0.86mm 100 V +125 °C 1.9A 300 V
RS-stocknr. 155-6726
FabrikantnummerLT3757IMSE#PBF
FabrikantAnalog Devices
3,052 €
Each (In a Tube of 50)
Aantal stuks
Boost Controller, Flyback Controller, Inverting, SEPIC Controller 1 1000 kHz Surface Mount MSOP 10 3 x 3 x 0.7mm 3mm 3mm 0.7mm 40 V +125 °C 12µA 350 V
Related Products
Qi is an interface standard developed by the ...
Description:
Qi is an interface standard developed by the Wireless Power Consortium (WPC) for inductive electrical power transfer over distances of up to 4 cm.A Qi-compliant wireless power system consists of a charging pad and receiver. Power transfers from transmitter to ...
Integrated battery charging ICs from Texas Instruments intended ...
Description:
Integrated battery charging ICs from Texas Instruments intended for use with Lithium-Ion & Lithium-Polymer cells. These devices provide a complete charging and monitoring solution and include internal power devices capable of supplying charging currents of up to several amps.
Integrated battery charging ICs from Texas Instruments intended ...
Description:
Integrated battery charging ICs from Texas Instruments intended for use with Lithium-Ion & Lithium-Polymer cells. These devices provide a complete charging and monitoring solution and include internal power devices capable of supplying charging currents of up to several amps.
Use for wide voltage inputs designs up to ...
Description:
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility. Input Voltage up to 42V (LMRx42xx), 20V (LMRx20xx), and 5.5V (LMRx05xx)Output Current up to 2A (LMRxxx20), 1.5A (LMRxxx15), 1A (LMRxxx10), etc.Adjustable output ...