DC-DC Controllers

Filters

1 - 20 van 146 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Controller Type Number of Outputs Maximum Switching Frequency Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Input Voltage Maximum Operating Temperature Maximum Output Current Maximum Output Voltage
RS-stocknr. 919-9339
FabrikantnummerLT3757EMSE#PBF
FabrikantAnalog Devices
2,915 €
Each (In a Tube of 50)
Aantal stuks
Boost Controller, Flyback Controller, Inverting 1 1000 kHz Surface Mount MSOP 10 3 x 3 x 0.86mm 3mm 3mm 0.86mm 40 V +125 °C 2A 24 V
RS-stocknr. 761-8831
FabrikantnummerLT3757EMSE#PBF
FabrikantAnalog Devices
4,45 €
Each
Aantal stuks
Boost Controller, Flyback Controller, Inverting 1 1000 kHz Surface Mount MSOP 10 3 x 3 x 0.86mm 3mm 3mm 0.86mm 40 V +125 °C 2A 24 V
RS-stocknr. 822-6562
FabrikantnummerLT1339CN#PBF
FabrikantAnalog Devices
13,55 €
Each
Aantal stuks
Current Mode 1 150 kHz Through Hole PDIP 20 26.416 x 6.477 x 3.302mm 26.42mm 6.477mm 3.302mm 60 V +70 °C 65mA 5.25 V
RS-stocknr. 822-9987
FabrikantnummerLT3845AEFE#PBF
FabrikantAnalog Devices
7,53 €
Each
Aantal stuks
Current Mode Step Down 1 600 kHz Surface Mount TSSOP 16 5.1 x 4.5 x 1.1mm 5.1mm 4.5mm 1.1mm 60 V +125 °C ±30µA 36 V
RS-stocknr. 155-7731
FabrikantnummerLT3845AEFE#PBF
FabrikantAnalog Devices
5,037 €
Each (In a Tube of 95)
Aantal stuks
Current Mode Step Down 1 600 kHz Surface Mount TSSOP 16 5.1 x 4.5 x 1.1mm 5.1mm 4.5mm 1.1mm 60 V +125 °C ±30µA 36 V
RS-stocknr. 145-6075
FabrikantnummerLT1339CN#PBF
FabrikantAnalog Devices
11,287 €
Each (In a Tube of 18)
Aantal stuks
Current Mode 1 150 kHz Through Hole PDIP 20 26.416 x 6.477 x 3.302mm 26.42mm 6.477mm 3.302mm 60 V +70 °C 65mA 5.25 V
RS-stocknr. 919-9979
FabrikantnummerLTC3824EMSE#PBF
FabrikantAnalog Devices
2,761 €
Each (In a Tube of 50)
Aantal stuks
Buck Controller 1 600 kHz Surface Mount MSOP 10 3 x 3 x 0.86mm 3mm 3mm 0.86mm 60 V +150 °C 2.5A 5 V
RS-stocknr. 786-9840
FabrikantnummerLTC1625CGN#PBF
FabrikantAnalog Devices
10,65 €
Each
Aantal stuks
Buck Controller 1 165 kHz Surface Mount SSOP 16 4.978 x 3.988 x 1.478mm 4.98mm 3.988mm 1.478mm 36 V +70 °C 2A 5.1 V
RS-stocknr. 158-0345
FabrikantnummerLTC2955IDDB-1#TRMPBF
FabrikantAnalog Devices
3,349 €
Each (On a Reel of 500)
Aantal stuks
Push Button Controller 1 - Surface Mount DFN 10 3 x 2 x 0.7mm 3mm 2mm 0.7mm 36 V +85 °C - 40 V
RS-stocknr. 711-2567
FabrikantnummerLT3755EMSE-1#PBF
FabrikantAnalog Devices
6,45 €
Each
Aantal stuks
- 1 - Surface Mount MSOP 16 4.04 x 3 x 0.86mm 4.04mm 3mm 0.86mm - +125 °C - -
RS-stocknr. 155-6730
FabrikantnummerLT3800IFE#PBF
FabrikantAnalog Devices
5,594 €
Each (In a Tube of 95)
Aantal stuks
Buck Controller 1 220 kHz Surface Mount TSSOP 16 4.9 x 4.3 x 0.95mm 4.9mm 4.3mm 0.95mm 60 V +125 °C - 36 V
RS-stocknr. 153-3384
FabrikantnummerLTC3703EG#PBF
FabrikantAnalog Devices
4,811 €
Each (In a Tube of 47)
Aantal stuks
Buck Controller 1 - Surface Mount SSOP 28 10.5 x 5.6 x 2mm 10.5mm 5.6mm 2mm 15 V +85 °C - -
RS-stocknr. 796-9072
FabrikantnummerADUM4070ARIZ
FabrikantAnalog Devices
4,03 €
Each
Aantal stuks
DC to DC Isolator 1 1 MHz Surface Mount SOIC 16 12.85 x 7.6 x 2.44mm 12.85mm 7.6mm 2.44mm 5.5 V +105 °C - 24 V
RS-stocknr. 177-7162
FabrikantnummerLTC1625IS#PBF
FabrikantAnalog Devices
7,826 €
Each (In a Tube of 50)
Aantal stuks
Buck Controller 1 165 kHz Surface Mount SOIC 16 4.978 x 3.988 x 1.478mm 4.98mm 3.988mm 1.478mm 36 V +85 °C 2A 5.1 V
RS-stocknr. 145-6031
FabrikantnummerLT3755EMSE#PBF
FabrikantAnalog Devices
4,042 €
Each (In a Tube of 37)
Aantal stuks
Boost Controller, Buck Controller 1 - Surface Mount MSOP 16 4.04 x 3 x 0.86mm 4.04mm 3mm 0.86mm 40 V +125 °C - 75 V
RS-stocknr. 858-0933
FabrikantnummerLTC3862EFE-1#PBF
FabrikantAnalog Devices
7,215 €
Each (In a Pack of 2)
Aantal stuks
Step Up 1 500 kHz Surface Mount TSSOP 24 7.9 x 4.5 x 1.05mm 7.9mm 4.5mm 1.05mm 36 V +85 °C - -
RS-stocknr. 145-6262
FabrikantnummerLT3748HMS#PBF
FabrikantAnalog Devices
5,661 €
Each (In a Tube of 37)
Aantal stuks
Flyback Controller 1 - Surface Mount MSOP 12 4.04 x 3 x 1mm 4.04mm 3mm 1mm 100 V +150 °C 150mA 12 V
RS-stocknr. 761-9257
FabrikantnummerLTC1872ES6#TRMPBF
FabrikantAnalog Devices
4,11 €
Each
Aantal stuks
Boost Controller 1 550 kHz Surface Mount SOT-23 6 3 x 1.75 x 1.3mm 3mm 1.75mm 1.3mm 9.8 V +85 °C 1A -
RS-stocknr. 154-7653
FabrikantnummerLTC3703IGN#PBF
FabrikantAnalog Devices
4,908 €
Each (In a Tube of 100)
Aantal stuks
Boost Controller, Buck Controller 1 600 kHz Surface Mount SSOP 16 4.978 x 3.988 x 1.5mm 4.98mm 3.988mm 1.5mm 60 V +125 °C 5A -
RS-stocknr. 145-6272
FabrikantnummerLTC3805IMSE-5#PBF
FabrikantAnalog Devices
2,086 €
Each (In a Tube of 50)
Aantal stuks
Flyback Controller 1 700 kHz Surface Mount MSOP 10 3 x 3 x 0.86mm 3mm 3mm 0.86mm 8.8 V +125 °C 10µA -