DC-DC Controllers

Filters

1 - 20 van 30 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Controller Type Number of Outputs Maximum Switching Frequency Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Input Voltage Maximum Operating Temperature Maximum Output Current Maximum Output Voltage
RS-stocknr. 163-0063
FabrikantnummerNCP1092DRG
FabrikantON Semiconductor
0,644 €
Each (On a Reel of 3000)
Aantal stuks
Interface Controller 1 - Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 57 V +85 °C 5mA 72 V
RS-stocknr. 166-2034
FabrikantnummerFAN7621SJX
FabrikantON Semiconductor
0,841 €
Each (On a Reel of 2000)
Aantal stuks
Pulse Frequency Modulation Controller 1 106 kHz Surface Mount SOP 16 10.2 x 5.3 x 1.8mm 10.2mm 5.3mm 1.8mm 400 V dc +130 °C 8.3A 24 V
RS-stocknr. 161-2620
FabrikantnummerNCP1034DR2G
FabrikantON Semiconductor
1,14 €
Each (On a Reel of 2500)
Aantal stuks
Buck Controller 1 500 kHz Surface Mount SOIC 16 10 x 4 x 1.5mm 10mm 4mm 1.5mm 18 V 125 °C 2A -
RS-stocknr. 821-5124
FabrikantnummerNCP1092DG
FabrikantON Semiconductor
1,221 €
Each (In a Pack of 10)
Aantal stuks
Interface Controller 1 - Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 57 V +85 °C 5mA 72 V
RS-stocknr. 821-5109
FabrikantnummerNCP1080DEG
FabrikantON Semiconductor
2,394 €
Each (In a Pack of 5)
Aantal stuks
Ethernet Controller 1 500 kHz Surface Mount TSSOP 20 6.6 x 4.5 x 0.95mm 6.6mm 4.5mm 0.95mm 57 V +85 °C 26mA 9.6 V
RS-stocknr. 865-1218
FabrikantnummerFAN7621SJX
FabrikantON Semiconductor
1,254 €
Each (In a Pack of 5)
Aantal stuks
Pulse Frequency Modulation Controller 1 106 kHz Surface Mount SOP 16 10.2 x 5.3 x 1.8mm 10.2mm 5.3mm 1.8mm 400 V dc +130 °C 8.3A 24 V
RS-stocknr. 163-2650
FabrikantnummerNCP81245MNTXG
FabrikantON Semiconductor
1,132 €
Each (On a Reel of 2500)
Aantal stuks
- - 1200 kHz Surface Mount QFN 52 6 x 6 x 0.95mm 6mm 6mm 0.95mm - +100 °C - -
RS-stocknr. 145-3703
FabrikantnummerNCP1090DG
FabrikantON Semiconductor
1,11 €
Each (In a Tube of 96)
Aantal stuks
Interface Controller 1 - Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 57 V +85 °C 5mA 72 V
RS-stocknr. 121-7952
FabrikantnummerNCP1091DRG
FabrikantON Semiconductor
0,467 €
Each (On a Reel of 3000)
Aantal stuks
Interface Controller 1 - Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 57 V +85 °C 5mA 72 V
RS-stocknr. 121-7887
FabrikantnummerNCP81245MNTXG
FabrikantON Semiconductor
2,274 €
Each (In a Pack of 5)
Aantal stuks
- - 1200 kHz Surface Mount QFN 52 6 x 6 x 0.95mm 6mm 6mm 0.95mm - +100 °C - -
RS-stocknr. 162-8986
FabrikantnummerNCP1083DEG
FabrikantON Semiconductor
2,178 €
Each (In a Tube of 74)
Aantal stuks
Buck Converter 1 500 kHz Surface Mount TSSOP 20 6.6 x 4.5 x 0.95mm 6.6mm 4.5mm 0.95mm 57 V +85 °C 10mA 9.6 V
RS-stocknr. 821-5128
FabrikantnummerNCP1092DRG
FabrikantON Semiconductor
0,695 €
Each (In a Pack of 10)
Aantal stuks
Interface Controller 1 - Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 57 V +85 °C 5mA 72 V
RS-stocknr. 821-5115
FabrikantnummerNCP1090DG
FabrikantON Semiconductor
1,221 €
Each (In a Pack of 10)
Aantal stuks
Interface Controller 1 - Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 57 V +85 °C 5mA 72 V
RS-stocknr. 145-3704
FabrikantnummerNCP1092DG
FabrikantON Semiconductor
1,11 €
Each (In a Tray of 96)
Aantal stuks
Interface Controller 1 - Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 57 V +85 °C 5mA 72 V
RS-stocknr. 821-5106
FabrikantnummerNCP1090DBRG
FabrikantON Semiconductor
1,11 €
Each (In a Pack of 10)
Aantal stuks
Interface Controller 1 - Surface Mount TSSOP 8 4.5 x 3.1 x 0.95mm 4.5mm 3.1mm 0.95mm 57 V +85 °C 5mA 72 V
RS-stocknr. 671-0277
FabrikantnummerKA7500C
FabrikantON Semiconductor
0,586 €
Each (In a Pack of 5)
Aantal stuks
PWM Controller 2 - Through Hole PDIP 16 19.68 x 6.6 x 3.42mm 19.68mm 6.6mm 3.42mm 40 V +85 °C 250mA -
RS-stocknr. 172-8783
FabrikantnummerNCV898032D1R2G
FabrikantON Semiconductor
1,064 €
Each (On a Reel of 2500)
Aantal stuks
Boost Controller 1 2.2 MHz Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 40 V +150 °C 800mA 6.6 V
RS-stocknr. 163-2560
FabrikantnummerNCP1339JDR2G
FabrikantON Semiconductor
0,716 €
Each (On a Reel of 2500)
Aantal stuks
Flyback Controller 1 - Surface Mount SOIC 13 8.75 x 4 x 1.5mm 8.75mm 4mm 1.5mm 30 V +125 °C - -
RS-stocknr. 161-2645
FabrikantnummerNCP1034DR2G
FabrikantON Semiconductor
2,091 €
Each (In a Pack of 10)
Aantal stuks
Buck Controller 1 500 kHz Surface Mount SOIC 16 10 x 4 x 1.5mm 10mm 4mm 1.5mm 18 V 125 °C 2A -
RS-stocknr. 172-8978
FabrikantnummerNCV898032D1R2G
FabrikantON Semiconductor
1,08 €
Each (In a Pack of 25)
Aantal stuks
Boost Controller 1 2.2 MHz Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 40 V +150 °C 800mA 6.6 V