DC-DC Controllers

Filters

1 - 20 van 140 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Controller Type Number of Outputs Maximum Switching Frequency Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Input Voltage Maximum Operating Temperature Maximum Output Current Maximum Output Voltage
RS-stocknr. 824-6923
FabrikantnummerLM5050MK-2/NOPB
1,844 €
Each (In a Pack of 5)
Aantal stuks
OR-ing FET Controller 1 - Surface Mount SOT-23 6 3.05 x 1.75 x 1mm 3.05mm 1.75mm 1mm 75 V +125 °C 265µA 12 V
RS-stocknr. 921-2817
FabrikantnummerLM5050MK-1/NOPB
0,943 €
Each (On a Reel of 1000)
Aantal stuks
- - - Surface Mount SOT 6 - - - - - - - -
RS-stocknr. 761-5996
FabrikantnummerLM5116MH/NOPB
7,41 €
Each
Aantal stuks
Buck Controller, Synchronous 1 1000 kHz Surface Mount TSSOP 20 6.5 x 4.4 x 0.8mm 6.5mm 4.4mm 0.8mm - +125 °C - 80 V
RS-stocknr. 651-3984
FabrikantnummerLM3475MF/NOPB
1,142 €
Each (In a Pack of 5)
Aantal stuks
Buck Controller 1 - Surface Mount SOT-23 5 2.92 x 1.6 x 1.02mm 2.92mm 1.6mm 1.02mm 10 V +125 °C - 10 V
RS-stocknr. 162-5075
FabrikantnummerLM3475MF/NOPB
0,52 €
Each (On a Reel of 1000)
Aantal stuks
Buck Controller 1 - Surface Mount SOT-23 5 2.92 x 1.6 x 1.02mm 2.92mm 1.6mm 1.02mm 10 V +125 °C - 10 V
RS-stocknr. 162-8595
FabrikantnummerLM5050MK-2/NOPB
0,919 €
Each (On a Reel of 1000)
Aantal stuks
OR-ing FET Controller 1 - Surface Mount SOT-23 6 3.05 x 1.75 x 1mm 3.05mm 1.75mm 1mm 75 V +125 °C 265µA 12 V
RS-stocknr. 811-5664
FabrikantnummerLM5050MK-1/NOPB
1,585 €
Each (In a Pack of 10)
Aantal stuks
- - - Surface Mount SOT 6 - - - - - - - -
RS-stocknr. 921-6995
FabrikantnummerLM5116MH/NOPB
4,937 €
Each (In a Tube of 73)
Aantal stuks
Buck Controller, Synchronous 1 1000 kHz Surface Mount TSSOP 20 6.5 x 4.4 x 0.8mm 6.5mm 4.4mm 0.8mm - +125 °C - 80 V
RS-stocknr. 162-8775
FabrikantnummerTPS23753APW
2,061 €
Each (In a Tube of 90)
Aantal stuks
Flyback Controller 1 273 kHz Surface Mount TSSOP 14 5.1 x 4.5 x 1.05mm 5.1mm 4.5mm 1.05mm 57 V +125 °C - -
RS-stocknr. 761-5987
FabrikantnummerLM5085MYE/NOPB
2,082 €
Each (On a Tape of 5)
Aantal stuks
Buck Controller 1 1000 kHz Surface Mount MSOP 8 3 x 3 x 0.86mm 3mm 3mm 0.86mm 75 V +125 °C 1.75A -
RS-stocknr. 825-6721
FabrikantnummerTPS23753APW
2,47 €
Each (In a Pack of 2)
Aantal stuks
Flyback Controller 1 273 kHz Surface Mount TSSOP 14 5.1 x 4.5 x 1.05mm 5.1mm 4.5mm 1.05mm 57 V +125 °C - -
RS-stocknr. 921-6986
FabrikantnummerLM5085MYE/NOPB
1,408 €
Each (On a Reel of 250)
Aantal stuks
Buck Controller 1 1000 kHz Surface Mount MSOP 8 3 x 3 x 0.86mm 3mm 3mm 0.86mm 75 V +125 °C 1.75A -
RS-stocknr. 921-2814
FabrikantnummerLM3481MM/NOPB
0,852 €
Each (On a Reel of 1000)
Aantal stuks
Step Up 1 1 MHz Surface Mount VSSOP 10 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm 48 V +125 °C 1A -
RS-stocknr. 389-182
FabrikantnummerTPS40200D
2,004 €
Each (In a Pack of 5)
Aantal stuks
Buck Controller 1 - Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 52 V +85 °C - 9 V
RS-stocknr. 162-7709
FabrikantnummerLM5085MY/NOPB
0,898 €
Each (On a Reel of 1000)
Aantal stuks
Buck Controller 1 1 MHz Surface Mount MSOP 8 3 x 3 x 0.86mm 3mm 3mm 0.86mm 75 V +125 °C 10A 75 V
RS-stocknr. 811-5677
FabrikantnummerLM5085MY/NOPB
1,531 €
Each (On a Tape of 10)
Aantal stuks
Buck Controller 1 1 MHz Surface Mount MSOP 8 3 x 3 x 0.86mm 3mm 3mm 0.86mm 75 V +125 °C 10A 75 V
RS-stocknr. 811-5567
FabrikantnummerLM3481MM/NOPB
1,455 €
Each (In a Pack of 10)
Aantal stuks
Step Up 1 1 MHz Surface Mount VSSOP 10 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm 48 V +125 °C 1A -
RS-stocknr. 145-6293
FabrikantnummerTPS40200D
1,676 €
Each (In a Tube of 75)
Aantal stuks
Buck Controller 1 - Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 52 V +85 °C - 9 V
RS-stocknr. 162-6182
FabrikantnummerLM25085AMME/NOPB
1,166 €
Each (On a Reel of 250)
Aantal stuks
Buck Controller 1 1000 kHz Surface Mount MSOP 8 3 x 3 x 0.86mm 3mm 3mm 0.86mm 42 V +125 °C 1.75A -
RS-stocknr. 462-6583
FabrikantnummerTPS40061PWP
3,95 €
Each
Aantal stuks
Buck Controller 1 - Surface Mount HTSSOP 16 5 x 4.4 x 1.15mm 5mm 4.4mm 1.15mm 55 V +85 °C - 6 V