DC-DC Controllers

Filters

1 - 20 van 328 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Controller Type Number of Outputs Maximum Switching Frequency Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Input Voltage Maximum Operating Temperature Maximum Output Current Maximum Output Voltage
RS-stocknr. 921-2817
FabrikantnummerLM5050MK-1/NOPB
1,006 €
Each (On a Reel of 1000)
Aantal stuks
- - - Surface Mount SOT 6 - - - - - - - -
RS-stocknr. 651-3984
FabrikantnummerLM3475MF/NOPB
0,452 €
Each (In a Pack of 5)
Aantal stuks
Buck Controller 1 - Surface Mount SOT-23 5 2.92 x 1.6 x 1.02mm 2.92mm 1.6mm 1.02mm 10 V +125 °C - 10 V
RS-stocknr. 162-5075
FabrikantnummerLM3475MF/NOPB
0,439 €
Each (On a Reel of 1000)
Aantal stuks
Buck Controller 1 - Surface Mount SOT-23 5 2.92 x 1.6 x 1.02mm 2.92mm 1.6mm 1.02mm 10 V +125 °C - 10 V
RS-stocknr. 921-6995
FabrikantnummerLM5116MH/NOPB
6,227 €
Each (In a Tube of 73)
Aantal stuks
Buck Controller, Synchronous 1 1000 kHz Surface Mount TSSOP 20 6.5 x 4.4 x 0.8mm 6.5mm 4.4mm 0.8mm - +125 °C - 80 V
RS-stocknr. 824-6923
FabrikantnummerLM5050MK-2/NOPB
1,764 €
Each (In a Pack of 5)
Aantal stuks
OR-ing FET Controller 1 - Surface Mount SOT-23 6 3.05 x 1.75 x 1mm 3.05mm 1.75mm 1mm 75 V +125 °C 265µA 12 V
RS-stocknr. 162-8595
FabrikantnummerLM5050MK-2/NOPB
0,981 €
Each (On a Reel of 1000)
Aantal stuks
OR-ing FET Controller 1 - Surface Mount SOT-23 6 3.05 x 1.75 x 1mm 3.05mm 1.75mm 1mm 75 V +125 °C 265µA 12 V
RS-stocknr. 761-5996
FabrikantnummerLM5116MH/NOPB
5,25 €
Each
Aantal stuks
Buck Controller, Synchronous 1 1000 kHz Surface Mount TSSOP 20 6.5 x 4.4 x 0.8mm 6.5mm 4.4mm 0.8mm - +125 °C - 80 V
RS-stocknr. 811-5664
FabrikantnummerLM5050MK-1/NOPB
1,58 €
Each (In a Pack of 10)
Aantal stuks
- - - Surface Mount SOT 6 - - - - - - - -
RS-stocknr. 162-7913
FabrikantnummerTPS2378DDA
0,811 €
Each (In a Tube of 75)
Aantal stuks
DC to DC Converter 1 - Surface Mount SOIC 8 5 x 4 x 1.55mm 5mm 4mm 1.55mm 57 V +85 °C - -
RS-stocknr. 162-8775
FabrikantnummerTPS23753APW
1,978 €
Each (In a Tube of 90)
Aantal stuks
Flyback Controller 1 273 kHz Surface Mount TSSOP 14 5.1 x 4.5 x 1.05mm 5.1mm 4.5mm 1.05mm 57 V +125 °C - -
RS-stocknr. 761-5987
FabrikantnummerLM5085MYE/NOPB
2,11 €
Each (On a Tape of 5)
Aantal stuks
Buck Controller 1 1000 kHz Surface Mount MSOP 8 3 x 3 x 0.86mm 3mm 3mm 0.86mm 75 V +125 °C 1.75A -
RS-stocknr. 921-6986
FabrikantnummerLM5085MYE/NOPB
1,25 €
Each (On a Reel of 250)
Aantal stuks
Buck Controller 1 1000 kHz Surface Mount MSOP 8 3 x 3 x 0.86mm 3mm 3mm 0.86mm 75 V +125 °C 1.75A -
RS-stocknr. 825-6721
FabrikantnummerTPS23753APW
2,375 €
Each (In a Pack of 2)
Aantal stuks
Flyback Controller 1 273 kHz Surface Mount TSSOP 14 5.1 x 4.5 x 1.05mm 5.1mm 4.5mm 1.05mm 57 V +125 °C - -
RS-stocknr. 812-0376
FabrikantnummerTPS2378DDA
0,828 €
Each (In a Pack of 5)
Aantal stuks
DC to DC Converter 1 - Surface Mount SOIC 8 5 x 4 x 1.55mm 5mm 4mm 1.55mm 57 V +85 °C - -
RS-stocknr. 761-8831
FabrikantnummerLT3757EMSE#PBF
FabrikantAnalog Devices
4,30 €
Each
Aantal stuks
Boost Controller, Flyback Controller, Inverting 1 1000 kHz Surface Mount MSOP 10 3 x 3 x 0.86mm 3mm 3mm 0.86mm 40 V +125 °C 2A 24 V
RS-stocknr. 811-5677
FabrikantnummerLM5085MY/NOPB
1,699 €
Each (On a Tape of 10)
Aantal stuks
Buck Controller 1 1 MHz Surface Mount MSOP 8 3 x 3 x 0.86mm 3mm 3mm 0.86mm 75 V +125 °C 10A 75 V
RS-stocknr. 811-5567
FabrikantnummerLM3481MM/NOPB
1,567 €
Each (In a Pack of 10)
Aantal stuks
Step Up 1 1 MHz Surface Mount VSSOP 10 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm 48 V +125 °C 1A -
RS-stocknr. 102-5708
FabrikantnummerLM3478MM/NOPB
1,109 €
Each (On a Reel of 1000)
Aantal stuks
Power Controller 1 - Surface Mount MSOP 8 3 x 3 x 0.86mm 3mm 3mm 0.86mm 40 V +125 °C - -
RS-stocknr. 921-2814
FabrikantnummerLM3481MM/NOPB
0,903 €
Each (On a Reel of 1000)
Aantal stuks
Step Up 1 1 MHz Surface Mount VSSOP 10 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm 48 V +125 °C 1A -
RS-stocknr. 822-6562
FabrikantnummerLT1339CN#PBF
FabrikantAnalog Devices
9,59 €
Each
Aantal stuks
Current Mode 1 150 kHz Through Hole PDIP 20 26.416 x 6.477 x 3.302mm 26.42mm 6.477mm 3.302mm 60 V +70 °C 65mA 5.25 V
Related Products
Integrated battery charging ICs from Texas Instruments intended ...
Description:
Integrated battery charging ICs from Texas Instruments intended for use with Lithium-Ion & Lithium-Polymer cells. These devices provide a complete charging and monitoring solution and include internal power devices capable of supplying charging currents of up to several amps.
The range of highly integrated high-efficiency switching voltage ...
Description:
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
A range of integrated Step-down (Buck) DC-DC controllers ...
Description:
A range of integrated Step-down (Buck) DC-DC controllers for applications where external power MOSFETs are used to implement complete switching regulator designs.
The highly flexible and integrated PMIC configurable devices ...
Description:
The highly flexible and integrated PMIC configurable devices from Texas Instruments allow you to scale your power solutions to handle the sequencing, voltage and current requirements of processors, Microcontrollers, FPGAs and system-level peripherals. The Power Management Integrated Circuits (PMIC) are ...